S8VK-C Series DIN轨安装转换器(交流/直流):
找到 4 件产品S8VK-C Series AC / DC DIN Rail Mount Power Supplies
The S8VK series not only offers you greater flexibility when designing your machine, it also saves you time and reduces costs thanks to the minimal wiring requirements and easy one-handed mounting provided by the enhanced DIN-rail mounting clip. This series is a robust design & construction withstand harsh environments & provide stable operation over a wide operating temperature range.
- Universal input for worldwide applications: 100 to 240 VAC (85 to 264 VAC)
- DC input can be available: 90 to 350 VDC
- Operation temperature range: ?25 to 60 °C
- Compact Dimension for small space
- Flexible installation by special mounting brackets
- Safety standards: UL508/62368-1, CSA C22.2 No.107.1/62368-1 EN62477-1, EN62368-1
- EMS: Conform to EN61204-3 EMI: EN55011 Class A
- Output voltage (VDC): 24V
- Power Ratings: 60W to 480W
- High MTBF figures, S8VK will keep running in stable condition for a long term.
查看
采购
工程师
制造商
电源应用
输出数
输出功率最大值
电压输出 - 输出1
电流输出 - 输出1
输入电压VAC
电源输出类型
产品范围
包装
筛选条件已应用
1 筛选条件已选择
| 比较 | 包装规格 | 数量 | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
每个 | 1+ CNY1,080.870 (CNY1,221.3831)5+ CNY945.770 (CNY1,068.7201)10+ CNY783.630 (CNY885.5019) | 最少:1 / 多个:1 | ITE | 1输出 | 120W | 24VDC | 5A | 100V AC 至 240V AC | 固定输出 | S8VK-C Series | |||||
每个 | 1+ CNY850.130 (CNY960.6469)5+ CNY743.860 (CNY840.5618)10+ CNY616.340 (CNY696.4642)50+ CNY552.580 (CNY624.4154) | 最少:1 / 多个:1 | ITE | 1输出 | 60W | 24VDC | 2.5A | 100V AC 至 240V AC | 固定输出 | S8VK-C Series | |||||
每个 | 1+ CNY1,964.530 (CNY2,219.9189)5+ CNY1,718.960 (CNY1,942.4248) | 最少:1 / 多个:1 | ITE | 1输出 | 480W | 24VDC | 20A | 100V AC 至 240V AC | 固定/可调 | S8VK-C Series | |||||
每个 | 1+ CNY1,655.870 (CNY1,871.1331)5+ CNY1,448.880 (CNY1,637.2344)10+ CNY1,200.500 (CNY1,356.565) | 最少:1 / 多个:1 | ITE | 1输出 | 240W | 24VDC | 10A | 100V AC 至 240V AC | 固定输出 | S8VK-C Series | |||||