ECE40 Series DIN轨安装转换器(交流/直流):
找到 6 件产品ECE40 Series AC / DC DIN Rail Mount Power Supplies
The ECE40 is a series of encapsulated AC-DC single output power supplies designed for low power ITE & industrial applications. With approvals to world-wide safety standards, compliance with class B for conducted & radiated emissions and a 20%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into a wide range of applications.
- Ultra Compact Size
- PCB, Chassis and DIN Rail Mount Versions
- Single Outputs from 3.3 to 48 V
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Peak Load Capability
- Efficiency: 86%
- Operating Temperature Range -25 to +70
- Applications: Instrumentation, IoT, Security, Technology
- Add suffix -S to model number to denote chassis mount with screw terminal Type. e.g. ECE40US12-S
- A screw terminal versions (-S) is available with DIN Clip attached. Add suffix‘D', e.g. ECE40US24-SD
查看
采购
工程师
制造商
电源应用
输出数
输出功率最大值
电压输出 - 输出1
电流输出 - 输出1
输入电压VAC
电源输出类型
产品范围
包装
筛选条件已应用
1 筛选条件已选择
比较 | 包装规格 | 数量 | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
每个 | 1+ CNY542.410 (CNY612.9233)5+ CNY526.140 (CNY594.5382)10+ CNY509.870 (CNY576.1531)50+ CNY488.170 (CNY551.6321)100+ CNY455.620 (CNY514.8506) | 最少:1 / 多个:1 | ITE | 1输出 | 40W | 9VDC | 4.44A | 85V AC至264V AC | 固定输出 | ECE40 Series | |||||
每个 | 1+ CNY846.170 (CNY956.1721)5+ CNY740.400 (CNY836.652)10+ CNY613.480 (CNY693.2324)50+ CNY550.020 (CNY621.5226)100+ CNY507.700 (CNY573.701) | 最少:1 / 多个:1 | ITE | 1输出 | 40W | 12VDC | 3.33A | 85V AC至264V AC | 固定输出 | ECE40 Series | |||||
每个 | 1+ CNY797.650 (CNY901.3445)5+ CNY697.950 (CNY788.6835)10+ CNY578.300 (CNY653.479)50+ CNY518.480 (CNY585.8824)100+ CNY478.590 (CNY540.8067) | 最少:1 / 多个:1 | ITE | 1输出 | 40W | 5VDC | 8A | 85V AC至264V AC | 固定输出 | ECE40 Series | |||||
每个 | 1+ CNY797.650 (CNY901.3445)5+ CNY697.950 (CNY788.6835)10+ CNY578.300 (CNY653.479)50+ CNY518.480 (CNY585.8824)100+ CNY478.590 (CNY540.8067) | 最少:1 / 多个:1 | ITE | 1输出 | 40W | 48VDC | 830mA | 85V AC至264V AC | 固定输出 | ECE40 Series | |||||
每个 | 1+ CNY813.620 (CNY919.3906)5+ CNY711.920 (CNY804.4696)10+ CNY589.880 (CNY666.5644)50+ CNY528.860 (CNY597.6118)100+ CNY488.170 (CNY551.6321) | 最少:1 / 多个:1 | ITE | 1输出 | 40W | 15VDC | 2.67A | 85V AC至264V AC | 固定输出 | ECE40 Series | |||||
每个 | 1+ CNY638.240 (CNY721.2112)5+ CNY619.060 (CNY699.5378)10+ CNY599.880 (CNY677.8644)50+ CNY574.410 (CNY649.0833)100+ CNY488.170 (CNY551.6321) | 最少:1 / 多个:1 | ITE | 1输出 | 40W | 24VDC | 1.67A | 85V AC至264V AC | 固定输出 | ECE40 Series |