打印页面
图片仅用于图解说明,详见产品说明。
已停产
产品信息
制造商产品编号MP-LI150-20B24PR2
库存编号3889265
产品范围MP-LI
技术数据表
电源应用ITE
输出数1输出
输出功率最大值150W
电压输出 - 输出124VDC
电流输出 - 输出16.25A
输出电压 - 输出2-
电流输出 - 输出2-
输出电压 - 输出3-
输出电流 - 输出3-
输出电压-输出4-
输出电流-输出4-
输入电压VAC85V AC至264V AC
电源输出类型固定/可调
产品范围MP-LI
SVHC(高度关注物质)Boric acid (14-Jun-2023)
MP-LI150-20B24PR2 的替代之选
找到 2 件产品
产品概述
MP-LI150-20B24PR2 is an AC-DC DIN rail mount power supply. This power supply (AC/DC converter) featuring a cost-effective, energy efficient solution for standard DIN-rail mounting. The product offers a high level of stability and immunity to noise, compliant with international IEC62368 standards for EMC and safety specifications meet IEC/EN61000-4, CISPR32, EN55032, UL/EN/ IEC62368, IEC/EN60335, IEC61558, UL61010. This light weight AC-DC converter also have an extremely compact design for space saving and are ideal for applications such as industrial control equipment machinery and all kinds of applications in a harsh environment.
- Universal 85 to 264V AC (277V AC available) or 120V DC to 430V DC (390V DC available) input voltage
- Withstand 300VAC surge input for 5s
- High I/O isolation test voltage up to 4000VAC (input - output)
- Over-voltage class III (Designed to meet EN61558 standards)
- Low standby power consumption, low ripple & noise
- High efficiency, high reliability
- Output short circuit, over-current, over-voltage over-temperature protection
- 150.0W output power, 24V/6.25A nominal output voltage and current (Vo/Io)
- 91.5% efficiency (typ) at 230VAC
- Operating ambient temperature range from -30°C to +70°C
技术规格
电源应用
ITE
输出功率最大值
150W
电流输出 - 输出1
6.25A
电流输出 - 输出2
-
输出电流 - 输出3
-
输出电流-输出4
-
电源输出类型
固定/可调
SVHC(高度关注物质)
Boric acid (14-Jun-2023)
输出数
1输出
电压输出 - 输出1
24VDC
输出电压 - 输出2
-
输出电压 - 输出3
-
输出电压-输出4
-
输入电压VAC
85V AC至264V AC
产品范围
MP-LI
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:Boric acid (14-Jun-2023)
下载产品合规证书
产品合规证书
重量(千克):.33