HWS Series 闭合输出转换器(交流/直流):
找到 9 件产品HWS Series AC / DC Enclosed Power Supplies
The HWS comes with a limited lifetime warranty and was a first in the industry when announced in 2008. The highly reliable 300, 600, 1000 and 1500W fan cooled models form part of a very broad HWS product offering ranging from 3.3V to 60V outputs. A 1-6V program input (on select models) can adjust the output from 20-120% of nominal for applications requiring non-standard voltages.
- Universal Input (85 - 265VAC)
- Limited Lifetime Warranty
- UL508 approved
- SEMI F47 Compliant (high line AC)
- High Efficiency
- Certifications: IEC/EN/UL 60950-1 and UL 508 (most HWS300, 600 models)
- Lower Cost of Ownership
- Easier System Cooling
- Supports Global Use
- Applications: Industrial, Test & Measurement, Factory Automation/Process Control
查看
采购
工程师
制造商
电源应用
输出数
输出功率最大值
电压输出 - 输出1
电流输出 - 输出1
输出电压 - 输出2
电流输出 - 输出2
输出电压 - 输出3
输出电流 - 输出3
输出电压-输出4
输出电流-输出4
输入电压VAC
电源输出类型
产品范围
包装
筛选条件已应用
1 筛选条件已选择
比较 | 包装规格 | 数量 | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
每个 | 1+ CNY4,470.840 (CNY5,052.0492) | 最少:1 / 多个:1 | ITE | 1输出 | 648W | 24VDC | 27A | - | - | - | - | - | - | 85V AC至265V AC | 固定/可调 | HWS Series | |||||
每个 | 1+ CNY2,594.940 (CNY2,932.2822) | 最少:1 / 多个:1 | ITE | 1输出 | 336W | 24VDC | 14A | - | - | - | - | - | - | 85V AC至265V AC | 固定/可调 | HWS Series | |||||
每个 | 1+ CNY3,956.700 (CNY4,471.071) | 最少:1 / 多个:1 | ITE | 1输出 | 624W | 48VDC | 13A | - | - | - | - | - | - | 85V AC至265V AC | 固定/可调 | HWS Series | |||||
每个 | 1+ CNY9,288.260 (CNY10,495.7338) | 最少:1 / 多个:1 | ITE | 1输出 | 1.68kW | 24VDC | 70A | - | - | - | - | - | - | 85V AC to 265V AC | Adjustable, Fixed | HWS Series | |||||
每个 | 1+ CNY2,940.200 (CNY3,322.426) | 最少:1 / 多个:1 | ITE | 1输出 | 324W | 12VDC | 27A | - | - | - | - | - | - | 85V AC至265V AC | 固定/可调 | HWS Series | |||||
每个 | 1+ CNY9,355.150 (CNY10,571.3195) | 最少:1 / 多个:1 | ITE | 1输出 | 1.5kW | 24VDC | 65A | - | - | - | - | - | - | 85V AC至265V AC | 固定/可调 | HWS Series | |||||
每个 | 1+ CNY2,849.540 (CNY3,219.9802) | 最少:1 / 多个:1 | ITE | 1输出 | 336W | 48VDC | 7A | - | - | - | - | - | - | 85V AC至265V AC | 固定/可调 | HWS Series | |||||
每个 | 1+ CNY2,753.980 (CNY3,111.9974) | 最少:1 / 多个:1 | ITE | 1输出 | 330W | 15VDC | 22A | - | - | - | - | - | - | 85V AC至265V AC | 固定/可调 | HWS Series | |||||
每个 | 1+ CNY9,628.850 (CNY10,880.6005) | 最少:1 / 多个:1 | ITE | 1输出 | 1.5kW | 15VDC | 100A | - | - | - | - | - | - | 85V AC至265V AC | 固定/可调 | HWS Series |