打印页面
7 有货
40 您现在可以预订货品了
1 件可于下一个工作日送达(Shanghai 库存)
6 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY532.560 (CNY601.7928) |
5+ | CNY530.100 (CNY599.013) |
10+ | CNY527.630 (CNY596.2219) |
50+ | CNY525.160 (CNY593.4308) |
包装规格:每个
最低: 1
多件: 1
CNY532.56 (CNY601.79 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商XP POWER
制造商产品编号ALM120PS24
库存编号2829082
产品范围ALM120 Series
技术数据表
电源应用ITE, 医用
输出数1输出
输出功率最大值120W
电压输出 - 输出124VDC
电流输出 - 输出15A
输出电压 - 输出2-
电流输出 - 输出2-
输出连接器4路DIN
输出电压 - 输出3-
输出电流 - 输出3-
电源输出类型固定输出
输入电压VAC80V AC至264V AC
产品范围ALM120 Series
插头类型主插头单独出售
SVHC(高度关注物质)No SVHC (15-Jan-2018)
产品概述
ALM120PS24 is an ALM120 series AC-DC power supply. This medical external power supply is fully approved to international medical and IT safety standards. It has been designed with very high efficiency and low standby power, enabling it to meet the latest environmental legislation. The unit has a fully sealed enclosure complying with IP32 and a smooth surface finish making it easier to wipe down in a clinical setting. Certified by UL62368-1, EN62368-1, IEC60950-1 and IEC62368-1, CSA C22.2 No. 60601, EN60601-1, IEC60601-1.
- Input voltage range from 80 to 264VAC, output voltage is 24V
- Output current is 5A, output power is 120W, efficiency is 93%
- Energy efficiency level VI and EU CoC tier 2 compliant
- 4th edition medical EMC, class I version
- <lt/>0.15W standby power, low earth leakage current
- Switching frequency range from 45 to 140KHz (PFC), 85 to 190KHz (main converter)
- Isolation is 4000VAC (input to output, 2 x MOPP)
- 3 year warranty
- Operating temperature range from 0 to +60°C
技术规格
电源应用
ITE, 医用
输出功率最大值
120W
电流输出 - 输出1
5A
电流输出 - 输出2
-
输出电压 - 输出3
-
电源输出类型
固定输出
产品范围
ALM120 Series
SVHC(高度关注物质)
No SVHC (15-Jan-2018)
输出数
1输出
电压输出 - 输出1
24VDC
输出电压 - 输出2
-
输出连接器
4路DIN
输出电流 - 输出3
-
输入电压VAC
80V AC至264V AC
插头类型
主插头单独出售
ALM120PS24 的替代之选
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Vietnam
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Vietnam
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (15-Jan-2018)
下载产品合规证书
产品合规证书
重量(千克):.181437