打印页面
图片仅用于图解说明,详见产品说明。
不再進貨
产品信息
制造商产品编号MYPMA01218RCF-CAB
库存编号3501742
产品范围MYPAM Series
技术数据表
电源应用ITE
直流/直流转换器类型模块
输出数1输出
输出功率最大值120W
输出电压标称值12V
电压输出 - 输出112V
输出电流最大值-
电流输出 - 输出110A
直流/直流转换器输出类型固定
直流/直流转换器安装面板
输入电压直流最低36V
输入电压 直流最高75V
深度/厚度122.36mm
宽度86.5mm
输入电压DC(标称)48V
高度35.35mm
产品范围MYPAM Series
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
MYPMA01218RCF-CAB series which is an ultra-efficiency non-isolated DC to DC converter, the small and lightweight converter is packaged in a plastic case conforming to IP56 standard. Originally designed for lighting application on the E-motorcycle, E-scooter, E-tricycle and E-super small car using non-automotive grade components, the converter is suitable for a wide variety of industrial and commercial applications.
- Input voltage range from 48 to 60VDC, output voltage is 12VDC, output current is 10(max)
- Low ripple and low surge output
- Compact Size 86.5x122.4x35.4mm
- Operating temperature range from -20 to +85°C
- Small and lightweight(160g)
- Vibration-proof case design
- Built-in Over-current and short circuit protection circuit
- Over temperature protection
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
电源应用
ITE
输出数
1输出
输出电压标称值
12V
输出电流最大值
-
直流/直流转换器输出类型
固定
输入电压直流最低
36V
深度/厚度
122.36mm
输入电压DC(标称)
48V
产品范围
MYPAM Series
直流/直流转换器类型
模块
输出功率最大值
120W
电压输出 - 输出1
12V
电流输出 - 输出1
10A
直流/直流转换器安装
面板
输入电压 直流最高
75V
宽度
86.5mm
高度
35.35mm
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.16