需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY85.210 (CNY96.2873) |
5+ | CNY84.150 (CNY95.0895) |
10+ | CNY83.080 (CNY93.8804) |
50+ | CNY78.480 (CNY88.6824) |
100+ | CNY75.080 (CNY84.8404) |
250+ | CNY71.670 (CNY80.9871) |
产品信息
产品概述
MEE3S0505SC is a MEE3 series new range of high performance 3W DC to DC converters, offering 3W of available output power in a previously rated 2W package capable of operation over the full industrial temperature range of -40°C to 85°C. Available in an industry standard SIP package, with a pin compatible power upgrade path from the 1W NME/NKE and 2W NML series, they are ideally suited for providing local supplies on control system boards with the added benefit of 1KVDC galvanic isolation. Application includes aircraft equipment, aerospace equipment, undersea equipment, power plant control equipment, medical equipment, transportation equipment, traffic signal equipment, disaster prevention / crime prevention equipment, data Processing equipment.
- Nominal input voltage is 5VDC
- Output voltage is 5VDC
- Efficiency is 83%(typical)
- Output current is 600mA
- Industry standard pinout
- No heatsink required
- Fully encapsulated with toroidal magnetics
- Power density 2.68W/cm³
- No external components required
- No electrolytic or tantalum capacitors
技术规格
ITE
1:1
1输出
600mA
-
1kV
固定
10.15mm
4.5V
MEE1 Series
SIP
3W
5V
-
非稳压
5V
8.15mm
14.15mm
5.5V
Lead (17-Jan-2022)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书