打印页面
图片仅用于图解说明,详见产品说明。
21 有货
需要更多?
21 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY81.310 (CNY91.8803) |
5+ | CNY79.690 (CNY90.0497) |
10+ | CNY78.060 (CNY88.2078) |
包装规格:每个
最低: 1
多件: 1
CNY81.31 (CNY91.88 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商KITRONIK
制造商产品编号5331
库存编号3922012
也称为GTIN UPC EAN: 0660902515394
技术数据表
硅芯制造商-
适用于Raspberry Pi Pico
内核架构-
内核子架构-
硅芯号-
硅芯系列号-
套件内容电机驱动器
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
Motor driver board for Raspberry Pi Pico (connected via pin header) to drive two motors simultaneously with full forward, reverse & stop control, making it ideal for Pico controlled buggy projects. Alternatively, the board can be used to power a stepper motor. The board features the DRV8833 motor driver IC, which has built-in short circuit, over current and thermal protection.
- Feature-packed board designed to sit at the heart of your Raspberry Pi Pico robot buggy projects
- Board can drive 2 motors simultaneously with full forward, reverse and stop control
- DRV8833 motor driver IC, which has built-in short circuit, over current and thermal protection
- Additionally, the board features an on/off switch and power status LED
- Power the board via a terminal block style connector
- 3V and GND pins are also broken out, allowing external devices to be powered
- Code it with MicroPython via an editor such as the Thonny editor
注释
Note: Raspberry Pi Pico shown for illustration only, not included. For direct connection, requires the Pico to have male headers soldered to it (pins pointing down).
技术规格
硅芯制造商
-
内核架构
-
硅芯号
-
套件内容
电机驱动器
适用于
Raspberry Pi Pico
内核子架构
-
硅芯系列号
-
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.0235