有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY64.810 (CNY73.2353) |
产品信息
产品概述
DFR0675-EN is a stereo Bluetooth amplifier board. This is a small size and cost-effective Bluetooth 5.0 digital amplifier module with a volume adjustment function. It can connect to two speakers and match a wide variety of high-power speakers (40W-200W). This board can be used as a small Bluetooth speaker when connected to Raspberry Pi or mobile phone, offering you excellent two-channel stereo sound effects. In addition, the board comes with power supply reverse connection protection, short circuit protection and so on. Bluetooth 5.0 remote control, up to 15 meters communication distance.
- Voltage range from 5V to 24V
- Transmission distance is 15m (visible)
- Two channels (stereo)
内容
Stereo Bluetooth amplifier board x1, Acrylic shell x1, Accessories packet x1.
技术规格
-
小型蓝牙音箱
-
-
No SVHC (14-Jun-2023)
-
-
-
1 x 立体声蓝牙放大器板,1 x 亚克力外壳,1 x 配件包
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书