打印页面
图片仅用于图解说明,详见产品说明。
制造商产品编号2202874
库存编号2550729
也称为2202874 (RPI-BC 107,6 DEV-KIT KMGY)
技术数据表
可订购
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY129.450 (CNY146.2785) |
5+ | CNY128.420 (CNY145.1146) |
10+ | CNY128.320 (CNY145.0016) |
20+ | CNY128.210 (CNY144.8773) |
50+ | CNY128.100 (CNY144.753) |
包装规格:每个
最低: 1
多件: 1
CNY129.45 (CNY146.28 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
RPI-BC 107,6 DEV-KIT KMGY is a DIN rail housing for Raspberry Pi computers (suitable for Raspberry Pi A+, B+, B2, B3, B4).
- Alignable on DIN rail
- 107.6 mm overall width
- Dimensions in accordance with DIN 43880
- Suitable for Raspberry Pi A+, B+, B2 & B3
- Can be mounted on the wall or on a DIN rail
- Compatible with HBUS and BC development kits
- Time-saving installation with tool-free mounting and assembly of the housing for DIN rails and walls
- Expandable internally with perfboards or PCBs and externally with additional BC range enclosures
- Easy access to all Raspberry Pi ports and SD card without removing the enclosure from the DIN rail
- Pluggable connectivity to the Raspberry Pi GPIO using proven PTSM technology
- Easy connectivity via the HBUS to add extra Raspberry Pi or I/O modules via the DIN rail
技术规格
配件类型
电子外壳
外部高度
89.7mm
外部深度
62.2mm
产品范围
Cases and Enclosures
适用于
Raspberry Pi A+, B+, B2, B3
外部宽度
107.6mm
外壳/机箱材料
聚碳酸酯
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.114