需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY61.940 (CNY69.9922) |
5+ | CNY56.020 (CNY63.3026) |
10+ | CNY50.100 (CNY56.613) |
50+ | CNY50.050 (CNY56.5565) |
100+ | CNY43.270 (CNY48.8951) |
250+ | CNY42.720 (CNY48.2736) |
产品信息
产品概述
STGIPNS4C60T-H is a SLLIMM nano IPM, 5 A, 600 V, 3-phase inverter bridge IGBT module. It provides a compact, high-performance AC motor drive in a simple, rugged design. It is composed of six IGBTs and three half-bridge HVICs for gate driving, providing low electromagnetic interference (EMI) characteristics with optimized switching speed. The package is optimized for thermal performance and compactness in built-in motor applications, or other low-power applications where assembly space is limited. This IPM includes an operational amplifier, completely uncommitted, and a comparator that can be used to design a fast and efficient protection circuit. Suitable for 3-phase induction motor (ACIM), dishwasher and refrigerators and freezers applications.
- IPM 5A, 600V, 3-phase inverter IGBT including control ICs for gate driving and freewheeling diodes
- Optimized for low electromagnetic interference
- 3.3V, 5V, 15V CMOS/TTL inputs comparators with hysteresis and pull-down/pull-up resistors
- Undervoltage lockout, internal bootstrap diode and interlocking function
- Shutdown function, comparator for fault protection against overcurrent
- Op-amp for advanced current sensing
- Optimized pinout for easy board layout
- NTC for temperature control (UL 1434 CA 2 and 4)
技术规格
IGBT
5A
NSDIP
SLLIMM nano Series
600V
1kVrms
SLLIMM-nano
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
产品合规证书