打印页面
可订购
制造商标准交货时间:6 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY7.930 (CNY8.9609) |
10+ | CNY7.860 (CNY8.8818) |
50+ | CNY7.790 (CNY8.8027) |
100+ | CNY7.720 (CNY8.7236) |
250+ | CNY7.640 (CNY8.6332) |
500+ | CNY7.570 (CNY8.5541) |
1000+ | CNY7.500 (CNY8.475) |
2500+ | CNY7.430 (CNY8.3959) |
包装规格:每个
最低: 1
多件: 1
CNY7.93 (CNY8.96 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
The LM386N-1/NOPB is a low voltage class AB audio power amplifier in 8 pin DIP package. This power amplifier is designed for use in low voltage applications. The gain is internally set to 20 to keep external part count low. The addition of an external resistor and capacitor between pins 1 and 8 will increase the gain to any value from 20 to 200. The inputs are ground referenced while output automatically biases to one half cycle of supply voltage. The quiescent power drain is only 24mW when operating from 6V supply making LM386 ideal for battery operation.
- Minimum external parts
- Wide supply voltage range from 4V to 12V
- Low quiescent current drain of 4mA
- Self centring output quiescent voltage
- Low distortion of 0.2%
- Operating temperature range 0°C to 70°C
- Output power is 325mW at VS=6V and RL=8W
- Voltage gain is 26db at VS=6V and f=1KHz
- Bandwidth (BW) of 300KHz
- Power supply rejection ratio (PSRR) is 50dB
技术规格
输出功率 x 沟道 @ 负载
325 mW x 1 @ 8Ohm
通道数
1放大器
IC 外壳 / 封装
DIP
负载阻抗
8ohm
芯片安装
通孔安装
工作温度最高值
70°C
合规
-
SVHC(高度关注物质)
No SVHC (27-Jun-2018)
放大器类别
AB
通道数
1通道
音频放大器类型
AB
电源电压范围
4V 至 12V
针脚数
8引脚
输出类型
1 x 单声道
工作温度最小值
0°C
产品范围
LM386
湿气敏感性等级
-
放大器封装类型
DIP
汽车质量标准
-
输出功率
250mW
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2018)
下载产品合规证书
产品合规证书
重量(千克):.001247