需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY136.650 (CNY154.4145) |
10+ | CNY96.550 (CNY109.1015) |
47+ | CNY80.220 (CNY90.6486) |
141+ | CNY79.130 (CNY89.4169) |
282+ | CNY78.040 (CNY88.1852) |
517+ | CNY76.940 (CNY86.9422) |
产品概述
AD842JRZ-16 is a wideband, high output current fast settling op-amp. This device is fabricated using the Analog Device junction isolated complementary bipolar (CB) process. This process permits a combination of DC precision and wideband AC performance previously unobtainable in a monolithic opamp. This device offers extremely fast settling characteristics, typically settling to within 0.01% of the final value in less than 100ns for a 10V step. The 375V/µs slew rate of the device, along with its 80MHz gain-bandwidth product, ensures excellent performance in video and pulse amplifier applications. This amplifier is ideally suited for use in high-frequency signal conditioning circuits and wide bandwidth active filters. It is used in applications such as line drivers, DAC and ADC buffers, and video and pulse amplifiers.
- Input offset voltage is 0.5mV typical at (TA = 25°C)
- Input bias current is 4.2µA typical at (TA = 25°C)
- Common-mode rejection ratio is 115dB typical at (VCM = ±10V, TA = 25°C)
- Input voltage noise is 9nV/√Hz typical at (TA = 25°C)
- Gain bandwidth product is 80MHz typical at (TA = 25°C)
- Slew rate is 375V/µs typical at (TA = 25°C)
- Settling time is 80ns typical at (0.1%, TA = 25°C)
- Differential gain is 0.015% typical at (f = 4.4MHz, TA = 25°C)
- Differential phase is 0.035° typical at (f = 4.4MHz, TA = 25°C)
- Operating temperature range from 0°C to 70°C, 16-lead SOIC-W package
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
1放大器
375V/µs
WSOIC
通用
500µV
表面安装
70°C
-
WSOIC
80MHz
375V/µs
80MHz
± 5V 至 ± 18V
16引脚
-
4.2µA
0°C
AD842 Series
No SVHC (21-Jan-2025)
-
1个放大器
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书