56 您现在可以预订货品了
数量 | 价钱 (含税) |
---|---|
1+ | CNY120.930 (CNY136.6509) |
10+ | CNY90.260 (CNY101.9938) |
56+ | CNY71.160 (CNY80.4108) |
112+ | CNY70.200 (CNY79.326) |
280+ | CNY69.710 (CNY78.7723) |
504+ | CNY69.230 (CNY78.2299) |
产品概述
AD8023ARZ is a high current output, triple video amplifier. It is a high current output drive, high voltage output drive, and triple video amplifier. This amplifier has 70mA of output current and is optimized for driving large capacitive loads. It is a current feedback amplifier and features gain flatness of 0.1dB to 10MHz while offering differential gain and phase error of 0.06% and 0.02°. It uses a maximum supply current of 10.0mA per amplifier and runs on ±2.5V to ±7.5V power supply. The outputs of each amplifier swing to within one volt of either supply rail to easily accommodate video signals. It is unique among current feedback opamps by virtue of its large capacitive load drive with a small series resistor, while still achieving rapid settling time. It is used in applications such as LCD displays, video line drivers, broadcast and professional video, computer video plug-in boards, consumer video, and RGB amplifiers in component systems.
- 125MHz typical -3dB bandwidth at (RFB = 750 ohm no peaking, G = +3, TA = +25C)
- Slew rate is 1200V/µs typical at (5V step, TA = +25°C, VS = 7.5, CLOAD = 10pF, RLOAD = 150 ohm)
- Total harmonic distortion is -72dBc typical at (fC = 5MHz, RL = 150 ohm, VO = 2 p-p)
- Input voltage noise is 2nV/√Hz typical at (f = 10KHz, TA = +25°C, VS = 7.5, CLOAD = 10pF)
- Differential gain (RL = 150 ohm) is 0.06% typical at (f = 3.58MHz, G = +2, RFB = 750 ohm)
- Differential Phase (RL = 150 Ω) is 0.02° typical at (f = 3.58MHz, G = +2, RFB = 750 ohm)
- Settling time to 0.1% is 30ns typical at (TA = +25°C to +70°C, RS = 16.9 ohm)
- Quiescent current/amplifier is 7mA typical at (TA = +25°C, VS = 7.5, CLOAD = 10pF, RLOAD = 150 ohm)
- Input offset voltage is 2mV typical at (TA = +25°C, VS = 7.5, CLOAD = 10pF, RLOAD = 150 ohm)
- Operating temperature range from -40°C to +85°C, 14-lead plastic SOIC package
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
视频放大器
250MHz
-40°C
70mA
SOIC
14引脚
-
3放大器
1200V/µs
85°C
4.2V 至 15V
SOIC
电流
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书