需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY450.110 (CNY508.6243) |
10+ | CNY416.100 (CNY470.193) |
25+ | CNY382.080 (CNY431.7504) |
100+ | CNY348.060 (CNY393.3078) |
产品信息
产品概述
ADF41513 is an ultralow noise frequency synthesizer that can be used to implement local oscillators (LOs) as high as 26.5GHz in the upconversion and downconversion sections of wireless receivers and transmitters. It is designed on a high performance silicon germanium (SiGe), bipolar complementary metal-oxide semiconductor (BiCMOS) process, achieving a normalized phase noise floor of -235dBc/Hz. The phase frequency detector (PFD) operates upto 250MHz (integer N mode)/125MHz (fractional-N mode) for improved phase noise and spur performance. The variable modulus, ∑-Δ modulator allows extremely fine resolution when using a 49bit divide value. It is used in application such as test equipment and instrumentation, wireless infrastructure, microwave point to point and multipoint radios, very small aperture terminal (VSAT) radios, aerospace and defence etc.
- Single-ended reference input
- 3.3V power supply, 3.3V charge pump
- Integrated 1.8V logic capability
- Phase resync, programmable charge pump currents: 16× range
- Digital lock detect, 3-wire serial interface with register readback option
- Hardware and software power-down mode
- Power-down mode is 100µA typ at (TA = 25°C, CE is low, total of all rails)
- Normalized 1∕f noise is -128dBc/Hz typ at (10KHz offset, normalized to 1GHz)
- Operating temperature is -40°C to +105°C
- Package style is 24-lead LFCSP
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
频率
3.135V
LFCSP-EP
-40°C
-
No SVHC (21-Jan-2025)
26.5GHz
3.465V
24引脚
105°C
MSL 3 - 168小时
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书