打印页面
692 有货
1,000 您现在可以预订货品了
692 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5.770 (CNY6.5201) |
| 10+ | CNY3.710 (CNY4.1923) |
| 100+ | CNY3.010 (CNY3.4013) |
| 500+ | CNY2.890 (CNY3.2657) |
| 1000+ | CNY2.840 (CNY3.2092) |
| 2500+ | CNY2.650 (CNY2.9945) |
| 5000+ | CNY2.620 (CNY2.9606) |
包装规格:每个
最低: 1
多件: 1
CNY5.77 (CNY6.52 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号CD4046BE
库存编号3123331
产品范围CD4000 LOGIC
频率2.4MHz
锁相环类型VCO
针脚数16引脚
PLL 封装类型DIP
电源电压最小值3V
电源电压最大值18V
工作温度最小值-55°C
工作温度最高值125°C
产品范围CD4000 LOGIC
湿气敏感性等级-
SVHC(高度关注物质)No SVHC (27-Jun-2018)
产品概述
The CD4046BE is a CMOS micropower phase locked loop (PLL) in 16 pin DIP package. It consists of low power, linear voltage controlled oscillator (VCO) and two different phase comparators having common signal input amplifier and common comparator input. A 5.2V zener diode is provided for supply regulation if necessary.
- Very low power consumption of 70µW at VCO fo = 10KHz and VDD = 5V
- Maximum operating frequency of 2.4MHz at VDD = 15V and R1 = 5Kohm
- Low frequency drift of 0.04%/°C at VDD = 10V
- Supply voltage range from 3V to 18V
- VCO inhibit control for ON-OFF keying and ultra low standby power consumption
- Source follower output of VCO control input (demodulation output)
- Standardized, symmetrical output characteristics
- 5V, 10V and 15V parametric ratings
- Operating temperature range from -55°C to 125°C
技术规格
频率
2.4MHz
针脚数
16引脚
电源电压最小值
3V
工作温度最小值
-55°C
产品范围
CD4000 LOGIC
SVHC(高度关注物质)
No SVHC (27-Jun-2018)
锁相环类型
VCO
PLL 封装类型
DIP
电源电压最大值
18V
工作温度最高值
125°C
湿气敏感性等级
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2018)
下载产品合规证书
产品合规证书
重量(千克):.001724