产品信息
产品概述
The TVP5147PFP is a high-quality, single-chip Digital Video Decoder that digitizes and decodes all popular baseband analog video formats into digital component video. The TVP5147 decoder supports the analog-to-digital conversion of component YPbPr signals, as well as the A/D conversion and decoding of NTSC, PAL and SECAM composite and S-video into component YCbCr. This decoder includes two 10-bit 30MSPS analog-to-digital converters (ADCs). Preceding each ADC in the device, the corresponding analog channel contains an analog circuit that clamps the input to a reference voltage and applies a programmable gain and offset. A total of 10 video input terminals can be configured to a combination of YPbPr, CVBS or S-video video inputs.
- Robust sync detection for weak and noisy signals as well as VCR trick modes
- Y/C separation by 2-D, 5-line, adaptive comb or chroma trap filter
- Two 10-bit, 30MSPS ADC with analog preprocessors
- Clock/timing processor and power-down control
- Software-controlled power-saving standby mode
- Output formatter
- I²C host port interface
- VBI data processor
- Macrovision copy protection detection circuit (Type 1, 2, 3 and separate colour stripe detection)
- 3.3V Tolerant digital I/O ports
- Two 30MSPS 11-bit A/D channels with video encoder synchronization programmable gain control
- Supports NTSC (J, M, 4.43), PAL (B, D, G, H, I, M, N, Nc, 60) and SECAM (B, D, G, K, K1, L)
- Supports CVBS and S-video
- Supports analog component YPbPr video format with embedded sync
- 10 analog video input terminals for multisource connection
- Supports analog video output
- User-programmable video output formats
- HSYNC/VSYNC outputs with programmable position, polarity, width and field ID (FID) output
- Composite and S-video processing
- Certified Macrovision™ copy protection detection
- Reduced power consumption - 1.8V digital core, 3.3V for digital I/O and 1.8V analog core
- Power-save and power-down mode
技术规格
解码器
0°C
-
HTQFP
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书