需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY98.680 (CNY111.5084) |
| 10+ | CNY68.770 (CNY77.7101) |
| 47+ | CNY64.810 (CNY73.2353) |
| 141+ | CNY62.820 (CNY70.9866) |
| 282+ | CNY60.830 (CNY68.7379) |
| 517+ | CNY58.840 (CNY66.4892) |
| 1034+ | CNY56.850 (CNY64.2405) |
产品信息
产品概述
LTC®2424 is a 4-channel 20bit µPower no latency ∆Σ™ A/D converter with an integrated oscillator. This delta-sigma technology and provide single cycle digital filter settling time (no latency delay) for multiplexed applications. The first conversion after the channel is changed is always valid. It communicates through a flexible 4-wire digital interface which is compatible with SPI and MICROWIRE™ protocols. Typical applications include weight scales, direct temperature measurement, gas analysers, strain-gauge transducers, instrumentation, data acquisition, industrial process control and 4-digit DVMs.
- 8ppm INL, no missing codes at 20bits
- 4ppm full-scale error and 0.5ppm offset
- Digital filter settles in a single cycle, each conversion is accurate, even after changing Ch's
- Internal oscillator, no external components required
- 110dB min, 50Hz/60Hz notch filter
- Reference input voltage range from 0.1V to VCC
- Single supply 2.7V to 5.5V operation
- Low supply current (200µA) and auto shutdown
- 28 lead SSOP package
- Operating temperature range from 0°C to 70°C
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
20bit
伪差分、单端
单
5.5V
28引脚
70°C
-
No SVHC (21-Jan-2025)
100SPS
4线, 微导线, 串行, SPI
2.7V
SSOP
0°C
Quad 20-bit Sigma-Delta ADCs
MSL 1 -无限制
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书