打印页面
图片仅用于图解说明,详见产品说明。
11 有货
需要更多?
11 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY73.480 (CNY83.0324) |
| 10+ | CNY57.120 (CNY64.5456) |
| 25+ | CNY53.100 (CNY60.003) |
| 50+ | CNY49.780 (CNY56.2514) |
| 100+ | CNY46.460 (CNY52.4998) |
| 250+ | CNY45.820 (CNY51.7766) |
| 500+ | CNY45.180 (CNY51.0534) |
包装规格:每个
最低: 1
多件: 1
CNY73.48 (CNY83.03 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The ADC1175CIMTC/NOPB is an Analog-to-digital Converter (ADC) that digitizes signals to 8-bit while consuming just 60mW of power (typical). The low power ADC uses unique architecture that achieves 7.5-bit effective. Output formatting is straight binary coding. The excellent DC and AC characteristics of this device, together with its low power consumption and 5V single supply operation, make it ideally suited for applications. Furthermore, the ADC is resistant to latch-up and the outputs are short-circuit proof. The top and bottom of the ADC reference ladder is available for connections, enabling a wide range of input possibilities.
- Internal sample-and-hold function
- Internal reference bias resistors
- Industry standard pin-outs
- TRI-STATE Outputs
- Green product and no Sb/Br
技术规格
分辨率 (Bits)
8bit
输入通道类型
-
电源电压类型
单
电源电压最大值
5.25V
针脚数
24引脚
工作温度最高值
70°C
汽车质量标准
-
采样率
20MSPS
数据接口
-
电源电压最小值
4.75V
ADC / DAC 封装类型
TSSOP
工作温度最小值
-20°C
产品范围
Single 8-Bit Two-Step ADCs
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.00033