需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY20.650 (CNY23.3345) |
25+ | CNY17.190 (CNY19.4247) |
100+ | CNY15.650 (CNY17.6845) |
产品概述
The MCP4921-E/P is a single channel, 12bit voltage output digital to analogue converter with SPI interface in 8 pin DIP package. User can configure the full scale range of device to be VREF or 2*VREF by setting gain selection option bit (gain of 1 of 2). Device can be configured to shutdown with the use of register bit. In shutdown mode, most of internal circuits are turned off for power savings and output amplifier is configured to present a known high resistance output load (typically 500Kohm). The MCP4921 also incorporate power on reset (POR) circuit to ensure reliable power-up. It utilizes resistive string architecture with its inherent advantages of low differential non linearity (DNL) error and fast settling time.
- Rail to rail output
- SPI interface with 20MHz clock support
- Simultaneous latching of DAC output
- Fast settling time of 4.5μs
- Selectable unity or 2 x gain output
- External voltage reference input
- Single supply operation from 2.7V to 5.5V
- Operating temperature range from -40°C to 125°C
- External multiplier mode
技术规格
12bit
3线, 串行
DIP
串行
125°C
AEC-Q100
No SVHC (25-Jun-2025)
-
2.7V 至 5.5V
8引脚
-40°C
MCP4901/4911/4921
-
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书