有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY289.950 (CNY327.6435) |
10+ | CNY226.050 (CNY255.4365) |
25+ | CNY205.260 (CNY231.9438) |
100+ | CNY201.160 (CNY227.3108) |
250+ | CNY197.050 (CNY222.6665) |
产品信息
产品概述
ADSP-21569BBCZ10 is a SIMD SHARC family digital signal processor featuring Super Harvard Architecture. New additions to SHARC+ core include cache enhancements and branch prediction, while maintaining instruction set compatibility to previous SHARC products. Features enhanced FIR/IIR offload engines running at core clock frequency for added processing power, Security Crypto Engines with OTP Powerful DMA System, Innovative DAI includes (8x full SPORT interfaces w/TDM & I2S mode, 2x S/PDIF Rx/Tx, 8 ASRC pairs, 4x precision clock generators, 28 buffers), other peripheral connectivity /interfaces (2x quad SPI, 1x octal SPI, MLB 3-pin, 6x I2C, 3x UARTs, 2x link ports, 10x general purpose timer, 1x general purpose counter, 2x watchdog timers, 4ch 12bit housekeeping ADCs, 40 GPIO pins, 28 DAI pins, thermal sensor). Application includes automotive (audio amplifier, head unit, ANC/RNC, ADAS), consumer & professional Audio (speakers, sound bars, AVRs, conferencing systems, mixing consoles).
- 800MHz (max) or 1GHz (max)core clock frequency
- 640KB on-chip Level 1 (L1) SRAM memory (with parity) increases low latency performance
- 32bit, 40bit, and 64bit floating-point support, 32bit fixed point
- Byte, short-word, word, long-word addressed
- 1024KB on-chip level 2 SRAM with ECC protection-eliminate need for external memory in many use cases
- 1000MHz max processor instruction rate
- Single external memory port
- Analog power supply voltage (1.71 to 1.89V), External (I/O) supply voltage (3.13 to 3.47V)
- 400-Ball CSP-BGA package
- Operating temperature range from -40°C to +125°C
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
定点 / 浮点
1GHz
400引脚
2线, I2C, SPI, UART
1Cores
950mV
表面安装
125°C
AEC-Q100
64位
CSPBGA
-
1MB
-
1.05V
-40°C
-
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书