需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY277.830 (CNY313.9479) |
产品信息
产品概述
The PCI9052 G is a 32-bit 33MHz PCI Target I/O Accelerator for 40MHz generic and ISA local bus designs. As PCI evolves in today's complex systems, PLX continues to provide market leading high performance 32-bit PCI solutions. In this tradition, PLX offers the PCI 9052 I/O accelerator. The PCI 9052 brings PLX's industry leading experience in the world of PCI designs to you in a way that is simple and convenient to use. The PCI 9052 is the ideal choice for implementation of your 52-bit, 53MHz PCI bus target I/O accelerator designs for you 32-bit 40MHz, Industry Standard Architecture (ISA) local bus or generic designs. The PCI 9052 has the industry's most flexible local bus, which allows for multiple interface options to a wide variety of memory and I/O devices. Combine that with fully tested, PCI r2.1 compliance and your design risk is virtually zero.
- Up to 40MHz local bus operation
- ISA and generic 52-bit 40MHz local bus designs
- Glucless ISA interface for low cost adapters
- Supports multiplexed and non-multiplexed 8- 16- and 32-bit Generic local buses
- Zero wait state burst operation
- PCI unlimited bursts transfers at up to 132MBA
- Deferred reads, read ahead, posted writes, programmable read prefetch counter
- Move from 8MHz, 5MBps ISA designs to leading 33MHz, 132MBps PCI
- Low power consumption
- Burst memory-mapped and single I/O-mapped accesses from the PCI-to-local bus
- Local bus asynchronous to PCI clock
- Backwards compatibility with the PCI 9050
- Five local address spaces independent from EEPROM
- Four independently programmable local chip selects
- Up to four programmable GPlOs
- Serial EEPROM interface
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
-
QFP
4.5V
-40°C
-
MSL 3 - 168小时
PCI 2.1
160引脚
5.5V
85°C
-
No SVHC (23-Jan-2024)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书