产品信息
产品概述
The SN65HVD1781QDRQ1 is a RS-485 Fault-protected Transceiver designed to survive over-voltage faults such as direct shorts to power supplies, mis-wiring faults, connector failures, cable crushes and tool mis-applications. It is also robust to ESD events, with high levels of protection to the human-body-model specification. This device combines a differential driver and a differential receiver, which operate from a single power supply. This port features a wide common-mode voltage range, making the device suitable for multipoint applications over long cable runs. This device is pin-compatible with the industry-standard SN75176 transceiver, making them drop-in upgrades in most systems. This device is fully compliant with ANSI TIA/EIA 485-A with a 5V supply and can operate with a 3.3V supply with reduced driver output voltage for low-power applications.
- Failsafe receiver (bus open, bus shorted and bus idle)
- Bus-pin fault protection to <gt/>±70V
- Reduced unit load for up to 320 nodes
- ±16kV HBM protection on bus pins
- 1μA Maximum low standby supply current
- 4mA Quiescent during operation (ICC)
- 1Mbps Maximum signalling rate
- Green product and no Sb/Br
技术规格
RS485 收发器
1Receivers
1驱动器
半双工
3.15V
SOIC
8引脚
±16 kV (HBM)
-40°C
-
AEC-Q200
No SVHC (27-Jun-2018)
RS485接收器
RS422, RS485
1
1Mbps
5.5V
SOIC
320
空闲、开路、短路
125°C
AEC-Q100
MSL 1 -无限制
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书