需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY16.530 (CNY18.6789) |
5+ | CNY14.330 (CNY16.1929) |
10+ | CNY12.570 (CNY14.2041) |
25+ | CNY12.270 (CNY13.8651) |
50+ | CNY11.960 (CNY13.5148) |
100+ | CNY11.350 (CNY12.8255) |
产品信息
产品概述
TMD26203M is an advanced proximity sensor module. This slim module incorporates an IR LED and factory-calibrated LED driver. The proximity detection feature provides object detection (e.g. mobile device screen to the user’s ear) by photodiode detection of reflected IR energy (sourced by the integrated LED). Detect/release events are interrupt driven, and occur when proximity result crosses upper and/or lower threshold settings. The proximity engine features offset adjustment registers to compensate for unwanted IR energy reflection at the sensor. Proximity result is further improved by automatic ambient light subtraction. The TMD2620 is ideal for mobile phone touch screen disable application.
- Reduced board space requirements and enables low-profile system design
- Reduced power consumption, 0.18μm process technology with 1.8V I²C bus
- Small footprint and low profile package
- Supply voltage range from 1.7 to 20V
- Typical voltage supplied to LEDA pin is 3.3V
- Typical oscillator frequency is 8.0MHz (VDD = 1.8V, TA = 25°C)
- Supply current is 30μA (Idle state PON=1, PEN=0, VDD = 1.8V, TA = 25°C) typical
- Maximum noise/signal is 1% (PGAIN = 2 (4x), IRLEDDRIVE = 8 (54mA)m PPULSE = 15 (16 pulses))
- Dimension is 3.10 x 2.00 x 1.00mm, operating free-air temperature range from -30 to 85°C
技术规格
串行 I2C
模块
1.7V
-30°C
-
No SVHC (21-Jan-2025)
30mm
8引脚
2V
85°C
MSL 3 - 168小时
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书