需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY27.820 (CNY31.4366) |
| 10+ | CNY17.840 (CNY20.1592) |
| 50+ | CNY13.650 (CNY15.4245) |
| 100+ | CNY12.310 (CNY13.9103) |
| 250+ | CNY10.860 (CNY12.2718) |
| 500+ | CNY9.970 (CNY11.2661) |
| 2500+ | CNY8.920 (CNY10.0796) |
产品信息
产品概述
ADG3233BRMZ is a bypass switch designed on a submicron process that operates from supplies as low as 1.65V. This device is guaranteed for operation over the supply range of 1.65V to 3.6V. It operates from two supply voltages, allowing bidirectional level translation, that is, it translates low voltages to higher voltages and vice versa. The signal path is unidirectional, meaning data may only flow from A → Y. This type of device may be used in applications that require a bypassing function. It is ideally suited to bypassing devices in a JTAG chain or in a daisy-chain loop. One switch could be used for each device or a number of devices, thus allowing easy bypassing of one or more devices in a chain. It is used in applications such as JTAG chain bypassing, daisy-chain bypassing, and digital switching.
- Bidirectional level translation, unidirectional signal path
- Bypass or normal operation, short circuit protection
- Quiescent power supply current is 2µA maximum at (digital inputs = 0V or VCC)
- Propagation delay, (tPD A1 → Y1 normal mode) is 3.5ns typical at (CL = 30pF, VT = VCC/2)
- Input leakage current is ±1µA maximum at (0 ≤ VIN ≤ 3.6V)
- Output low voltage is 0.40V maximum at (IOL = 100µA, VCC2 = 3V to 3.6V)
- Output leakage current is ±1µA maximum at (0 ≤ VIN ≤ 3.6V)
- Operating temperature range from -40°C to +85°C
- 8-lead MSOP package
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
2Inputs
3.5ns
MSOP
1.65V
-40°C
电平转换器
ADG3233 Series
25mA
8引脚
MSOP
3.6V
85°C
-
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书