需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY32.020 (CNY36.1826) |
10+ | CNY29.710 (CNY33.5723) |
25+ | CNY28.290 (CNY31.9677) |
50+ | CNY28.030 (CNY31.6739) |
100+ | CNY27.770 (CNY31.3801) |
250+ | CNY27.540 (CNY31.1202) |
500+ | CNY27.130 (CNY30.6569) |
产品信息
产品概述
FM25640B-G is a 64kb non-volatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is non-volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead and system level reliability problems caused by serial flash, EEPROM and other non-volatile memories. Unlike serial flash and EEPROM, this memory performs write operations at bus speed. Data is written to the memory array immediately after each byte is successfully transferred to the device. The next bus cycle can commence without the need for data polling. In addition this memory offers substantial write endurance compared with other non-volatile memories.
- No write delays are incurred
- Very fast serial peripheral interface
- Direct hardware replacement for serial flash and EEPROM
- Sophisticated write protection scheme
- -40 to 85°C Industrial temperature range
技术规格
64Kbit
SPI
4.5V
SOIC
表面安装
85°C
MSL 1 -无限制
8K x 8位
20MHz
5.5V
8引脚
-40°C
-
No SVHC (21-Jan-2025)
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书