EFM32 Family EFM32WG Series Microcontrollers ARM微控制器:
找到 9 件产品EFM32 Family EFM32WG Series Microcontrollers ARM Microcontrollers
Silicon Labs' EFM32 Wonder Gecko 32-bit microcontroller (MCU) family includes 60 devices based on the ARM Cortex-M4 core, which provides a full DSP instruction set and includes a hardware FPU for faster computation performance. Wonder Gecko MCUs feature up to 256 kB of flash memory, 32 kB of RAM and CPU speeds up to 48 MHz.
- ARM Cortex-M4 Core, Clocked Upto 48MHz
- FLASH: Upto 256KB, RAM: Upto 32KB
- Interfaces: Upto 2x LE UART , Upto 2x I2C, Upto 3x SPI
- USB with host and OTG support
- Upto 93 GPIO
- Up to 8x36 segment LCD controller (8xx/9xx only)
- Low power sensor interface
- Temperature range: ?40 to +85 °C
- 63 µA/MHz sleep mode
- Applications: Alarm and security systems, Health and fitness applications
查看
采购
工程师
制造商
产品范围
设备核心
数据总线宽度
运行频率最大值
程序存储器大小
针脚数
IC 外壳 / 封装
输入/输出数
接口
存储器容量, RAM
ADC通道
ADC分辨率
电源电压最小值
电源电压最大值
工作温度最小值
工作温度最高值
芯片安装
MCU系列
MCU系列
包装
筛选条件已应用
1 筛选条件已选择
比较 | 包装规格 | 数量 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
每个 | 1+ CNY116.190 (CNY131.2947)10+ CNY75.140 (CNY84.9082)25+ CNY68.090 (CNY76.9417)50+ CNY67.030 (CNY75.7439)100+ CNY65.970 (CNY74.5461)更多价格信息... | 最少:1 / 多个:1 | EFM32 Family EFM32WG Series Microcontrollers | ARM 皮质-M4F | 32位 | 48MHz | 256KB | 100引脚 | LQFP | 83输入 | I2C, I2S, SPI, UART, USART, USB | 32KB | 8放大器 | 12位 | 1.98V | 3.8V | -40°C | 85°C | 表面安装 | EFM32 | EFM32WG | |||||
每个 | 1+ CNY102.000 (CNY115.260)10+ CNY93.780 (CNY105.9714)25+ CNY79.230 (CNY89.5299)50+ CNY76.290 (CNY86.2077)100+ CNY73.350 (CNY82.8855)更多价格信息... | 最少:1 / 多个:1 | EFM32 Family EFM32WG Series Microcontrollers | ARM 皮质-M4F | 32位 | 48MHz | 256KB | 100引脚 | LQFP | 81输入 | I2C, I2S, SPI, UART, USART, USB | 32KB | 8放大器 | 12位 | 1.98V | 3.8V | -40°C | 85°C | 表面安装 | EFM32 | EFM32WG | |||||
每个 | 1+ CNY107.820 (CNY121.8366)10+ CNY84.630 (CNY95.6319)25+ CNY78.850 (CNY89.1005)50+ CNY75.640 (CNY85.4732)100+ CNY72.730 (CNY82.1849)更多价格信息... | 最少:1 / 多个:1 | EFM32 Family EFM32WG Series Microcontrollers | ARM 皮质-M4F | 32位 | 48MHz | 256KB | 112引脚 | BGA | 86输入 | I2C, I2S, SPI, UART, USART, USB | 32KB | 8放大器 | 12位 | 1.98V | 3.8V | -40°C | 85°C | 表面安装 | EFM32 | EFM32WG | |||||
每个 | 1+ CNY113.100 (CNY127.803)10+ CNY71.760 (CNY81.0888)25+ CNY64.930 (CNY73.3709)50+ CNY58.910 (CNY66.5683)100+ CNY58.600 (CNY66.218)更多价格信息... | 最少:1 / 多个:1 | EFM32 Family EFM32WG Series Microcontrollers | ARM 皮质-M4F | 32位 | 48MHz | 256KB | 100引脚 | LQFP | 85输入 | I2C, I2S, SPI, UART, USART, USB | 32KB | 8放大器 | 12位 | 1.98V | 3.8V | -40°C | 85°C | 表面安装 | EFM32 | EFM32WG | |||||
每个 | 1+ CNY91.540 (CNY103.4402)10+ CNY71.850 (CNY81.1905)25+ CNY66.940 (CNY75.6422)50+ CNY64.220 (CNY72.5686)100+ CNY61.750 (CNY69.7775)更多价格信息... | 最少:1 / 多个:1 | EFM32 Family EFM32WG Series Microcontrollers | ARM 皮质-M4F | 32位 | 48MHz | 256KB | 64引脚 | QFN | 53输入 | I2C, I2S, SPI, UART, USART, USB | 32KB | 8放大器 | 12位 | 1.98V | 3.8V | -40°C | 85°C | 表面安装 | EFM32 | EFM32WG | |||||
每个 | 1+ CNY102.830 (CNY116.1979)10+ CNY80.710 (CNY91.2023)25+ CNY75.200 (CNY84.976)50+ CNY72.150 (CNY81.5295)100+ CNY69.370 (CNY78.3881)更多价格信息... | 最少:1 / 多个:1 | EFM32 Family EFM32WG Series Microcontrollers | ARM 皮质-M4F | 32位 | 48MHz | 256KB | 112引脚 | BGA | 90输入 | I2C, I2S, SPI, UART, USART, USB | 32KB | 8放大器 | 12位 | 1.98V | 3.8V | -40°C | 85°C | 表面安装 | EFM32 | EFM32WG | |||||
每个 | 1+ CNY111.560 (CNY126.0628)10+ CNY87.550 (CNY98.9315)25+ CNY83.950 (CNY94.8635)50+ CNY78.960 (CNY89.2248)100+ CNY73.970 (CNY83.5861)更多价格信息... | 最少:1 / 多个:1 | EFM32 Family EFM32WG Series Microcontrollers | ARM 皮质-M4F | 32位 | 48MHz | 256KB | 100引脚 | LQFP | 85输入 | I2C, I2S, SPI, UART, USART, USB | 32KB | 8放大器 | 12位 | 1.98V | 3.8V | -40°C | 85°C | 表面安装 | EFM32 | EFM32WG | |||||
每个 | 1+ CNY86.230 (CNY97.4399)10+ CNY67.680 (CNY76.4784)25+ CNY63.060 (CNY71.2578)50+ CNY60.500 (CNY68.365)100+ CNY58.160 (CNY65.7208)更多价格信息... | 最少:1 / 多个:1 | EFM32 Family EFM32WG Series Microcontrollers | ARM 皮质-M4F | 32位 | 48MHz | 256KB | 64引脚 | QFN | 56输入 | I2C, I2S, SPI, UART, USART, USB | 32KB | 8放大器 | 12位 | 1.98V | 3.8V | -40°C | 85°C | 表面安装 | EFM32 | EFM32WG | |||||
单件(切割供应) 切割卷带 | 1+ CNY91.540 (CNY103.4402)10+ CNY71.850 (CNY81.1905)25+ CNY66.940 (CNY75.6422)50+ CNY64.220 (CNY72.5686)100+ CNY61.750 (CNY69.7775)更多价格信息... | 最少:1 / 多个:1 | EFM32 Family EFM32WG Series Microcontrollers | ARM 皮质-M4F | 32位 | 48MHz | 256KB | 64引脚 | TQFP | 50输入 | I2C, I2S, SPI, UART, USART, USB | 32KB | 8放大器 | 12位 | 1.98V | 3.8V | -40°C | 85°C | 表面安装 | EFM32 | EFM32WG |