STM32 Family STM32F1 Series Microcontrollers ARM微控制器:
找到 158 件产品STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers
With this series ST delivers high performance with first-class peripherals and low-power, low-voltage operation and is paired with a high level of integration at accessible prices with a simple architecture and easy-to-use tools.
- RAM: Upto 96KB, FLASH: Upto 1MB
- Interfaces: CAN 2.0B(F103/5/7),USART, SPI, I2C
- Connectivity: USB 2.0 FS(F102/3), USB 2.0 FS OTG (F105/7), Ethernet (F105/7), HDMI CEC (F100)
- Upto 3x 12Bit ADC
- Temperature Sensor
- 16/32-Bit Timers
- On-Chip FSMC (Flexible Static Memory Controller)
- 2x 12-Bit DAC
- Clocked Upto 72MHz
- Applications: Motor Drive, Medical, Consumer Electronics, PC Peripherals, Communication, Networking
查看
采购
工程师
制造商
产品范围
设备核心
数据总线宽度
运行频率最大值
程序存储器大小
针脚数
IC 外壳 / 封装
输入/输出数
接口
存储器容量, RAM
ADC通道
ADC分辨率
电源电压最小值
电源电压最大值
工作温度最小值
工作温度最高值
芯片安装
MCU系列
MCU系列
包装
筛选条件已应用
1 筛选条件已选择
| 比较 | 包装规格 | 数量 | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
每个 | 1+ CNY51.540 (CNY58.2402)10+ CNY39.730 (CNY44.8949)25+ CNY36.750 (CNY41.5275)50+ CNY31.640 (CNY35.7532)100+ CNY30.190 (CNY34.1147)更多价格信息... | 合计:CNY51.54 最少:1 / 多个:1 | STM32 Family STM32F1 Series Microcontrollers | ARM 皮质-M3 | 32位 | - | 72MHz | 128KB | 48引脚 | LQFP | 37输入 | CAN, I2C, SPI, USART, USB | 20KB | 10放大器 | 12位 | 2V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F1 | |||||
每个 | 1+ CNY49.130 (CNY55.5169) | 合计:CNY49.13 最少:1 / 多个:1 | STM32 Family STM32F1 Series Microcontrollers | ARM 皮质-M3 | 32位 | 32bit | 72MHz | 384KB | 144引脚 | LQFP | 112输入 | CAN, I2C, SPI, USART, USB | 48KB | 21放大器 | 12位 | 2V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F1 | |||||
每个 | 1+ CNY70.360 (CNY79.5068)10+ CNY68.680 (CNY77.6084)25+ CNY67.000 (CNY75.710)50+ CNY55.520 (CNY62.7376)100+ CNY54.650 (CNY61.7545) | 合计:CNY70.36 最少:1 / 多个:1 | STM32 Family STM32F1 Series Microcontrollers | ARM 皮质-M3 | 32位 | - | 72MHz | 512KB | 100引脚 | BGA | 80输入 | CAN, I2C, SPI, USART, USB | 64KB | 16放大器 | 12位 | 2V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F1 | |||||
每个 | 1+ CNY43.560 (CNY49.2228)10+ CNY33.510 (CNY37.8663)25+ CNY31.000 (CNY35.030)50+ CNY26.490 (CNY29.9337) | 合计:CNY43.56 最少:1 / 多个:1 | STM32 Family STM32F1 Series Microcontrollers | ARM 皮质-M3 | 32位 | - | 72MHz | 128KB | 48引脚 | VFQFPN | 37输入 | CAN, I2C, SPI, UART | 20KB | 10放大器 | 12位 | 2V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F1 | |||||
每个 | 1+ CNY113.990 (CNY128.8087)10+ CNY99.740 (CNY112.7062)25+ CNY82.640 (CNY93.3832)50+ CNY74.090 (CNY83.7217)100+ CNY68.390 (CNY77.2807)更多价格信息... | 合计:CNY113.99 最少:1 / 多个:1 | STM32 Family STM32F1 Series Microcontrollers | ARM 皮质-M3 | 32位 | - | 72MHz | 512KB | 100引脚 | LQFP | 80输入 | CAN, I2C, SPI, USART, USB | 64KB | 16放大器 | 12位 | 2V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F1 | |||||
每个 | 1+ CNY46.310 (CNY52.3303)10+ CNY35.560 (CNY40.1828)25+ CNY32.830 (CNY37.0979)50+ CNY28.210 (CNY31.8773)100+ CNY26.870 (CNY30.3631)更多价格信息... | 合计:CNY46.31 最少:1 / 多个:1 | STM32 Family STM32F1 Series Microcontrollers | ARM 皮质-M3 | 32位 | - | 72MHz | 64KB | 36引脚 | VFQFPN | 26输入 | CAN, I2C, SPI, USART, USB | 20KB | 10放大器 | 12位 | 2V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F1 | |||||
单件(切割供应) 切割卷带 | 1+ CNY64.190 (CNY72.5347)10+ CNY55.440 (CNY62.6472)25+ CNY52.850 (CNY59.7205)50+ CNY43.760 (CNY49.4488)100+ CNY42.690 (CNY48.2397) | 合计:CNY64.19 最少:1 / 多个:1 | STM32 Family STM32F1 Series Microcontrollers | ARM 皮质-M3 | 32位 | - | 72MHz | 512KB | 64引脚 | WLCSP | 51输入 | CAN, I2C, SPI, USART, USB | 64KB | 16放大器 | 12位 | 2V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F1 | |||||
每个 | 1+ CNY50.410 (CNY56.9633)10+ CNY49.240 (CNY55.6412)25+ CNY48.070 (CNY54.3191)50+ CNY42.210 (CNY47.6973)100+ CNY41.160 (CNY46.5108)更多价格信息... | 合计:CNY50.41 最少:1 / 多个:1 | STM32 Family STM32F1 Series Microcontrollers | ARM 皮质-M3 | 32位 | - | 72MHz | 256KB | 100引脚 | LQFP | 80输入 | CAN, I2C, SPI, USART, USB | 48KB | 16放大器 | 12位 | 2V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F1 | |||||
每个 | 1+ CNY41.730 (CNY47.1549)10+ CNY31.910 (CNY36.0583)25+ CNY29.480 (CNY33.3124)50+ CNY26.110 (CNY29.5043)100+ CNY25.680 (CNY29.0184)更多价格信息... | 合计:CNY41.73 最少:1 / 多个:1 | STM32 Family STM32F1 Series Microcontrollers | ARM 皮质-M3 | 32位 | - | 72MHz | 32KB | 48引脚 | LQFP | 37输入 | CAN, I2C, SPI, USART, USB | 10KB | 10放大器 | 12位 | 2V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F1 | |||||
每个 | 1+ CNY73.320 (CNY82.8516)10+ CNY58.030 (CNY65.5739)25+ CNY49.430 (CNY55.8559)50+ CNY48.590 (CNY54.9067)100+ CNY47.750 (CNY53.9575)更多价格信息... | 合计:CNY73.32 最少:1 / 多个:1 | STM32 Family STM32F1 Series Microcontrollers | ARM 皮质-M3 | 32位 | - | 72MHz | 256KB | 100引脚 | LQFP | 80输入 | CAN, ENET, I2C, SPI, UART, USB | 64KB | 16放大器 | 12位 | 2V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F1 | |||||
每个 | 1+ CNY56.200 (CNY63.506)10+ CNY43.490 (CNY49.1437)25+ CNY40.280 (CNY45.5164)50+ CNY34.240 (CNY38.6912)100+ CNY32.220 (CNY36.4086)更多价格信息... | 合计:CNY56.20 最少:1 / 多个:1 | STM32 Family STM32F1 Series Microcontrollers | ARM 皮质-M3 | 32位 | - | 72MHz | 128KB | 64引脚 | LQFP | 51输入 | CAN, I2C, SPI, USART, USB | 32KB | 16放大器 | 12位 | 2V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F1 | |||||
每个 | 1+ CNY45.010 (CNY50.8613)10+ CNY44.440 (CNY50.2172)25+ CNY43.860 (CNY49.5618)50+ CNY43.280 (CNY48.9064)100+ CNY42.700 (CNY48.251)更多价格信息... | 合计:CNY45.01 最少:1 / 多个:1 | STM32 Family STM32F1 Series Microcontrollers | ARM 皮质-M3 | 32位 | - | 72MHz | 128KB | 100引脚 | LQFP | 80输入 | CAN, I2C, SPI, USART, USB | 20KB | 16放大器 | 12位 | 2V | 3.6V | -40°C | 105°C | 表面安装 | STM32 | STM32F1 | |||||
每个 | 1+ CNY81.930 (CNY92.5809)10+ CNY64.500 (CNY72.885)25+ CNY63.050 (CNY71.2465)50+ CNY55.440 (CNY62.6472)100+ CNY54.130 (CNY61.1669)更多价格信息... | 合计:CNY81.93 最少:1 / 多个:1 | STM32 Family STM32F1 Series Microcontrollers | ARM 皮质-M3 | 32位 | 32bit | 72MHz | 512KB | 144引脚 | LQFP | 112输入 | CAN, I2C, SPI, USART, USB | 64KB | 21放大器 | 12位 | 2V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F1 | |||||
单件(切割供应) 切割卷带 | 1+ CNY60.460 (CNY68.3198)10+ CNY57.280 (CNY64.7264)50+ CNY54.090 (CNY61.1217)200+ CNY43.270 (CNY48.8951)500+ CNY42.100 (CNY47.573) | 合计:CNY60.46 最少:1 / 多个:1 | STM32 Family STM32F1 Series Microcontrollers | ARM 皮质-M3 | 32位 | - | 72MHz | 256KB | 64引脚 | LQFP | 51输入 | CAN, I2C, I2S, SPI, UART, USART, USB | 48KB | 16放大器 | 12位 | 2V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F1 | |||||
单件(切割供应) 切割卷带 | 1+ CNY62.360 (CNY70.4668)10+ CNY49.200 (CNY55.596)25+ CNY48.050 (CNY54.2965)50+ CNY42.090 (CNY47.5617) | 合计:CNY62.36 最少:1 / 多个:1 | STM32 Family STM32F1 Series Microcontrollers | ARM 皮质-M3 | 32位 | - | 72MHz | 256KB | 100引脚 | LQFP | 80输入 | CAN, I2C, I2S, SPI, UART, USART, USB | 48KB | 16放大器 | 12位 | 2V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F1 | |||||
单件(切割供应) 切割卷带 | 1+ CNY80.810 (CNY91.3153)10+ CNY69.910 (CNY78.9983)50+ CNY65.290 (CNY73.7777)100+ CNY60.760 (CNY68.6588)250+ CNY49.350 (CNY55.7655)更多价格信息... | 合计:CNY80.81 最少:1 / 多个:1 | STM32 Family STM32F1 Series Microcontrollers | ARM 皮质-M3 | 32位 | - | 72MHz | 512KB | 144引脚 | LQFP | 112输入 | CAN, I2C, I2S, SPI, UART, USART, USB | 64KB | 21放大器 | 12位 | 2V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F1 | |||||
每个 | 1+ CNY64.200 (CNY72.546) | 合计:CNY64.20 最少:1 / 多个:1 | STM32 Family STM32F1 Series Microcontrollers | ARM 皮质-M3 | 32位 | 32bit | 72MHz | 1MB | 144引脚 | LQFP | 112输入 | CAN, I2C, SPI, USART, USB | 96KB | 21放大器 | 12位 | 2V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F1 | |||||
每个 | 1+ CNY89.920 (CNY101.6096)10+ CNY72.340 (CNY81.7442)25+ CNY68.000 (CNY76.840)50+ CNY58.150 (CNY65.7095)100+ CNY55.100 (CNY62.263)更多价格信息... | 合计:CNY89.92 最少:1 / 多个:1 | STM32 Family STM32F1 Series Microcontrollers | ARM 皮质-M3 | 32位 | - | 72MHz | 1MB | 64引脚 | LQFP | 51输入 | CAN, I2C, SPI, USART, USB | 96KB | 16放大器 | 12位 | 2V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F1 | |||||
单件(切割供应) 切割卷带 | 1+ CNY76.290 (CNY86.2077)10+ CNY55.430 (CNY62.6359)50+ CNY50.790 (CNY57.3927)200+ CNY48.580 (CNY54.8954)500+ CNY47.280 (CNY53.4264) | 合计:CNY76.29 最少:1 / 多个:1 | STM32 Family STM32F1 Series Microcontrollers | ARM 皮质-M3 | 32位 | - | 72MHz | 256KB | 100引脚 | LQFP | 80输入 | CAN, 以太网, I2C, I2S, SPI, USART, USB | 64KB | 16放大器 | 12位 | 2V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F1 | |||||
单件(切割供应) 切割卷带 | 1+ CNY28.850 (CNY32.6005) | 合计:CNY28.85 最少:1 / 多个:1 | STM32 Family STM32F1 Series Microcontrollers | ARM 皮质-M3 | 32位 | - | 72MHz | 128KB | 64引脚 | LQFP | 51输入 | CAN, I2C, I2S, SPI, USART, USB | 32KB | 16放大器 | 12位 | 2V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F1 | |||||
每个 | 1+ CNY36.880 (CNY41.6744) | 合计:CNY36.88 最少:1 / 多个:1 | STM32 Family STM32F1 Series Microcontrollers | ARM 皮质-M3 | 32位 | - | 24MHz | 256KB | 100引脚 | LQFP | 80输入 | I2C, SPI, UART, USART | 24KB | 16放大器 | 12位 | 2V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F1 | |||||
每个 | 1+ CNY40.820 (CNY46.1266)10+ CNY31.150 (CNY35.1995)25+ CNY28.790 (CNY32.5327)50+ CNY23.350 (CNY26.3855)100+ CNY22.220 (CNY25.1086)更多价格信息... | 合计:CNY40.82 最少:1 / 多个:1 | STM32 Family STM32F1 Series Microcontrollers | ARM 皮质-M3 | 32位 | - | 72MHz | 32KB | 48引脚 | UFQFPN | 37输入 | CAN, I2C, SPI, USART, USB | 10KB | 10放大器 | 12位 | 2V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F1 | |||||
每个 | 1+ CNY41.730 (CNY47.1549)10+ CNY31.980 (CNY36.1374)25+ CNY29.480 (CNY33.3124)50+ CNY28.150 (CNY31.8095)100+ CNY26.820 (CNY30.3066)更多价格信息... | 合计:CNY41.73 最少:1 / 多个:1 | STM32 Family STM32F1 Series Microcontrollers | ARM 皮质-M3 | 32位 | 32bit | 72MHz | 32KB | 36引脚 | VFQFPN | 26输入 | CAN, I2C, SPI, USART, USB | 10KB | 10放大器 | 12位 | 2V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F1 | |||||
单件(切割供应) 复卷 包装选项 | 10+ CNY55.440 (CNY62.6472)25+ CNY52.850 (CNY59.7205)50+ CNY43.760 (CNY49.4488)100+ CNY42.690 (CNY48.2397) | 合计:CNY554.40 最少:10 / 多个:1 | STM32 Family STM32F1 Series Microcontrollers | ARM 皮质-M3 | 32位 | - | 72MHz | 512KB | 64引脚 | WLCSP | 51输入 | CAN, I2C, SPI, USART, USB | 64KB | 16放大器 | 12位 | 2V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F1 | |||||
每个 | 1+ CNY33.740 (CNY38.1262)10+ CNY25.820 (CNY29.1766)25+ CNY23.770 (CNY26.8601)50+ CNY19.980 (CNY22.5774) | 合计:CNY33.74 最少:1 / 多个:1 | STM32 Family STM32F1 Series Microcontrollers | ARM 皮质-M3 | 32位 | - | 24MHz | 128KB | 48引脚 | LQFP | 37输入 | I2C, SPI, USART | 8KB | 10放大器 | 12位 | 2V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F1 | |||||