C8051 Family C8051F33x Series Microcontrollers 8位微控制器:
找到 8 件产品C8051 Family C8051F33x Series Microcontrollers 8-bit Microcontrollers
With on-chip Power-On Reset, VDD monitor, Watchdog Timer and clock oscillator, the C8051F33x devices are truly stand-alone System-on-a-Chip solutions. The Flash memory of these small MCUs can be reprogrammed even in-circuit, providing non-volatile data storage, and also allows field upgrades of the 8051 firmware.
- 8051 Core, Clocked Upto 25MHz
- FLASH: Upto 8KB, RAM: Upto 768B
- Interfaces: Enhanced UART, eSPI, SMBus
- Upto 16 Channel, 10-Bit ADC (F330/2/4)
- Upto 17 GPIO
- 10-Bit Current Output DAC (F330)
- 16-Bit PCA w/ 5x capture/compare modules
- Operating Temperature range: ?40 to +85 °C
- Upto 4x general purpose 16-Bit Counter/Timers
- Applications: Industrial and process feedback control systems, Instrumentation
查看
采购
工程师
制造商
产品范围
设备核心
运行频率最大值
程序存储器大小
针脚数
IC 外壳 / 封装
输入/输出数
接口
存储器容量, RAM
ADC通道
ADC分辨率
电源电压最小值
电源电压最大值
工作温度最小值
工作温度最高值
芯片安装
MCU系列
MCU系列
包装
筛选条件已应用
1 筛选条件已选择
比较 | 包装规格 | 数量 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
单件(切割供应) 切割卷带 | 1+ CNY39.030 (CNY44.1039) | 最少:1 / 多个:1 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 16KB | 20引脚 | QFN-EP | 17输入 | I2C, SMBus, SPI, UART, USB | 768Byte | 16放大器 | 10Bit | 2.7V | 3.6V | -40°C | 85°C | 表面安装 | C8051 | C8051F33x | |||||
单件(切割供应) 复卷 包装选项 | 1+ CNY39.030 (CNY44.1039) | 最少:10 / 多个:1 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 16KB | 20引脚 | QFN-EP | 17输入 | I2C, SMBus, SPI, UART, USB | 768Byte | 16放大器 | 10Bit | 2.7V | 3.6V | -40°C | 85°C | 表面安装 | C8051 | C8051F33x | |||||
每个 | 1+ CNY90.620 (CNY102.4006)10+ CNY70.490 (CNY79.6537)25+ CNY67.180 (CNY75.9134)50+ CNY62.750 (CNY70.9075)100+ CNY58.310 (CNY65.8903)更多价格信息... | 最少:1 / 多个:1 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 8KB | 20引脚 | MLP | 17输入 | I2C, SPI, UART | 768Byte | 16放大器 | 10Bit | 2.7V | 3.6V | -40°C | 85°C | 表面安装 | C8051 | C8051F33x | |||||
每个 | 1+ CNY102.630 (CNY115.9719)10+ CNY63.360 (CNY71.5968)25+ CNY57.240 (CNY64.6812)50+ CNY51.120 (CNY57.7656)100+ CNY50.930 (CNY57.5509)更多价格信息... | 最少:1 / 多个:1 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 16KB | 24引脚 | QFN-EP | 21输入 | I2C, SPI, UART | 768Byte | 16放大器 | 10Bit | 2.7V | 3.6V | -40°C | 85°C | 表面安装 | C8051 | C8051F33x | |||||
单件(切割供应) 切割卷带 | 1+ CNY81.900 (CNY92.547)10+ CNY63.330 (CNY71.5629)25+ CNY60.390 (CNY68.2407)50+ CNY56.420 (CNY63.7546)100+ CNY52.440 (CNY59.2572)更多价格信息... | 最少:1 / 多个:1 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 8KB | 20引脚 | QFN-EP | 17输入 | I2C, SPI, UART | 768Byte | - | - | 2.7V | 3.6V | -40°C | 85°C | 表面安装 | C8051 | C8051F33x | |||||
每个 | 1+ CNY64.600 (CNY72.998)10+ CNY50.410 (CNY56.9633)25+ CNY46.770 (CNY52.8501)50+ CNY44.690 (CNY50.4997)100+ CNY42.590 (CNY48.1267)更多价格信息... | 最少:1 / 多个:1 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 8KB | 20引脚 | MLP | 17输入 | I2C, SPI, UART | 768Byte | - | 10Bit | 2.7V | 3.6V | -40°C | 85°C | 表面安装 | C8051 | C8051F33x | |||||
单件(切割供应) 切割卷带 | 1+ CNY86.300 (CNY97.519)10+ CNY67.130 (CNY75.8569)25+ CNY63.980 (CNY72.2974)50+ CNY59.760 (CNY67.5288)100+ CNY55.530 (CNY62.7489)更多价格信息... | 最少:1 / 多个:1 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 8KB | 20引脚 | QFN | 17输入 | I2C, SMBus, SPI, UART | 768Byte | 16放大器 | 10Bit | 2.7V | 3.6V | -40°C | 85°C | 表面安装 | C8051 | C8051F33x | |||||
单件(切割供应) 复卷 包装选项 | 10+ CNY67.130 (CNY75.8569)25+ CNY63.980 (CNY72.2974)50+ CNY59.760 (CNY67.5288)100+ CNY55.530 (CNY62.7489)250+ CNY53.030 (CNY59.9239)更多价格信息... | 最少:10 / 多个:1 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 8KB | 20引脚 | QFN | 17输入 | I2C, SMBus, SPI, UART | 768Byte | 16放大器 | 10Bit | 2.7V | 3.6V | -40°C | 85°C | 表面安装 | C8051 | C8051F33x |