8位微控制器:
找到 3,206 件产品EFM8 Family EFM8BB Series Microcontrollers 8-bit Microcontrollers
The Busy Bee family of EFM8 Microcontrollers (MCUs) includes general purpose MCUs that operate at up to 50 MHz. These MCUs offer high-value by integrating advanced analog and communication peripherals into small packages, making them ideal for space constrained applications.
- C8051 Core, Clocked Upto 50MHz
- FLASH: Upto 16KB, RAM: Upto 2304B
- Interfaces: Upto 2x UART, SPI , SMBus/ I2C
- Upto 20 Channel, 12-Bit ADC
- Upto 22 GPIO
- 5x 16Bit Timers
- 3-channel PWM / PCA with special hardware kill/safe state capability
- 2x low-current analog comparators
- 16-Bit CRC Engine
- Applications: Motor control, Consumer electronics, Sensor controllers, Medical equipment
查看
采购
工程师
制造商
硅芯制造商
配件类型
产品范围
内核架构
设备核心
内核子架构
运行频率最大值
硅芯号
程序存储器大小
硅芯系列号
针脚数
适用于
IC 外壳 / 封装
套件内容
输入/输出数
接口
存储器容量, RAM
ADC通道
ADC分辨率
电源电压最小值
电源电压最大值
工作温度最小值
工作温度最高值
芯片安装
MCU系列
MCU系列
合规
包装
未使用筛选条件
0 筛选条件已选择
比较 | 包装规格 | 数量 | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
单件(切割供应) 切割卷带 | 1+ CNY3.060 (CNY3.4578) | 最少:1 / 多个:1 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | 16MHz | - | 8KB | - | 20引脚 | - | UFQFPN | - | 16输入 | I2C, SPI, UART | 1KB | 5放大器 | 10Bit | 2.95V | 5.5V | -40°C | 85°C | 表面安装 | STM8 | STM8S | - | |||||
每个 | 1+ CNY9.010 (CNY10.1813)10+ CNY8.620 (CNY9.7406)50+ CNY8.230 (CNY9.2999)100+ CNY7.840 (CNY8.8592)250+ CNY7.450 (CNY8.4185)更多价格信息... | 最少:1 / 多个:1 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | 16MHz | - | 4KB | - | 20引脚 | - | TSSOP | - | 16输入 | I2C, SPI, UART | 1KB | 5放大器 | 10Bit | 2.95V | 5.5V | -40°C | 85°C | 表面安装 | STM8 | STM8S | - | |||||
每个 | 1+ CNY26.650 (CNY30.1145)10+ CNY20.130 (CNY22.7469)25+ CNY18.450 (CNY20.8485)50+ CNY17.320 (CNY19.5716)100+ CNY16.180 (CNY18.2834)更多价格信息... | 最少:1 / 多个:1 | - | - | STM8 Family STM8L Series Microcontrollers | - | STM8 | - | 16MHz | - | 32KB | - | 64引脚 | - | LQFP | - | 54输入 | I2C, SPI, USART | 2KB | 28放大器 | 12位 | 1.8V | 3.6V | -40°C | 85°C | 表面安装 | STM8 | STM8L | - | |||||
单件(切割供应) 复卷 包装选项 | 1+ CNY3.060 (CNY3.4578) | 最少:100 / 多个:1 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | 16MHz | - | 8KB | - | 20引脚 | - | UFQFPN | - | 16输入 | I2C, SPI, UART | 1KB | 5放大器 | 10Bit | 2.95V | 5.5V | -40°C | 85°C | 表面安装 | STM8 | STM8S | - | |||||
单件(切割供应) 切割卷带 | 1+ CNY36.320 (CNY41.0416)25+ CNY31.780 (CNY35.9114)100+ CNY29.280 (CNY33.0864)4000+ CNY26.770 (CNY30.2501) | 最少:1 / 多个:1 | - | - | AVR ATmega Family ATmega16 Series Microcontrollers | - | AVR | - | 16MHz | - | 16KB | - | 44引脚 | - | QFN | - | 32输入 | I2C, SPI, UART | 1KB | 8放大器 | 10Bit | 2.7V | 5.5V | -40°C | 85°C | 表面安装 | AVR | ATmega16 | - | |||||
单件(切割供应) 复卷 包装选项 | 100+ CNY29.280 (CNY33.0864)4000+ CNY26.770 (CNY30.2501) | 最少:100 / 多个:1 | - | - | AVR ATmega Family ATmega16 Series Microcontrollers | - | AVR | - | 16MHz | - | 16KB | - | 44引脚 | - | QFN | - | 32输入 | I2C, SPI, UART | 1KB | 8放大器 | 10Bit | 2.7V | 5.5V | -40°C | 85°C | 表面安装 | AVR | ATmega16 | - | |||||
每个 | 1+ CNY27.330 (CNY30.8829) | 最少:1 / 多个:1 | - | - | AVR ATxmega Family ATxmega D Series Microcontrollers | - | AVR | - | 32MHz | - | 64KB | - | 44引脚 | - | TQFP | - | 34输入 | I2C, SPI, USART | 4KB | 12放大器 | 12位 | 1.6V | 3.6V | -40°C | 85°C | 表面安装 | AVR ATxmega | ATxmega D | - | |||||
每个 | 1+ CNY10.390 (CNY11.7407)25+ CNY9.680 (CNY10.9384)100+ CNY8.980 (CNY10.1474) | 最少:1 / 多个:1 | - | - | 8051 Family AT89C2051 Series Microcontrollers | - | 8051 | - | 24MHz | - | 2KB | - | 20引脚 | - | SOIC | - | 15输入 | UART | 128Byte | - | - | 4V | 6V | -40°C | 85°C | 表面安装 | 8051 | AT89C2051 | - | |||||
每个 | 1+ CNY31.880 (CNY36.0244)25+ CNY26.920 (CNY30.4196) | 最少:1 / 多个:1 | - | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | - | PIC18 | - | 64MHz | - | 32KB | - | 40引脚 | - | DIP | - | 35输入 | I2C, SPI, USART | 4KB | 11放大器 | 12位 | 1.8V | 5.5V | -40°C | 85°C | 通孔安装 | PIC18 | PIC18F K8x | AEC-Q100 | |||||
每个 | 1+ CNY59.060 (CNY66.7378)25+ CNY49.080 (CNY55.4604)100+ CNY48.100 (CNY54.353) | 最少:1 / 多个:1 | - | - | XMEGA Microcontrollers系列 | - | AVR | - | 32MHz | - | 128KB | - | 100引脚 | - | TQFP | - | 78输入 | I2C, SPI, UART, USB | 8KB | 16放大器 | 12位 | 1.6V | 3.6V | -40°C | 85°C | 表面安装 | AVR ATxmega | ATxmega A | - | |||||
每个 | 1+ CNY13.450 (CNY15.1985)25+ CNY12.330 (CNY13.9329)100+ CNY11.200 (CNY12.656)250+ CNY10.990 (CNY12.4187) | 最少:1 / 多个:1 | - | - | AVR ATmega Family ATmega88 Series Microcontrollers | - | AVR | - | 20MHz | - | 8KB | - | 32引脚 | - | TQFP | - | 23输入 | I2C, SPI, UART | 1KB | 8放大器 | 10Bit | 1.8V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATmega | ATmega88 | - | |||||
每个 | 1+ CNY14.270 (CNY16.1251)25+ CNY12.860 (CNY14.5318) | 最少:1 / 多个:1 | - | - | 8051 Family AT89C2051 Series Microcontrollers | - | 8051 | - | 24MHz | - | 2KB | - | 20引脚 | - | DIP | - | 15输入 | UART | 128Byte | - | - | 2.7V | 6V | -40°C | 85°C | 通孔安装 | 8051 | AT89C2051 | - | |||||
每个 | 1+ CNY19.100 (CNY21.583) | 最少:1 / 多个:1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | - | PIC18 | - | 64MHz | - | 32KB | - | 44引脚 | - | TQFP | - | 36输入 | EUSART, I2C, SPI | 1.5KB | 28放大器 | 10Bit | 1.8V | 5.5V | -40°C | 85°C | 表面安装 | PIC18 | PIC18F K2x | AEC-Q100 | |||||
每个 | 1+ CNY6.010 (CNY6.7913)10+ CNY5.930 (CNY6.7009)50+ CNY5.850 (CNY6.6105)100+ CNY4.910 (CNY5.5483)250+ CNY4.840 (CNY5.4692)更多价格信息... | 最少:1 / 多个:1 | - | - | STM8 Family STM8L Series Microcontrollers | - | STM8 | - | 16MHz | - | 8KB | - | 20引脚 | - | TSSOP | - | 18输入 | I2C, SPI, USART | 1KB | 10放大器 | 12位 | 1.8V | 3.6V | -40°C | 85°C | 表面安装 | STM8 | STM8L | - | |||||
每个 | 1+ CNY26.940 (CNY30.4422)25+ CNY26.040 (CNY29.4252)50+ CNY24.740 (CNY27.9562)125+ CNY24.510 (CNY27.6963) | 最少:1 / 多个:1 | - | - | 8051 Family AT89S52 Series Microcontrollers | - | 8051 | - | 24MHz | - | 8KB | - | 40引脚 | - | DIP | - | 32输入 | SPI, UART | 256Byte | - | - | 4V | 5.5V | -40°C | 85°C | 通孔安装 | 8051 | AT89S52 | - | |||||
每个 | 1+ CNY17.040 (CNY19.2552) | 最少:1 / 多个:1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | AVR | - | 20MHz | - | 32KB | - | 32引脚 | - | TQFP | - | 23输入 | I2C, SPI, UART | 2KB | 8放大器 | 10Bit | 1.8V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATmega | ATmega328 | - | |||||
每个 | 1+ CNY66.620 (CNY75.2806)25+ CNY65.290 (CNY73.7777)50+ CNY62.030 (CNY70.0939)125+ CNY60.100 (CNY67.913) | 最少:1 / 多个:1 | - | - | 8051 Family AT89C51 Series Microcontrollers | - | 8051 | - | 60MHz | - | 64KB | - | 68引脚 | - | LCC | - | 50输入 | UART | 2KB | - | - | 2.7V | 5.5V | -40°C | 85°C | 表面安装 | 8051 | AT89C51 | - | |||||
每个 | 1+ CNY25.320 (CNY28.6116)25+ CNY23.770 (CNY26.8601)100+ CNY22.210 (CNY25.0973) | 最少:1 / 多个:1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | - | PIC18 | - | 64MHz | - | 64KB | - | 28引脚 | - | SSOP | - | 25输入 | EUSART, I2C, SPI | 3.8KB | 17放大器 | 10Bit | 1.8V | 5.5V | -40°C | 85°C | 表面安装 | PIC18 | PIC18F K2x | AEC-Q100 | |||||
每个 | 1+ CNY17.420 (CNY19.6846)25+ CNY15.230 (CNY17.2099)100+ CNY12.620 (CNY14.2606) | 最少:1 / 多个:1 | - | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | - | AVR | - | 20MHz | - | 8KB | - | 8引脚 | - | DIP | - | 6输入 | I2C, SPI | 512Byte | 4放大器 | 10Bit | 2.7V | 5.5V | -40°C | 85°C | 通孔安装 | AVR ATtiny | ATtiny85 | - | |||||
每个 | 1+ CNY16.090 (CNY18.1817)25+ CNY15.970 (CNY18.0461)100+ CNY15.840 (CNY17.8992)250+ CNY15.700 (CNY17.741) | 最少:1 / 多个:1 | - | - | AVR ATmega Family ATmega16X Series Microcontrollers | - | AVR | - | 20MHz | - | 16KB | - | 32引脚 | - | TQFP | - | 23输入 | I2C, SPI, UART | 1KB | 8放大器 | 10Bit | 1.8V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATmega | ATmega16X | - | |||||
每个 | 1+ CNY16.660 (CNY18.8258)25+ CNY15.240 (CNY17.2212)100+ CNY13.830 (CNY15.6279)250+ CNY13.700 (CNY15.481) | 最少:1 / 多个:1 | - | - | AVR ATmega Family ATmega16X Series Microcontrollers | - | AVR | - | 20MHz | - | 16KB | - | 32引脚 | - | TQFP | - | 23输入 | I2C, SPI, UART | 1KB | 8放大器 | 10Bit | 1.8V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATmega | ATmega16X | - | |||||
每个 | 1+ CNY11.730 (CNY13.2549)25+ CNY11.320 (CNY12.7916)100+ CNY10.900 (CNY12.317) | 最少:1 / 多个:1 | - | - | AVR ATtiny Family ATtiny13 Series Microcontrollers | - | AVR | - | 20MHz | - | 1KB | - | 8引脚 | - | SOIC | - | 6输入 | SPI | 64Byte | 4放大器 | 10Bit | 2.7V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATtiny | ATtiny13 | - | |||||
每个 | 1+ CNY60.660 (CNY68.5458) | 最少:1 / 多个:1 | - | - | AVR ATxmega Family ATXmega A Series Microcontrollers | - | AVR | - | 32MHz | - | 192KB | - | 64引脚 | - | TQFP | - | 50输入 | I2C, SPI, UART | 16KB | 16放大器 | 12位 | 1.6V | 3.6V | -40°C | 85°C | 表面安装 | AVR ATxmega | ATxmega A | - | |||||
每个 | 1+ CNY12.950 (CNY14.6335) | 最少:1 / 多个:1 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | 24MHz | - | 64KB | - | 48引脚 | - | LQFP | - | 38输入 | CAN, I2C, SPI, UART | 4KB | 10放大器 | 10Bit | 2.95V | 5.5V | -40°C | 85°C | 表面安装 | STM8 | STM8S | - | |||||
每个 | 1+ CNY4.240 (CNY4.7912) | 最少:1 / 多个:1 | - | - | AVR ATtiny Family ATtiny13 Series Microcontrollers | - | AVR | - | 20MHz | - | 1KB | - | 8引脚 | - | SOIC | - | 6输入 | SPI | 60Byte | 4放大器 | 10Bit | 1.8V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATtiny | ATtiny13 | - |