需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY98.570 (CNY111.3841) |
10+ | CNY93.600 (CNY105.768) |
25+ | CNY88.630 (CNY100.1519) |
50+ | CNY83.670 (CNY94.5471) |
100+ | CNY78.700 (CNY88.931) |
250+ | CNY73.760 (CNY83.3488) |
产品信息
产品概述
R5F562N8BDFB#V0 is a 100MHz 32bit RX MCU with FPU. This microcontroller has 100MHz high-speed operation and enhanced communications functions. It has a built-in ethernet, CAN, and two circuits of USB 2.0 host controller. A multifunction timer (MTU2, 2 units), 10-bit or 12bit A/D converter, DMA controller, and other peripheral functions are incorporated on a single chip. Upto 512Kb flash memory and 96Kb RAM are built in, as well as 32Kb of flash memory for data storage. It is used in applications such as industrial, office automation, and consumer.
- 512Kbyte ROM capacity, 96Kbytes RAM capacity, 32Kbytes data flash
- 100MHz maximum operating frequency, single precision 32-bit IEEE-754 floating point
- Interrupt response in as few as 5 CPU clock cycles, CISC-harvard architecture with 5-stage pipeline
- Variable length instructions, ultra compact code, supports the memory protection unit (MPU)
- 2.7V to 3.6V operation from a single supply, deep software standby mode with RTC
- Power-on reset (POR) monitor/generator, low voltage detect (LVD) with precision setting
- USB 2.0 full-speed interfaces with PHY (2ch) supports host/function/OTG
- External crystal, 8MHz to 14MHz to internal PLL, external crystal, 32KHz for RTC
- AD-converted value addition mode (12bit A/D converter)
- Operating temperature range from -40°C to +85°C, LQFP-144 package
技术规格
RX Family RX600 Series RX62N Group Microcontrollers
32位
512KB
LQFP
CAN, I2C, SPI, UART, USB
16放大器
2.7V
-40°C
表面安装
RX600
MSL 3 - 168小时
RX
100MHz
144引脚
105输入
96KB
10Bit, 12Bit
3.6V
85°C
RX
-
No SVHC (21-Jan-2025)
相关产品
找到 5 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书