需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY145.290 (CNY164.1777) |
10+ | CNY141.840 (CNY160.2792) |
25+ | CNY138.400 (CNY156.392) |
50+ | CNY134.950 (CNY152.4935) |
100+ | CNY131.500 (CNY148.595) |
产品信息
产品概述
R7F701275EABG-C#BC6 is a RH850/C1M-A2 single-chip microcontroller with G3MH CPU core ideal for HEV / EV motor control. The CPU of this product is the G3MH of the RH850 Family running at 320 or 240MHz for high-speed processing. It incorporates ROM, RAM, DMA, various timers including timers for motor control, various serial interfaces including a CAN interface, and a 12bit A/D converter (ADCC). It also incorporates the set of peripheral functions, which are an R/D converter (RDC3A) that converts the signal output by a resolver into digital values representing angles, and a motor control unit (EMU3) that is capable of operating in parallel with the CPU, is optimized for HEV and EV motor control. Application includes automotive (motor control for HEVs and EVs).
- Main oscillator: 20MHz, PLL without SSCG mode: 80MHz clock
- Motor control timer (TSG3) 2 or 3 units, encoder timer (ENCA) 2 units
- Clocked serial interface H (CSIH) 3 channels, CAN interface(RS-CANFD) 4 channels
- Motor control timer (TSG3) 2 or 3 units, R/D converter (RDC3A) 1 or 2 units
- Multi-input signature generator (MISG), clock monitor, watchdog timer
- 1.15 - 1.35V (CPU core), 4.5 - 5.5V (I/O, system, AD converter, RD converter)
- Temperature rating range from Tj= -40 to +150°C
技术规格
RH850 Family RH850/C1x Series RH850/C1M-A2 Group Microcontrollers
32位
4MB
FBGA
CAN, CSI, LIN, SPI, UART
48放大器
4.5V
-40°C
表面安装
RH850/C1x
No SVHC (21-Jan-2025)
G3MH
320MHz
252引脚
99输入
256KB
12位
5.5V
150°C
RH850
AEC-Q100
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书