需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY40.020 (CNY45.2226) |
10+ | CNY37.430 (CNY42.2959) |
产品信息
产品概述
STM32WLE5J8I6 is a multiprotocol LPWAN 32bit Arm® Cortex®-M4 MCU. It is a long-range wireless and ultra-low-power device that embeds a powerful and ultra-low-power LPWAN-compliant radio solution, enabling the following modulations: LoRa®, (G)FSK, (G)MSK, and BPSK. It is designed to be extremely low-power and are based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of up to 48MHz. This core implements a full set of DSP instructions and an independent memory protection unit (MPU) that enhances the application's security. The device also embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection and proprietary code readout protection. This device also embed two DMA controllers (7 channels each) allowing any transfer combination between memory (flash memory, SRAM1 and SRAM2) and peripheral, using the DMAMUX1 for flexible DMA channel mapping.
- Includes ST state-of-the-art patented technology
- 1.8V to 3.6V power supply, shutdown mode is 31nA (VDD = 3V)
- 32bit Arm® Cortex®-M4 CPU, 1.25 DMIPS/MHz (Dhrystone 2.1)
- Hardware encryption AES 256bit, true random number generator (RNG)
- Sector protection against read/write operations (PCROP, RDP, WRP), CRC calculation unit
- 96bit unique die identifier, hardware public key accelerator (PKA)
- High-efficiency embedded SMPS step-down converter, SMPS to LDO smart switch
- 22dBm, 915MHz power frequency
- 2x 16bit 1-channel timer, 3x 16bit ultra-low-power timer, 1x independent SysTick
- Temperature rating range from -40°C to +105°C
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
STM32 Family STM32WL Series Microcontrollers
32位
64KB
UFBGA
I2C, I2S, SPI, USART
12放大器
1.8V
-40°C
表面安装
STM32WL
No SVHC (21-Jan-2025)
ARM 皮质-M4
48MHz
73引脚
43输入
20KB
12位
3.6V
85°C
STM32
-
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书