AVR ATmega Family ATmega48 Series Microcontrollers 8位微控制器:
找到 20 件产品AVR ATmega Family ATmega48 Series Microcontrollers 8-bit Microcontrollers
The high-performance Microchip picoPower 8-bit AVR RISC-based microcontroller combines 4KB ISP flash memory, 256-Byte EEPROM, 512-Byte SRAM, 23 general purpose I/O lines, 32 general purpose working registers, three flexible timer/counters with compare modes, internal and external interrupts,serial programmable USART, a byte-oriented 2-wire serial interface.
- AVR core, Up to 20 MIPS Throughput at 20MHz
- FLASH: Upto 48KB, EEPROM: Upto 512B, SRAM: Upto 6KB
- Interfaces: SPI, USART, UART, I2C.
- 10-Bit ADC
- Upto 41 General Purpose Input Output Pins
- Up to 64 sense channels
- On-chip Analog Comparator
- 6x PWM Channels
- 2 x 8-bit, 1 x 16-bit timers
- Applications: Remote Controllers, Motor Drives, Home Automation And Household Appliances
查看
采购
工程师
制造商
产品范围
设备核心
运行频率最大值
程序存储器大小
针脚数
IC 外壳 / 封装
输入/输出数
接口
存储器容量, RAM
ADC通道
ADC分辨率
电源电压最小值
电源电压最大值
工作温度最小值
工作温度最高值
芯片安装
MCU系列
MCU系列
包装
筛选条件已应用
1 筛选条件已选择
比较 | 包装规格 | 数量 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
每个 | 1+ CNY11.980 (CNY13.5374)25+ CNY11.020 (CNY12.4526)100+ CNY9.900 (CNY11.187) | 最少:1 / 多个:1 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 28引脚 | QFN | 23输入 | I2C, SPI, UART | 512Byte | 8放大器 | 10Bit | 1.8V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATmega | ATmega48 | |||||
每个 | 1+ CNY13.310 (CNY15.0403)25+ CNY12.200 (CNY13.786)100+ CNY11.100 (CNY12.543)250+ CNY10.890 (CNY12.3057) | 最少:1 / 多个:1 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 32引脚 | TQFP | 23输入 | I2C, SPI, UART | 512Byte | 8放大器 | 10Bit | 1.8V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATmega | ATmega48 | |||||
每个 | 1+ CNY11.910 (CNY13.4583)25+ CNY11.900 (CNY13.447)100+ CNY11.880 (CNY13.4244)490+ CNY11.860 (CNY13.4018) | 最少:1 / 多个:1 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 32引脚 | QFN | 23输入 | I2C, SPI, UART | 512Byte | 8放大器 | 10Bit | 1.8V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATmega | ATmega48 | |||||
每个 | 1+ CNY18.530 (CNY20.9389)25+ CNY15.240 (CNY17.2212) | 最少:1 / 多个:1 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 28引脚 | DIP | 23输入 | I2C, SPI, UART | 512Byte | 6放大器 | 10Bit | 1.8V | 5.5V | -40°C | 85°C | 通孔安装 | AVR ATmega | ATmega48 | |||||
每个 | 1+ CNY12.690 (CNY14.3397) | 最少:1 / 多个:1 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 32引脚 | MLF | 23输入 | I2C, SPI, USART | 512Byte | 8放大器 | 10Bit | 1.8V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATmega | ATmega48 | |||||
单件(切割供应) 复卷 包装选项 | 25+ CNY17.510 (CNY19.7863) | 最少:100 / 多个:1 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 10MHz | 4KB | 32引脚 | QFN | 23输入 | I2C, SPI, UART | 512Byte | 8放大器 | 10Bit | 1.8V | 5.5V | -40°C | 85°C | 表面安装 | AVR | ATmega48 | |||||
单件(切割供应) 切割卷带 | 1+ CNY17.780 (CNY20.0914)25+ CNY17.510 (CNY19.7863) | 最少:1 / 多个:1 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 10MHz | 4KB | 32引脚 | QFN | 23输入 | I2C, SPI, UART | 512Byte | 8放大器 | 10Bit | 1.8V | 5.5V | -40°C | 85°C | 表面安装 | AVR | ATmega48 | |||||
每个 | 1+ CNY21.030 (CNY23.7639)25+ CNY19.280 (CNY21.7864) | 最少:1 / 多个:1 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 28引脚 | DIP | 23输入 | I2C, SPI, UART | 512Byte | 8放大器 | 10Bit | 2.7V | 5.5V | -40°C | 85°C | 通孔安装 | AVR ATmega | ATmega48 | |||||
每个 | 1+ CNY13.520 (CNY15.2776)25+ CNY12.410 (CNY14.0233)100+ CNY12.330 (CNY13.9329)250+ CNY12.240 (CNY13.8312) | 最少:1 / 多个:1 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 32引脚 | TQFP | 23输入 | I2C, SPI, UART | 512Byte | 8放大器 | 10Bit | 1.8V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATmega | ATmega48 | |||||
每个 | 1+ CNY10.390 (CNY11.7407)25+ CNY9.560 (CNY10.8028)100+ CNY8.670 (CNY9.7971)250+ CNY8.520 (CNY9.6276) | 最少:1 / 多个:1 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 32引脚 | TQFP | 27输入 | I2C, SPI, USART | 512Byte | 8放大器 | 10Bit | 1.8V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATmega | ATmega48 | |||||
每个 | 1+ CNY17.780 (CNY20.0914)25+ CNY16.280 (CNY18.3964)100+ CNY15.900 (CNY17.967)250+ CNY15.500 (CNY17.515) | 最少:1 / 多个:1 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 10MHz | 4KB | 32引脚 | TQFP | 23输入 | I2C, SPI, UART | 512Byte | 8放大器 | 10Bit | 1.8V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATmega | ATmega48 | |||||
每个 | 1+ CNY14.200 (CNY16.046) | 最少:1 / 多个:1 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 32引脚 | TQFP | 23输入 | I2C, SPI, USART | 512Byte | 8放大器 | 10Bit | 1.8V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATmega | ATmega48 | |||||
每个 | 1+ CNY17.780 (CNY20.0914)25+ CNY16.280 (CNY18.3964)100+ CNY15.240 (CNY17.2212) | 最少:1 / 多个:1 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 32引脚 | TQFP | 23输入 | I2C, SPI, UART | 512Byte | 8放大器 | 10Bit | 2.7V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATmega | ATmega48 | |||||
每个 | 1+ CNY19.030 (CNY21.5039)25+ CNY15.790 (CNY17.8427) | 最少:1 / 多个:1 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 28引脚 | DIP | 23输入 | I2C, SPI, UART | 512Byte | 6放大器 | 10Bit | 1.8V | 5.5V | -40°C | 85°C | 通孔安装 | AVR ATmega | ATmega48 | |||||
每个 | 1+ CNY17.490 (CNY19.7637)25+ CNY17.340 (CNY19.5942)100+ CNY17.200 (CNY19.436)490+ CNY17.060 (CNY19.2778) | 最少:1 / 多个:1 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 10MHz | 4KB | 32引脚 | MLF | 23输入 | I2C, SPI, UART | 512Byte | 8放大器 | 10Bit | 1.8V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATmega | ATmega48 | |||||
每个 | 1+ CNY17.610 (CNY19.8993) | 最少:1 / 多个:1 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 32引脚 | TQFP | 23输入 | I2C, SPI, USART | 512Byte | 8放大器 | 10Bit | 2.7V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATmega | ATmega48 | |||||
每个 | 1+ CNY9.420 (CNY10.6446)25+ CNY8.690 (CNY9.8197)100+ CNY7.800 (CNY8.814)490+ CNY7.730 (CNY8.7349) | 最少:1 / 多个:1 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 32引脚 | VQFN-EP | 27输入 | I2C, SPI, USART | 512Byte | 8放大器 | 10Bit | 1.8V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATmega | ATmega48 | |||||
每个 | 1+ CNY10.460 (CNY11.8198)25+ CNY9.560 (CNY10.8028)100+ CNY8.670 (CNY9.7971)490+ CNY8.500 (CNY9.605) | 最少:1 / 多个:1 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 32引脚 | QFN | 23输入 | I2C, SPI, UART | 512Byte | 8放大器 | 10Bit | 1.8V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATmega | ATmega48 | |||||
每个 | 1+ CNY15.060 (CNY17.0178)25+ CNY14.620 (CNY16.5206)100+ CNY14.480 (CNY16.3624)490+ CNY14.190 (CNY16.0347) | 最少:1 / 多个:1 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 32引脚 | MLF | 23输入 | I2C, SPI, UART | 512Byte | 8放大器 | 10Bit | 2.7V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATmega | ATmega48 | |||||
每个 | 1+ CNY20.080 (CNY22.6904)25+ CNY18.340 (CNY20.7242) | 最少:1 / 多个:1 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 10MHz | 4KB | 28引脚 | DIP | 23输入 | I2C, SPI, UART | 512Byte | 8放大器 | 10Bit | 1.8V | 5.5V | -40°C | 85°C | 通孔安装 | AVR ATmega | ATmega48 |