AVR ATmega Family ATmega64 Series Microcontrollers 8位微控制器:
找到 9 件产品AVR ATmega Family ATmega64 Series Microcontrollers 8-bit Microcontrollers
The ATmega64 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega64 achieves throughputs approaching 1 MIPS per MHz, allowing the system designer to optimize power consumption versus processing speed.
- 6x PWM Channels
- FLASH: Upto 64KB, EEPROM: Upto 2KB, RAM: Upto 4KB
- Interfaces: SPI, 2x USART
- 10-bit ADC
- Upto 53 General Purpose Input Output Pins
- 2 x 8-Bit, 2 x 16-Bit Timers
- On-chip analog comparator
- Programmable watchdog timer with separate on-chip oscillator
- Applications: Power Converters, Inverters, Toys, Remote Controllers, Motor Control
查看
采购
工程师
制造商
产品范围
设备核心
运行频率最大值
程序内存大小
针脚数
IC 外壳 / 封装
输入/输出数
接口
存储器容量, RAM
ADC通道
ADC分辨率
电源电压最小值
电源电压最大值
工作温度最小值
工作温度最高值
芯片安装
MCU系列
MCU系列
包装
筛选条件已应用
1 筛选条件已选择
比较 | 包装规格 | 数量 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
单件(整卷供应) 整卷 | 1000+ CNY49.350 (CNY55.7655)3000+ CNY43.180 (CNY48.7934) | 最少:1000 / 多个:1000 | AVR ATmega Family ATmega64 Series Microcontrollers | AVR | 16MHz | 64KB | 64引脚 | TQFP | 53输入 | I2C, SPI, USART | 4KB | 8放大器 | 10Bit | 2.7V | 5.5V | -40°C | 105°C | 表面安装 | AVR ATmega | ATmega64 | |||||
每个 | 1+ CNY42.310 (CNY47.8103)25+ CNY41.840 (CNY47.2792)100+ CNY41.350 (CNY46.7255) | 最少:1 / 多个:1 | AVR ATmega Family ATmega64 Series Microcontrollers | AVR | 16MHz | 64KB | 64引脚 | TQFP | 53输入 | I2C, SPI, UART | 4KB | 8放大器 | 10Bit | 2.7V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATmega | ATmega64 | |||||
每个 | 1+ CNY75.650 (CNY85.4845)25+ CNY69.310 (CNY78.3203)100+ CNY62.970 (CNY71.1561) | 最少:1 / 多个:1 | AVR ATmega Family ATmega64 Series Microcontrollers | AVR | 16MHz | 64KB | 64引脚 | TQFP | 53输入 | I2C, SPI, UART | 4KB | 8放大器 | 10Bit | 4.5V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATmega | ATmega64 | |||||
每个 | 1+ CNY51.780 (CNY58.5114)25+ CNY47.460 (CNY53.6298)100+ CNY45.580 (CNY51.5054)160+ CNY43.690 (CNY49.3697) | 最少:1 / 多个:1 | AVR ATmega Family ATmega64 Series Microcontrollers | AVR | 20MHz | 64KB | 44引脚 | TQFP | 32输入 | I2C, SPI, UART | 4KB | 8放大器 | 10Bit | 2.7V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATmega | ATmega64 | |||||
每个 | 1+ CNY38.750 (CNY43.7875)25+ CNY36.320 (CNY41.0416) | 最少:1 / 多个:1 | AVR ATmega Family ATmega64 Series Microcontrollers | AVR | 16MHz | 64KB | 64引脚 | QFN | 53输入 | I2C, SPI, USART | 4KB | 8放大器 | 10Bit | 2.7V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATmega | ATmega64 | |||||
每个 | 1+ CNY50.610 (CNY57.1893)25+ CNY46.430 (CNY52.4659)100+ CNY44.620 (CNY50.4206)250+ CNY42.810 (CNY48.3753) | 最少:1 / 多个:1 | AVR ATmega Family ATmega64 Series Microcontrollers | AVR | 16MHz | 64KB | 32引脚 | TQFP | 27输入 | CAN, SPI, UART, USART | 4KB | 11放大器 | 10Bit | 2.7V | 5.5V | -40°C | 85°C | 表面安装 | AVR | ATmega64 | |||||
每个 | 1+ CNY43.490 (CNY49.1437)25+ CNY39.970 (CNY45.1661)100+ CNY36.140 (CNY40.8382)1000+ CNY35.430 (CNY40.0359) | 最少:1 / 多个:1 | AVR ATmega Family ATmega64 Series Microcontrollers | AVR | 16MHz | 64KB | 64引脚 | TQFP | 53输入 | I2C, SPI, USART | 4KB | 8放大器 | 10Bit | 2.7V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATmega | ATmega64 | |||||
每个 | 1+ CNY75.070 (CNY84.8291)25+ CNY67.650 (CNY76.4445)100+ CNY62.880 (CNY71.0544)260+ CNY62.810 (CNY70.9753) | 最少:1 / 多个:1 | AVR ATmega Family ATmega64 Series Microcontrollers | AVR | 16MHz | 64KB | 64引脚 | MLF | 53输入 | I2C, SPI, UART | 4KB | 8放大器 | 10Bit | 4.5V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATmega | ATmega64 | |||||
每个 | 1+ CNY75.650 (CNY85.4845)25+ CNY69.490 (CNY78.5237)100+ CNY62.880 (CNY71.0544)260+ CNY61.620 (CNY69.6306) | 最少:1 / 多个:1 | AVR ATmega Family ATmega64 Series Microcontrollers | AVR | 8MHz | 64KB | 64引脚 | MLF | 53输入 | I2C, SPI, UART | 4KB | 8放大器 | 10Bit | 2.7V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATmega | ATmega64 |