AVR ATmega Family ATmega85X5 Series Microcontrollers 8位微控制器:
找到 12 件产品AVR ATmega Family ATmega85X5 Series Microcontrollers 8-bit Microcontrollers
The high-performance, low-power Microchip 8-Bit AVR RISC-based microcontroller combines 8KB of programmable flash memory, 544B SRAM, 512B EEPROM, and an 8-Channel10-Bit A/D converter. The device supports throughput of 16 MIPS at 16MHz and operates between 4.5-5.5 volts.
- Core: AVR Up to 12 Up to 16 MIPS Throughput at 16 MHz
- FLASH: Up to 8KB, RAM: Up to 512 B.
- Interfaces: USART, SPI.
- 10-Bit ADC
- Up to 35 General Purpose Input Output Pins
- Power-on Reset and Programmable Brown-out Detection
- Four PWM Channels
- On-chip Analog Comparator
- 2x 8-Bit , 1x16-Bit Timer/Counters
- Applications: Motor Control, Power Regulation, Rectification, And Industrial Applications
查看
采购
工程师
制造商
产品范围
设备核心
运行频率最大值
程序内存大小
针脚数
IC 外壳 / 封装
输入/输出数
接口
存储器容量, RAM
ADC通道
ADC分辨率
电源电压最小值
电源电压最大值
工作温度最小值
工作温度最高值
芯片安装
MCU系列
MCU系列
包装
筛选条件已应用
1 筛选条件已选择
比较 | 包装规格 | 数量 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
每个 | 1+ CNY24.230 (CNY27.3799) | 最少:1 / 多个:1 | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 8MHz | 8KB | 44引脚 | TQFP | 35输入 | SPI, UART | 512Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATmega | ATmega85X5 | |||||
单件(整卷供应) 整卷 | 2000+ CNY25.440 (CNY28.7472) | 最少:2000 / 多个:2000 | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 16MHz | 8KB | 44引脚 | TQFP | 35输入 | SPI, UART | 512Byte | - | - | 4.5V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATmega | ATmega85X5 | |||||
每个 | 1+ CNY27.780 (CNY31.3914)25+ CNY23.220 (CNY26.2386) | 最少:1 / 多个:1 | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 16MHz | 8KB | 40引脚 | DIP | 32输入 | I2C, SPI, UART | 512Byte | 8放大器 | 10Bit | 4.5V | 5.5V | -40°C | 85°C | 通孔安装 | AVR ATmega | ATmega85X5 | |||||
每个 | 1+ CNY26.010 (CNY29.3913)25+ CNY23.810 (CNY26.9053) | 最少:1 / 多个:1 | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 16MHz | 8KB | 40引脚 | DIP | 35输入 | SPI, UART | 512Byte | - | - | 4.5V | 5.5V | -40°C | 85°C | 通孔安装 | AVR ATmega | ATmega85X5 | |||||
每个 | 1+ CNY24.030 (CNY27.1539)25+ CNY22.120 (CNY24.9956)100+ CNY21.750 (CNY24.5775)160+ CNY21.580 (CNY24.3854) | 最少:1 / 多个:1 | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 16MHz | 8KB | 44引脚 | TQFP | 35输入 | SPI, UART | 512Byte | - | - | 4.5V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATmega | ATmega85X5 | |||||
每个 | 1+ CNY26.000 (CNY29.380)25+ CNY25.150 (CNY28.4195)100+ CNY24.280 (CNY27.4364) | 最少:1 / 多个:1 | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 16MHz | 8KB | 44引脚 | LCC | 35输入 | SPI, UART | 512Byte | - | - | 4.5V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATmega | ATmega85X5 | |||||
每个 | 1+ CNY25.860 (CNY29.2218)25+ CNY23.660 (CNY26.7358)100+ CNY21.460 (CNY24.2498)160+ CNY21.030 (CNY23.7639) | 最少:1 / 多个:1 | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 8MHz | 8KB | 44引脚 | TQFP | 32输入 | I2C, SPI, UART | 512Byte | 8放大器 | 10Bit | 2.7V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATmega | ATmega85X5 | |||||
每个 | 1+ CNY25.860 (CNY29.2218)25+ CNY23.660 (CNY26.7358)100+ CNY21.460 (CNY24.2498)160+ CNY21.030 (CNY23.7639) | 最少:1 / 多个:1 | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 16MHz | 8KB | 44引脚 | TQFP | 32输入 | I2C, SPI, UART | 512Byte | 8放大器 | 10Bit | 4.5V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATmega | ATmega85X5 | |||||
每个 | 1+ CNY32.780 (CNY37.0414)25+ CNY28.680 (CNY32.4084)100+ CNY23.760 (CNY26.8488)360+ CNY21.610 (CNY24.4193) | 最少:1 / 多个:1 | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 16MHz | 8KB | 44引脚 | QFN | 35输入 | SPI, UART | 512Byte | - | - | 4.5V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATmega | ATmega85X5 | |||||
每个 | 1+ CNY26.240 (CNY29.6512)25+ CNY25.720 (CNY29.0636) | 最少:1 / 多个:1 | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 8MHz | 8KB | 40引脚 | DIP | 35输入 | SPI, UART | 512Byte | - | - | 2V | 5.5V | -40°C | 85°C | 通孔安装 | AVR ATmega | ATmega85X5 | |||||
每个 | 1+ CNY27.840 (CNY31.4592)25+ CNY25.640 (CNY28.9732) | 最少:1 / 多个:1 | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 16MHz | 8KB | 44引脚 | LCC | 32输入 | I2C, SPI, UART | 512Byte | 8放大器 | 10Bit | 4.5V | 5.5V | -40°C | 85°C | 表面安装 | AVR ATmega | ATmega85X5 | |||||
每个 | 1+ CNY26.870 (CNY30.3631)25+ CNY24.380 (CNY27.5494) | 最少:1 / 多个:1 | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 8MHz | 8KB | 40引脚 | DIP | 32输入 | I2C, SPI, UART | 512Byte | 8放大器 | 10Bit | 2V | 5.5V | -40°C | 85°C | 通孔安装 | AVR ATmega | ATmega85X5 |