需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY27.400 (CNY30.962) |
25+ | CNY23.970 (CNY27.0861) |
产品概述
The PIC16F628A-E/P is a 18-pin, low-cost, high-performance, CMOS, fully static, 8-bit microcontroller. This microcontroller has enhanced core features, an eight-level deep stack, and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 14-bit wide instruction word with the separate 8-bit wide data. The two-stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches. A total of 35 instructions are available, complemented by a large register set. The PPIC16F628A-E/P is supported by a full-featured macro assembler, a software simulator, an in-circuit emulator, a low cost in-circuit debugger, a low cost development programmer and a full-featured programmer
- 13-bit program counter capable of addressing an 8K x 14 program memory space
- High current sink/source for direct LED drive
- Programmable on-chip voltage reference (VREF) module
- Two analog comparators
- Power-saving Sleep mode
- Programmable weak pull-ups on PORTB
- Multiplexed Master Clear/Input-pin
- Low-voltage programming
- In-Circuit Serial Programming™ (via two pins)
- Programmable code protection
技术规格
PIC16 Family PIC16F6XX Series Microcontrollers
20MHz
18引脚
16输入
224Byte
-
5.5V
125°C
PIC16
-
No SVHC (25-Jun-2025)
PIC16
3.5KB
DIP
USART
-
2V
-40°C
通孔安装
PIC16F6xx
-
PIC16F628A-E/P 的替代之选
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书