Kinetis E Family KE0x Series Microcontrollers ARM微控制器:
找到 19 件产品Kinetis E Family KE0x Series Microcontrollers ARM Microcontrollers
Kinetis KE0x MCU family delivers a next-generation solution with enhanced ESD/EMC performance for cost-sensitive, high-reliability device applications used in high electrical noise environments. Offers a cost-effective, entry-level 32-bit solution featuring low power and high robustness. Provides a pin-compatibility within the Kinetis E series portfolio.
- ARM Cortex-M0+ Core, Clocked Upto 48MHz
- FLASH: Upto 128KB, RAM: Upto 16KB, EEPROM: Upto 256B
- 71 GPIO
- Interfaces: CAN,3x SCIx LIN
- 16 Channel 12-Bit SAR ADC
- Temperature range: -40 to 105°C
- Power management module (PMC) with three power modes: run, wait, stop
- Watchdog with independent clock source (WDOG)
- Two 8-bit keyboard interrupt modules (KBI)
- Applications: Appliances,Analog power,DC/DC,DC fans, Industry, Metering/PLC, Offline UPS
查看
采购
工程师
制造商
产品范围
设备核心
数据总线宽度
运行频率最大值
程序存储器大小
针脚数
IC 外壳 / 封装
输入/输出数
接口
存储器容量, RAM
ADC通道
ADC分辨率
电源电压最小值
电源电压最大值
工作温度最小值
工作温度最高值
芯片安装
MCU系列
MCU系列
包装
筛选条件已应用
1 筛选条件已选择
比较 | 包装规格 | 数量 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
每个 | 1+ CNY22.040 (CNY24.9052)10+ CNY20.620 (CNY23.3006) | 最少:1 / 多个:1 | Kinetis E Family KE0x Series Microcontrollers | ARM 皮质-M0+ | 32位 | 48MHz | 128KB | 44引脚 | LQFP | 38输入 | I2C, SPI, UART | 16KB | 16放大器 | 12位 | 2.7V | 5.5V | -40°C | 105°C | 表面安装 | Kinetis E | KE0x | |||||
单件(切割供应) 切割卷带 | 1+ CNY33.650 (CNY38.0245)10+ CNY24.630 (CNY27.8319) | 最少:1 / 多个:1 | Kinetis E Family KE0x Series Microcontrollers | ARM 皮质-M0+ | 32位 | 48MHz | 64KB | 80引脚 | LQFP | 71输入 | I2C, SPI, UART | 8KB | 16放大器 | 12位 | 2.7V | 5.5V | -40°C | 105°C | 表面安装 | Kinetis E | KE0x | |||||
每个 | 1+ CNY47.070 (CNY53.1891)10+ CNY37.040 (CNY41.8552)100+ CNY30.640 (CNY34.6232)250+ CNY29.010 (CNY32.7813)500+ CNY28.090 (CNY31.7417)更多价格信息... | 最少:1 / 多个:1 | Kinetis E Family KE0x Series Microcontrollers | ARM 皮质-M0+ | 32位 | 48MHz | 128KB | 64引脚 | LQFP | 58输入 | I2C, SPI, UART | 16KB | 16放大器 | 12位 | 2.7V | 5.5V | -40°C | 105°C | 表面安装 | Kinetis E | KE0x | |||||
每个 | 1+ CNY34.810 (CNY39.3353)10+ CNY27.220 (CNY30.7586)25+ CNY25.570 (CNY28.8941)50+ CNY23.920 (CNY27.0296)100+ CNY22.270 (CNY25.1651)更多价格信息... | 最少:1 / 多个:1 | Kinetis E Family KE0x Series Microcontrollers | ARM 皮质-M0+ | 32位 | 20MHz | 64KB | 64引脚 | LQFP | 57输入 | I2C, SPI, UART | 4KB | 16放大器 | 12位 | 2.7V | 5.5V | -40°C | 105°C | 表面安装 | Kinetis E | KE0x | |||||
每个 | 1+ CNY30.340 (CNY34.2842)10+ CNY22.480 (CNY25.4024)25+ CNY20.960 (CNY23.6848)50+ CNY19.430 (CNY21.9559)100+ CNY19.030 (CNY21.5039)更多价格信息... | 最少:1 / 多个:1 | Kinetis E Family KE0x Series Microcontrollers | ARM 皮质-M0+ | 32位 | 40MHz | 64KB | 32引脚 | LQFP | 28输入 | I2C, SPI, UART | 4KB | 16放大器 | 12位 | 2.7V | 5.5V | -40°C | 105°C | 表面安装 | Kinetis E | KE0x | |||||
每个 | 1+ CNY9.920 (CNY11.2096)10+ CNY9.820 (CNY11.0966)50+ CNY9.720 (CNY10.9836)100+ CNY9.610 (CNY10.8593)250+ CNY9.500 (CNY10.735)更多价格信息... | 最少:1 / 多个:1 | Kinetis E Family KE0x Series Microcontrollers | ARM 皮质-M0+ | 32位 | 48MHz | 8KB | 20引脚 | SOIC | 18输入 | I2C, SPI, UART | 1KB | 12放大器 | 12位 | 2.7V | 5.5V | -40°C | 105°C | 表面安装 | Kinetis E | KE0x | |||||
每个 | 1+ CNY15.620 (CNY17.6506)10+ CNY15.060 (CNY17.0178)25+ CNY14.490 (CNY16.3737)50+ CNY14.170 (CNY16.0121) | 最少:1 / 多个:1 | Kinetis E Family KE0x Series Microcontrollers | ARM 皮质-M0+ | 32位 | 40MHz | 32KB | 32引脚 | QFN | 28输入 | I2C, SPI, UART | 4KB | 16放大器 | 12位 | 2.7V | 5.5V | -40°C | 105°C | 表面安装 | Kinetis E | KE0x | |||||
单件(切割供应) 复卷 包装选项 | 10+ CNY24.630 (CNY27.8319) | 最少:100 / 多个:1 | Kinetis E Family KE0x Series Microcontrollers | ARM 皮质-M0+ | 32位 | 48MHz | 64KB | 80引脚 | LQFP | 71输入 | I2C, SPI, UART | 8KB | 16放大器 | 12位 | 2.7V | 5.5V | -40°C | 105°C | 表面安装 | Kinetis E | KE0x | |||||
每个 | 1+ CNY13.450 (CNY15.1985)10+ CNY13.060 (CNY14.7578)50+ CNY12.660 (CNY14.3058)100+ CNY12.270 (CNY13.8651)250+ CNY11.880 (CNY13.4244)更多价格信息... | 最少:1 / 多个:1 | Kinetis E Family KE0x Series Microcontrollers | ARM 皮质-M0+ | 32位 | 40MHz | 16KB | 32引脚 | LQFP | 28输入 | I2C, SPI, UART | 2KB | 16放大器 | 12位 | 2.7V | 5.5V | -40°C | 105°C | 表面安装 | Kinetis E | KE0x | |||||
每个 | 1+ CNY32.110 (CNY36.2843)10+ CNY23.970 (CNY27.0861)25+ CNY22.190 (CNY25.0747)50+ CNY21.180 (CNY23.9334)100+ CNY20.170 (CNY22.7921)更多价格信息... | 最少:1 / 多个:1 | Kinetis E Family KE0x Series Microcontrollers | ARM 皮质-M0+ | 32位 | 20MHz | 64KB | 64引脚 | QFP | 57输入 | I2C, SPI, UART | 4KB | 16放大器 | 12位 | 2.7V | 5.5V | -40°C | 105°C | 表面安装 | Kinetis E | KE0x | |||||
每个 | 1+ CNY43.530 (CNY49.1889)10+ CNY35.450 (CNY40.0585)25+ CNY33.190 (CNY37.5047)50+ CNY30.920 (CNY34.9396)100+ CNY26.620 (CNY30.0806)更多价格信息... | 最少:1 / 多个:1 | Kinetis E Family KE0x Series Microcontrollers | ARM 皮质-M0+ | 32位 | 48MHz | 128KB | 80引脚 | LQFP | 71输入 | I2C, SPI, UART | 16KB | 16放大器 | 12位 | 2.7V | 5.5V | -40°C | 105°C | 表面安装 | Kinetis E | KE0x | |||||
单件(切割供应) 切割卷带 | 1+ CNY24.720 (CNY27.9336)10+ CNY17.250 (CNY19.4925)25+ CNY16.890 (CNY19.0857)50+ CNY16.290 (CNY18.4077)100+ CNY15.690 (CNY17.7297)更多价格信息... | 最少:1 / 多个:1 | Kinetis E Family KE0x Series Microcontrollers | ARM 皮质-M0+ | 32位 | 40MHz | 32KB | 32引脚 | LQFP | 28输入 | I2C, SPI, UART | 4KB | 16放大器 | 12位 | 2.7V | 5.5V | -40°C | 105°C | 表面安装 | Kinetis E | KE0x | |||||
每个 | 1+ CNY30.770 (CNY34.7701)10+ CNY23.280 (CNY26.3064)25+ CNY21.410 (CNY24.1933)50+ CNY20.120 (CNY22.7356)100+ CNY18.820 (CNY21.2666)更多价格信息... | 最少:1 / 多个:1 | Kinetis E Family KE0x Series Microcontrollers | ARM 皮质-M0+ | 32位 | 20MHz | 64KB | 44引脚 | LQFP | 37输入 | I2C, SPI, UART | 4KB | 16放大器 | 12位 | 2.7V | 5.5V | -40°C | 105°C | 表面安装 | Kinetis E | KE0x | |||||
每个 | 1+ CNY27.490 (CNY31.0637)10+ CNY24.060 (CNY27.1878)25+ CNY19.940 (CNY22.5322)50+ CNY17.880 (CNY20.2044)100+ CNY16.500 (CNY18.645)更多价格信息... | 最少:1 / 多个:1 | Kinetis E Family KE0x Series Microcontrollers | ARM 皮质-M0+ | 32位 | 40MHz | 32KB | 32引脚 | LQFP | 28输入 | I2C, SPI, UART | 4KB | 16放大器 | 12位 | 2.7V | 5.5V | -40°C | 105°C | 表面安装 | Kinetis E | KE0x | |||||
每个 | 1+ CNY43.490 (CNY49.1437)10+ CNY38.050 (CNY42.9965)25+ CNY31.530 (CNY35.6289)50+ CNY28.270 (CNY31.9451)100+ CNY26.100 (CNY29.493)更多价格信息... | 最少:1 / 多个:1 | Kinetis E Family KE0x Series Microcontrollers | ARM 皮质-M0+ | 32位 | 48MHz | 64KB | 64引脚 | LQFP | 58输入 | CAN, I2C, SPI, UART | 8KB | 16放大器 | 12位 | 2.7V | 5.5V | -40°C | 105°C | 表面安装 | Kinetis E | KE0x | |||||
单件(切割供应) 复卷 包装选项 | 100+ CNY15.690 (CNY17.7297)250+ CNY15.020 (CNY16.9726)500+ CNY14.520 (CNY16.4076)1000+ CNY14.220 (CNY16.0686) | 最少:100 / 多个:1 | Kinetis E Family KE0x Series Microcontrollers | ARM 皮质-M0+ | 32位 | 40MHz | 32KB | 32引脚 | LQFP | 28输入 | I2C, SPI, UART | 4KB | 16放大器 | 12位 | 2.7V | 5.5V | -40°C | 105°C | 表面安装 | Kinetis E | KE0x | |||||
每个 | 1+ CNY20.100 (CNY22.713)10+ CNY19.230 (CNY21.7299)25+ CNY18.360 (CNY20.7468)50+ CNY17.500 (CNY19.775)100+ CNY16.630 (CNY18.7919)更多价格信息... | 最少:1 / 多个:1 | Kinetis E Family KE0x Series Microcontrollers | ARM 皮质-M0+ | 32位 | 20MHz | 32KB | 32引脚 | LQFP | 28输入 | I2C, SPI, UART | 4KB | 16放大器 | 12位 | 2.7V | 5.5V | -40°C | 105°C | 表面安装 | Kinetis E | KE0x | |||||
每个 | 1+ CNY40.920 (CNY46.2396)10+ CNY29.050 (CNY32.8265)25+ CNY26.590 (CNY30.0467)50+ CNY26.510 (CNY29.9563)100+ CNY25.290 (CNY28.5777)更多价格信息... | 最少:1 / 多个:1 | Kinetis E Family KE0x Series Microcontrollers | ARM 皮质-M0+ | 32位 | 48MHz | 128KB | 64引脚 | QFP | 58输入 | I2C, SPI, UART | 16KB | 16放大器 | 12位 | 2.7V | 5.5V | -40°C | 105°C | 表面安装 | Kinetis E | KE0x | |||||
每个 | 1+ CNY19.570 (CNY22.1141)10+ CNY19.090 (CNY21.5717)25+ CNY18.600 (CNY21.018)50+ CNY18.110 (CNY20.4643)100+ CNY17.630 (CNY19.9219)更多价格信息... | 最少:1 / 多个:1 | Kinetis E Family KE0x Series Microcontrollers | ARM 皮质-M0+ | 32位 | 40MHz | 32KB | 64引脚 | LQFP | 57输入 | I2C, SPI, UART | 4KB | 16放大器 | 12位 | 2.7V | 5.5V | -40°C | 105°C | 表面安装 | Kinetis E | KE0x |