Kinetis K Family K1x Series Microcontrollers ARM微控制器:
找到 25 件产品Kinetis K Family K1x Series Microcontrollers ARM Microcontrollers
The Kinetis K1x MCU family features advanced serial communication, analog integration and a customizable system expansion for medical, industrial, and consumer devices. Includes analog, communication, control and timing peripherals to accommodate many different requirements, Targets performance-efficient applications.
- ARM Cortex-M4 Core Clocked upto 120 MHz
- FLASH: Upto 1MB, SRAM: Upto 128KB
- Upto 4x PGA , 4x 16-bit ADC , 2x 12-bit DAC
- Upto 6xUART,2x I2C,3x SPI
- Hardware touch-sensing interface with up to 16 inputs, Upto 2xCAN
- CRC engine validates memory contents and communication data, increasing system reliability
- 4-channel 32-bit periodic interrupt timer
- System security and tamper detect with secure real-time clock with independent battery supply.
- Upto 4x FlexTimers with a total of 20 channels
- Applications : Barcode scanners, POS, Flow meters, Gaming controllers, HVAC systems
查看
采购
工程师
制造商
产品范围
设备核心
数据总线宽度
运行频率最大值
程序存储器大小
针脚数
IC 外壳 / 封装
输入/输出数
接口
存储器容量, RAM
ADC通道
ADC分辨率
电源电压最小值
电源电压最大值
工作温度最小值
工作温度最高值
芯片安装
MCU系列
MCU系列
包装
筛选条件已应用
1 筛选条件已选择
比较 | 包装规格 | 数量 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
单件(切割供应) 切割卷带 包装选项 | 1+ CNY62.830 (CNY70.9979)10+ CNY54.440 (CNY61.5172) | 最少:1 / 多个:1 | Kinetis K Family K1x Series Microcontrollers | ARM 皮质-M4 | 32位 | 72MHz | 256KB | 64引脚 | LQFP | 44输入 | CAN, I2C, I2S, SPI, UART | 64KB | 28放大器 | 16Bit | 1.71V | 3.6V | -40°C | 105°C | 表面安装 | Kinetis | K系列 | |||||
单件(切割供应) 复卷 包装选项 | 10+ CNY54.440 (CNY61.5172) | 最少:10 / 多个:1 | Kinetis K Family K1x Series Microcontrollers | ARM 皮质-M4 | 32位 | 72MHz | 256KB | 64引脚 | LQFP | 44输入 | CAN, I2C, I2S, SPI, UART | 64KB | 28放大器 | 16Bit | 1.71V | 3.6V | -40°C | 105°C | 表面安装 | Kinetis | K系列 | |||||
每个 | 1+ CNY44.590 (CNY50.3867)10+ CNY34.500 (CNY38.985)25+ CNY34.290 (CNY38.7477)50+ CNY34.070 (CNY38.4991)100+ CNY33.850 (CNY38.2505)更多价格信息... | 最少:1 / 多个:1 | Kinetis K Family K1x Series Microcontrollers | ARM 皮质-M4 | 32位 | 50MHz | 128KB | 48引脚 | LQFP | 33输入 | I2C, I2S, SPI, UART | 32KB | 19放大器 | 16Bit | 1.71V | 3.6V | -40°C | 105°C | 表面安装 | Kinetis K | K1x | |||||
每个 | 1+ CNY62.710 (CNY70.8623)10+ CNY54.870 (CNY62.0031)25+ CNY45.470 (CNY51.3811)50+ CNY40.760 (CNY46.0588)100+ CNY37.630 (CNY42.5219)更多价格信息... | 最少:1 / 多个:1 | Kinetis K Family K1x Series Microcontrollers | ARM 皮质-M4 | 32位 | 50MHz | 128KB | 64引脚 | LQFP | 44输入 | I2C, I2S, SPI, UART | 32KB | 24放大器 | 16Bit | 1.71V | 3.6V | -40°C | 105°C | 表面安装 | Kinetis K | K1x | |||||
每个 | 1+ CNY74.880 (CNY84.6144)10+ CNY71.790 (CNY81.1227)25+ CNY68.690 (CNY77.6197)50+ CNY65.590 (CNY74.1167)100+ CNY62.490 (CNY70.6137)更多价格信息... | 最少:1 / 多个:1 | Kinetis K Family K1x Series Microcontrollers | ARM 皮质-M4 | 32位 | 100MHz | 128KB | 144引脚 | MAPBGA | 104输入 | CAN, I2C, I2S, SPI, UART | 32KB | 50放大器 | 16Bit | 1.71V | 3.6V | -40°C | 105°C | 表面安装 | Kinetis K | K1x | |||||
每个 | 1+ CNY104.130 (CNY117.6669)10+ CNY91.110 (CNY102.9543)25+ CNY75.500 (CNY85.315)50+ CNY67.680 (CNY76.4784)100+ CNY62.480 (CNY70.6024)更多价格信息... | 最少:1 / 多个:1 | Kinetis K Family K1x Series Microcontrollers | ARM 皮质-M4 | 32位 | 100MHz | 128KB | 144引脚 | LQFP | 104输入 | CAN, I2C, I2S, SPI, UART | 32KB | 50放大器 | 16Bit | 1.71V | 3.6V | -40°C | 105°C | 表面安装 | Kinetis K | K1x | |||||
每个 | 1+ CNY78.530 (CNY88.7389)10+ CNY61.770 (CNY69.8001)25+ CNY58.220 (CNY65.7886)50+ CNY54.670 (CNY61.7771)100+ CNY51.110 (CNY57.7543)更多价格信息... | 最少:1 / 多个:1 | Kinetis K Family K1x Series Microcontrollers | ARM 皮质-M4 | 32位 | 72MHz | 128KB | 64引脚 | LQFP | 44输入 | I2C, SPI, UART | 32KB | 28放大器 | 16Bit | 1.71V | 3.6V | -40°C | 105°C | 表面安装 | Kinetis K | K1x | |||||
每个 | 1+ CNY84.020 (CNY94.9426)10+ CNY82.420 (CNY93.1346)25+ CNY80.820 (CNY91.3266)50+ CNY79.220 (CNY89.5186)100+ CNY77.610 (CNY87.6993) | 最少:1 / 多个:1 | Kinetis K Family K1x Series Microcontrollers | ARM 皮质-M4 | 32位 | 100MHz | 512KB | 144引脚 | LQFP | 104输入 | CAN, I2C, I2S, SPI, UART | 128KB | 16放大器 | 16Bit | 1.71V | 3.6V | -40°C | 105°C | 表面安装 | Kinetis K | K1x | |||||
每个 | 1+ CNY37.250 (CNY42.0925)10+ CNY37.070 (CNY41.8891)25+ CNY36.890 (CNY41.6857)50+ CNY36.700 (CNY41.471)100+ CNY36.520 (CNY41.2676)更多价格信息... | 最少:1 / 多个:1 | Kinetis K Family K1x Series Microcontrollers | ARM 皮质-M4 | 32位 | 72MHz | 64KB | 64引脚 | LQFP | 44输入 | I2C, SPI, UART | 16KB | 28放大器 | 16Bit | 1.71V | 3.6V | -40°C | 105°C | 表面安装 | Kinetis K | K1x | |||||
每个 | 1+ CNY130.560 (CNY147.5328)10+ CNY114.240 (CNY129.0912)25+ CNY94.660 (CNY106.9658)50+ CNY84.870 (CNY95.9031)100+ CNY78.340 (CNY88.5242)更多价格信息... | 最少:1 / 多个:1 | Kinetis K Family K1x Series Microcontrollers | ARM 皮质-M4 | 32位 | 100MHz | 256KB | 144引脚 | LQFP | 104输入 | CAN, I2C, I2S, SPI, UART | 64KB | 41放大器 | 16Bit | 1.71V | 3.6V | -40°C | 105°C | 表面安装 | Kinetis K | K1x | |||||
每个 | 1+ CNY41.720 (CNY47.1436)10+ CNY41.250 (CNY46.6125)25+ CNY40.770 (CNY46.0701)50+ CNY40.290 (CNY45.5277)100+ CNY39.830 (CNY45.0079)更多价格信息... | 最少:1 / 多个:1 | Kinetis K Family K1x Series Microcontrollers | ARM 皮质-M4 | 32位 | 72MHz | 64KB | 80引脚 | LQFP | 56输入 | I2C, SPI, UART | 16KB | 33放大器 | 16Bit | 1.71V | 3.6V | -40°C | 105°C | 表面安装 | Kinetis K | K1x | |||||
每个 | 1+ CNY120.990 (CNY136.7187)10+ CNY105.870 (CNY119.6331)25+ CNY87.720 (CNY99.1236)50+ CNY78.650 (CNY88.8745)100+ CNY72.600 (CNY82.038)更多价格信息... | 最少:1 / 多个:1 | Kinetis K Family K1x Series Microcontrollers | ARM 皮质-M4 | 32位 | 100MHz | 512KB | 80引脚 | LQFP | 56输入 | CAN, I2C, I2S, SPI, UART | 128KB | 16放大器 | 16Bit | 1.71V | 3.6V | -40°C | 105°C | 表面安装 | Kinetis K | K1x | |||||
每个 | 1+ CNY33.690 (CNY38.0697)10+ CNY32.180 (CNY36.3634)25+ CNY30.660 (CNY34.6458)50+ CNY29.140 (CNY32.9282)100+ CNY27.630 (CNY31.2219)更多价格信息... | 最少:1 / 多个:1 | Kinetis K Family K1x Series Microcontrollers | ARM 皮质-M4 | 32位 | 50MHz | 64KB | 48引脚 | LQFP | 33输入 | I2C, SPI, UART | 16KB | 16放大器 | 16Bit | 1.71V | 3.6V | -40°C | 105°C | 表面安装 | Kinetis K | K1x | |||||
每个 | 1+ CNY92.810 (CNY104.8753)10+ CNY81.210 (CNY91.7673)25+ CNY67.290 (CNY76.0377)50+ CNY60.330 (CNY68.1729)100+ CNY55.690 (CNY62.9297)更多价格信息... | 最少:1 / 多个:1 | Kinetis K Family K1x Series Microcontrollers | ARM 皮质-M4 | 32位 | 72MHz | 256KB | 80引脚 | LQFP | 56输入 | CAN, I2C, I2S, SPI, UART | 64KB | 33放大器 | 16Bit | 1.71V | 3.6V | -40°C | 105°C | 表面安装 | Kinetis K | K1x | |||||
每个 | 1+ CNY132.170 (CNY149.3521)10+ CNY121.940 (CNY137.7922)25+ CNY111.690 (CNY126.2097)50+ CNY101.460 (CNY114.6498)100+ CNY91.220 (CNY103.0786) | 最少:1 / 多个:1 | Kinetis K Family K1x Series Microcontrollers | ARM 皮质-M4 | 32位 | 120MHz | 512KB | 144引脚 | LQFP | 104输入 | CAN, I2C, I2S, SPI, UART | 128KB | 66放大器 | 16Bit | 1.71V | 3.6V | -40°C | 105°C | 表面安装 | Kinetis K | K1x | |||||
每个 | 1+ CNY54.360 (CNY61.4268)10+ CNY41.670 (CNY47.0871)25+ CNY35.620 (CNY40.2506)50+ CNY35.510 (CNY40.1263)100+ CNY35.400 (CNY40.002)更多价格信息... | 最少:1 / 多个:1 | Kinetis K Family K1x Series Microcontrollers | ARM 皮质-M4 | 32位 | 50MHz | 128KB | 48引脚 | LQFP | 33输入 | I2C, SPI, UART | 16KB | 16放大器 | 16Bit | 1.71V | 3.6V | -40°C | 105°C | 表面安装 | Kinetis K | K1x | |||||
每个 | 1+ CNY44.250 (CNY50.0025)10+ CNY38.720 (CNY43.7536)25+ CNY32.080 (CNY36.2504)50+ CNY28.770 (CNY32.5101)100+ CNY26.560 (CNY30.0128)更多价格信息... | 最少:1 / 多个:1 | Kinetis K Family K1x Series Microcontrollers | ARM 皮质-M4 | 32位 | 50MHz | 32KB | 64引脚 | LQFP | 44输入 | I2C, SPI, UART | 8KB | 16放大器 | 16Bit | 1.71V | 3.6V | -40°C | 105°C | 表面安装 | Kinetis K | K1x | |||||
每个 | 1+ CNY37.610 (CNY42.4993)10+ CNY32.020 (CNY36.1826)25+ CNY30.210 (CNY34.1373)50+ CNY28.860 (CNY32.6118)100+ CNY27.610 (CNY31.1993)更多价格信息... | 最少:1 / 多个:1 | Kinetis K Family K1x Series Microcontrollers | ARM 皮质-M4 | 32位 | 50MHz | 32KB | 48引脚 | QFN | 33输入 | I2C, SPI, UART | 8KB | 16放大器 | 16Bit | 1.71V | 3.6V | -40°C | 105°C | 表面安装 | Kinetis K | K1x | |||||
每个 | 1+ CNY100.120 (CNY113.1356)10+ CNY94.850 (CNY107.1805)25+ CNY89.580 (CNY101.2254)50+ CNY84.310 (CNY95.2703)100+ CNY79.030 (CNY89.3039)更多价格信息... | 最少:1 / 多个:1 | Kinetis K Family K1x Series Microcontrollers | ARM 皮质-M4 | 32位 | 100MHz | 512KB | 100引脚 | LQFP | 70输入 | CAN, I2C, SPI, UART | 128KB | 33放大器 | 16Bit | 1.71V | 3.6V | -40°C | 105°C | 表面安装 | Kinetis K | K1x | |||||
每个 | 1+ CNY37.040 (CNY41.8552)10+ CNY28.450 (CNY32.1485)25+ CNY28.050 (CNY31.6965)50+ CNY27.660 (CNY31.2558)100+ CNY27.260 (CNY30.8038)更多价格信息... | 最少:1 / 多个:1 | Kinetis K Family K1x Series Microcontrollers | ARM 皮质-M4 | 32位 | 50MHz | 64KB | 64引脚 | LQFP | 44输入 | I2C, SPI, UART | 16KB | 16放大器 | 16Bit | 1.71V | 3.6V | -40°C | 105°C | 表面安装 | Kinetis K | K1x | |||||
每个 | 1+ CNY118.930 (CNY134.3909)10+ CNY94.710 (CNY107.0223)25+ CNY93.920 (CNY106.1296)50+ CNY93.120 (CNY105.2256)100+ CNY92.330 (CNY104.3329) | 最少:1 / 多个:1 | Kinetis K Family K1x Series Microcontrollers | ARM 皮质-M4 | 32位 | 120MHz | 1MB | 144引脚 | MAPBGA | 104输入 | CAN, I2C, I2S, SPI, UART | 128KB | 66放大器 | 16Bit | 1.71V | 3.6V | -40°C | 105°C | 表面安装 | Kinetis K | K1x | |||||
每个 | 1+ CNY88.990 (CNY100.5587)10+ CNY77.860 (CNY87.9818)25+ CNY64.520 (CNY72.9076)50+ CNY57.840 (CNY65.3592)100+ CNY53.390 (CNY60.3307)更多价格信息... | 最少:1 / 多个:1 | Kinetis K Family K1x Series Microcontrollers | ARM 皮质-M4 | 32位 | 50MHz | 256KB | 121引脚 | MAPBGA | 64输入 | I2C, I2S, SPI, UART, USB | 64KB | 27放大器 | 16Bit | 1.71V | 3.6V | -40°C | 105°C | 表面安装 | Kinetis K | K1x | |||||
每个 | 1+ CNY59.140 (CNY66.8282)10+ CNY56.470 (CNY63.8111)25+ CNY53.800 (CNY60.794)50+ CNY51.130 (CNY57.7769)100+ CNY48.450 (CNY54.7485)更多价格信息... | 最少:1 / 多个:1 | Kinetis K Family K1x Series Microcontrollers | ARM 皮质-M4 | 32位 | 72MHz | 128KB | 100引脚 | LQFP | 70输入 | I2C, SPI, UART | 32KB | 41放大器 | 16Bit | 1.71V | 3.6V | -40°C | 105°C | 表面安装 | Kinetis K | K1x | |||||
每个 | 1+ CNY76.620 (CNY86.5806)10+ CNY66.910 (CNY75.6083)25+ CNY65.640 (CNY74.1732)50+ CNY64.630 (CNY73.0319)100+ CNY63.620 (CNY71.8906)更多价格信息... | 最少:1 / 多个:1 | Kinetis K Family K1x Series Microcontrollers | ARM 皮质-M4 | 32位 | 50MHz | 512KB | 121引脚 | MAPBGA | 64输入 | I2C, I2S, SPI, UART, USB | 64KB | 27放大器 | 16Bit | 1.71V | 3.6V | -40°C | 105°C | 表面安装 | Kinetis K | K1x | |||||
每个 | 1+ CNY42.630 (CNY48.1719)10+ CNY32.610 (CNY36.8493)25+ CNY30.120 (CNY34.0356)50+ CNY28.740 (CNY32.4762)100+ CNY27.360 (CNY30.9168)更多价格信息... | 最少:1 / 多个:1 | Kinetis K Family K1x Series Microcontrollers | ARM 皮质-M4 | 32位 | 50MHz | 64KB | 32引脚 | QFN | 24输入 | I2C, I2S, SPI, UART | 16KB | 10放大器 | 16Bit | 1.71V | 3.6V | -40°C | 105°C | 表面安装 | Kinetis K | K1x |