MCX C Series ARM微控制器:
找到 18 件产品MCX C Series - Energy Efficient and Cost Effective MCUs
The MCX C series MCUs, powered by Arm® Cortex®-M0+ up to 48 MHz, are designed for energy efficiency and cost effectiveness, making them ideal for general-purpose applications. Featuring USB and segment LCD options, these MCUs cater to diverse needs. The MCX C Series extends the classical IPs within NXP MCUs, providing flexible and scalable memory and packages.
- USB FS 2.0 device without requiring an external crystal
- Segment LCD supporting up to 24x8 or 28x4 segments
- Embedded ROM with boot loader for flexible program upgrade
- 80-bit unique identification number per chip
- Advanced flash security
查看
采购
工程师
制造商
产品范围
设备核心
数据总线宽度
运行频率最大值
程序存储器大小
针脚数
IC 外壳 / 封装
输入/输出数
接口
存储器容量, RAM
ADC分辨率
电源电压最小值
电源电压最大值
工作温度最小值
工作温度最高值
芯片安装
MCU系列
MCU系列
包装
筛选条件已应用
1 筛选条件已选择
比较 | 包装规格 | 数量 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
每个 | 1+ CNY27.820 (CNY31.4366)10+ CNY21.340 (CNY24.1142)25+ CNY20.170 (CNY22.7921)50+ CNY18.980 (CNY21.4474)100+ CNY17.780 (CNY20.0914)更多价格信息... | 最少:1 / 多个:1 | MCX C Series | ARM 皮质-M0+ | 32位 | 48MHz | 256KB | 64引脚 | LQFP | 50输入 | I2C、LPUART、SPI、UART、USB | 32KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | 表面安装 | MCX C | MCX C44x | |||||
每个 | 1+ CNY26.740 (CNY30.2162)10+ CNY16.730 (CNY18.9049)50+ CNY13.860 (CNY15.6618)100+ CNY10.970 (CNY12.3961)250+ CNY10.810 (CNY12.2153)更多价格信息... | 最少:1 / 多个:1 | MCX C Series | ARM 皮质-M0+ | 32位 | 48MHz | 32KB | 64引脚 | LQFP | 54输入 | I2C,LPUART,SPI,UART | 8KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | 表面安装 | MCX C | MCX C14x | |||||
每个 | 1+ CNY25.470 (CNY28.7811)10+ CNY15.540 (CNY17.5602)50+ CNY14.530 (CNY16.4189)100+ CNY13.520 (CNY15.2776)250+ CNY9.560 (CNY10.8028)更多价格信息... | 最少:1 / 多个:1 | MCX C Series | ARM 皮质-M0+ | 32位 | 48MHz | 32KB | 32引脚 | QFN | 28输入 | I2C,LPUART,SPI,UART | 8KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | 表面安装 | MCX C | MCX C14x | |||||
每个 | 1+ CNY24.980 (CNY28.2274)10+ CNY19.240 (CNY21.7412)25+ CNY18.040 (CNY20.3852)50+ CNY17.020 (CNY19.2326)100+ CNY15.990 (CNY18.0687)更多价格信息... | 最少:1 / 多个:1 | MCX C Series | ARM 皮质-M0+ | 32位 | 48MHz | 256KB | 48引脚 | QFN | 36输入 | I2C、LPUART、SPI、UART、USB | 32KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | 表面安装 | MCX C | MCX C24x | |||||
每个 | 1+ CNY25.020 (CNY28.2726)10+ CNY19.280 (CNY21.7864)25+ CNY18.010 (CNY20.3513)50+ CNY16.890 (CNY19.0857)100+ CNY15.760 (CNY17.8088)更多价格信息... | 最少:1 / 多个:1 | MCX C Series | ARM 皮质-M0+ | 32位 | 48MHz | 256KB | 32引脚 | QFN | 28输入 | I2C,LPUART,SPI,UART | 32KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | 表面安装 | MCX C | MCX C14x | |||||
每个 | 1+ CNY20.610 (CNY23.2893)10+ CNY15.500 (CNY17.515)50+ CNY14.640 (CNY16.5432)100+ CNY13.770 (CNY15.5601)250+ CNY11.310 (CNY12.7803)更多价格信息... | 最少:1 / 多个:1 | MCX C Series | ARM 皮质-M0+ | 32位 | 48MHz | 64KB | 32引脚 | QFN | 28输入 | I2C,LPUART,SPI,UART | 16KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | 表面安装 | MCX C | MCX C14x | |||||
每个 | 1+ CNY22.570 (CNY25.5041)10+ CNY16.120 (CNY18.2156)50+ CNY15.050 (CNY17.0065)100+ CNY13.970 (CNY15.7861)250+ CNY13.350 (CNY15.0855)更多价格信息... | 最少:1 / 多个:1 | MCX C Series | ARM 皮质-M0+ | 32位 | 48MHz | 128KB | 48引脚 | QFN | 40输入 | I2C,LPUART,SPI,UART | 16KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | 表面安装 | MCX C | MCX C14x | |||||
每个 | 1+ CNY26.680 (CNY30.1484)10+ CNY20.500 (CNY23.165)25+ CNY19.240 (CNY21.7412)50+ CNY18.130 (CNY20.4869)100+ CNY17.010 (CNY19.2213)更多价格信息... | 最少:1 / 多个:1 | MCX C Series | ARM 皮质-M0+ | 32位 | 48MHz | 256KB | 64引脚 | BGA | 50输入 | I2C、LPUART、SPI、UART、USB | 32KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | 表面安装 | MCX C | MCX C44x | |||||
每个 | 1+ CNY11.930 (CNY13.4809)10+ CNY8.650 (CNY9.7745)50+ CNY7.990 (CNY9.0287)100+ CNY7.330 (CNY8.2829)250+ CNY6.090 (CNY6.8817)更多价格信息... | 最少:1 / 多个:1 | MCX C Series | ARM 皮质-M0+ | 32位 | 48MHz | 32KB | 16引脚 | QFN | 14输入 | I2C、LPUART、SPI | 2KB | 12位 | 1.71V | 3.6V | -40°C | 125°C | 表面安装 | MCX C | MCX C04x | |||||
每个 | 1+ CNY24.830 (CNY28.0579)10+ CNY19.110 (CNY21.5943)25+ CNY17.780 (CNY20.0914)50+ CNY16.680 (CNY18.8484)100+ CNY15.580 (CNY17.6054)更多价格信息... | 最少:1 / 多个:1 | MCX C Series | ARM 皮质-M0+ | 32位 | 48MHz | 256KB | 32引脚 | QFN | 23输入 | I2C、LPUART、SPI、UART、USB | 32KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | 表面安装 | MCX C | MCX C24x | |||||
每个 | 1+ CNY23.010 (CNY26.0013)10+ CNY16.480 (CNY18.6224)50+ CNY15.380 (CNY17.3794)100+ CNY14.270 (CNY16.1251)250+ CNY13.030 (CNY14.7239)更多价格信息... | 最少:1 / 多个:1 | MCX C Series | ARM 皮质-M0+ | 32位 | 48MHz | 128KB | 32引脚 | QFN | 28输入 | I2C,LPUART,SPI,UART | 16KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | 表面安装 | MCX C | MCX C14x | |||||
每个 | 1+ CNY23.770 (CNY26.8601)10+ CNY18.320 (CNY20.7016)25+ CNY17.110 (CNY19.3343)50+ CNY16.050 (CNY18.1365)100+ CNY14.980 (CNY16.9274)更多价格信息... | 最少:1 / 多个:1 | MCX C Series | ARM 皮质-M0+ | 32位 | 48MHz | 128KB | 64引脚 | LQFP | 50输入 | I2C、LPUART、SPI、UART、USB | 16KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | 表面安装 | MCX C | MCX C44x | |||||
每个 | 1+ CNY21.010 (CNY23.7413)10+ CNY15.120 (CNY17.0856)50+ CNY13.900 (CNY15.707)100+ CNY12.660 (CNY14.3058)250+ CNY12.070 (CNY13.6391)更多价格信息... | 最少:1 / 多个:1 | MCX C Series | ARM 皮质-M0+ | 32位 | 48MHz | 64KB | 64引脚 | LQFP | 51输入 | I2C、LPUART、SPI、UART、USB | 16KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | 表面安装 | MCX C | MCX C24x | |||||
每个 | 1+ CNY23.270 (CNY26.2951)10+ CNY17.940 (CNY20.2722)25+ CNY16.590 (CNY18.7467)50+ CNY15.480 (CNY17.4924)100+ CNY14.370 (CNY16.2381)更多价格信息... | 最少:1 / 多个:1 | MCX C Series | ARM 皮质-M0+ | 32位 | 48MHz | 128KB | 48引脚 | QFN | 36输入 | I2C、LPUART、SPI、UART、USB | 16KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | 表面安装 | MCX C | MCX C24x | |||||
每个 | 1+ CNY24.830 (CNY28.0579)10+ CNY19.110 (CNY21.5943)25+ CNY17.780 (CNY20.0914)50+ CNY16.680 (CNY18.8484)100+ CNY15.580 (CNY17.6054)更多价格信息... | 最少:1 / 多个:1 | MCX C Series | ARM 皮质-M0+ | 32位 | 48MHz | 256KB | 48引脚 | QFN | 40输入 | I2C,LPUART,SPI,UART | 32KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | 表面安装 | MCX C | MCX C14x | |||||
每个 | 1+ CNY23.770 (CNY26.8601)10+ CNY18.320 (CNY20.7016)25+ CNY17.110 (CNY19.3343)50+ CNY16.050 (CNY18.1365)100+ CNY14.980 (CNY16.9274)更多价格信息... | 最少:1 / 多个:1 | MCX C Series | ARM 皮质-M0+ | 32位 | 48MHz | 128KB | 64引脚 | BGA | 50输入 | I2C、LPUART、SPI、UART、USB | 16KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | 表面安装 | MCX C | MCX C44x | |||||
每个 | 1+ CNY20.300 (CNY22.939)10+ CNY15.260 (CNY17.2438)50+ CNY14.390 (CNY16.2607)100+ CNY13.500 (CNY15.255)250+ CNY11.220 (CNY12.6786)更多价格信息... | 最少:1 / 多个:1 | MCX C Series | ARM 皮质-M0+ | 32位 | 48MHz | 64KB | 32引脚 | QFN | 24输入 | I2C、LPUART、SPI、UART、USB | 16KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | 表面安装 | MCX C | MCX C24x | |||||
每个 | 1+ CNY21.440 (CNY24.2272)10+ CNY12.630 (CNY14.2719)50+ CNY11.660 (CNY13.1758)100+ CNY10.680 (CNY12.0684)250+ CNY7.630 (CNY8.6219)更多价格信息... | 最少:1 / 多个:1 | MCX C Series | ARM 皮质-M0+ | 32位 | 48MHz | 32KB | 24引脚 | QFN | 22输入 | I2C、LPUART、SPI | 2KB | 12位 | 1.71V | 3.6V | -40°C | 125°C | 表面安装 | MCX C | MCX C04x |