STM32 F4系列 ARM微控制器:
找到 205 件产品STM32 Family STM32F4 Series Microcontrollers ARM Microcontrollers
The ARM Cortex-M4-based STM32F4 MCU series leverages ST's NVM technology and ART Accelerator achives up to 225 DMIPS/608 CoreMark executing from Flash memory at up to 180 MHz operating frequency. With dynamic power scaling, the current consumption running from Flash ranges from 89 µA/MHz on the STM32F410 up to 260 µA/MHz on the STM32F439.
- RAM: 384 KB, FLASH: Upto 2M
- Interfaces: USART, SPI, I2C, I2S, 2x CAN
- Connectivity: Upto 2x USB OTG (Except Access Line Controllers) , Etherenet
- Upto 3x 12Bit ADC
- Upto 2x 12 Bit DAC
- TFT LCD Controller (F469/29)/ MIPI DSI (F469)
- External Memory Controller
- 16/32 Bit Timers
- True RNG (F410/2/3)
- Applications: Consumer Electronics, Portable Devices, Imaging, Video & Vision, Audio,Networking
查看
采购
工程师
制造商
产品范围
设备核心
数据总线宽度
运行频率最大值
程序内存大小
针脚数
IC 外壳 / 封装
输入/输出数
接口
存储器容量, RAM
ADC通道
ADC分辨率
电源电压最小值
电源电压最大值
工作温度最小值
工作温度最高值
芯片安装
MCU系列
MCU系列
包装
筛选条件已应用
1 筛选条件已选择
比较 | 包装规格 | 数量 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
每个 | 1+ CNY116.790 (CNY131.9727)10+ CNY91.660 (CNY103.5758)25+ CNY87.840 (CNY99.2592)50+ CNY86.530 (CNY97.7789)100+ CNY85.220 (CNY96.2986) | 最少:1 / 多个:1 | STM32 Family STM32F4 Series Microcontrollers | ARM 皮质-M4 | 32位 | - | 168MHz | 1MB | 144引脚 | LQFP | 114输入 | CAN, ENET, I2C, SPI, UART, USART, USB | 192KB | 24放大器 | 12位 | 1.8V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F4 | |||||
每个 | 1+ CNY51.050 (CNY57.6865)10+ CNY49.780 (CNY56.2514)25+ CNY48.500 (CNY54.805)50+ CNY47.220 (CNY53.3586)100+ CNY45.940 (CNY51.9122)更多价格信息... | 最少:1 / 多个:1 | STM32 Family STM32F4 Series Microcontrollers | ARM 皮质-M4F | 32位 | - | 100MHz | 512KB | 48引脚 | UFQFPN | 36输入 | CAN, I2C, I2S, SPI, USART, USB | 256KB | 10放大器 | 12位 | 1.7V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F4 | |||||
每个 | 1+ CNY88.130 (CNY99.5869)10+ CNY85.330 (CNY96.4229)25+ CNY82.530 (CNY93.2589)50+ CNY79.730 (CNY90.0949)100+ CNY76.920 (CNY86.9196) | 最少:1 / 多个:1 | STM32 Family STM32F4 Series Microcontrollers | ARM 皮质-M4 | 32位 | - | 168MHz | 1MB | 100引脚 | LQFP | 82输入 | CAN, I2C, I2S, SPI, UART, USART, USB | 192KB | 16放大器 | 12位 | 1.8V | 3.6V | -40°C | 105°C | 表面安装 | STM32 | STM32F4 | |||||
每个 | 1+ CNY175.040 (CNY197.7952)10+ CNY153.160 (CNY173.0708)25+ CNY126.900 (CNY143.397)50+ CNY113.780 (CNY128.5714)100+ CNY105.020 (CNY118.6726) | 最少:1 / 多个:1 | STM32 Family STM32F4 Series Microcontrollers | ARM 皮质-M4 | 32位 | - | 180MHz | 2MB | 176引脚 | UFBGA | 140输入 | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 24放大器 | 12位 | 1.8V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F4 | |||||
每个 | 1+ CNY88.900 (CNY100.457) | 最少:1 / 多个:1 | STM32 Family STM32F4 Series Microcontrollers | ARM 皮质-M4 | 32位 | - | 168MHz | 2MB | 176引脚 | LQFP | 140输入 | CAN, I2C, SPI, UART, USART, USB | 256KB | 24放大器 | 12位 | 1.8V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F4 | |||||
每个 | 1+ CNY101.380 (CNY114.5594)10+ CNY96.610 (CNY109.1693)25+ CNY91.830 (CNY103.7679)50+ CNY78.350 (CNY88.5355)100+ CNY74.050 (CNY83.6765)更多价格信息... | 最少:1 / 多个:1 | STM32 Family STM32F4 Series Microcontrollers | ARM 皮质-M4 | 32位 | - | 168MHz | 1MB | 176引脚 | LQFP | 140输入 | CAN, ENET, I2C, SPI, UART, USART, USB | 196KB | 24放大器 | 12位 | 1.8V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F4 | |||||
单件(切割供应) 切割卷带 包装选项 | 1+ CNY64.710 (CNY73.1223) | 最少:1 / 多个:1 | STM32 Family STM32F4 Series Microcontrollers | ARM 皮质-M4 | 32位 | - | 168MHz | 1MB | 100引脚 | LQFP | 82输入 | CAN, I2C, SPI, UART, USART, USB | 192KB | 16放大器 | 12位 | 1.8V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F4 | |||||
每个 | 1+ CNY80.720 (CNY91.2136)10+ CNY77.120 (CNY87.1456)25+ CNY73.520 (CNY83.0776)50+ CNY62.920 (CNY71.0996)100+ CNY59.680 (CNY67.4384)更多价格信息... | 最少:1 / 多个:1 | STM32 Family STM32F4 Series Microcontrollers | ARM 皮质-M4 | 32位 | - | 168MHz | 512KB | 100引脚 | LQFP | 82输入 | CAN, ENET, I2C, SPI, UART, USART, USB | 192KB | 16放大器 | 12位 | 1.8V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F4 | |||||
每个 | 1+ CNY24.950 (CNY28.1935) | 最少:1 / 多个:1 | STM32 Family STM32F4 Series Microcontrollers | ARM 皮质-M4 | 32位 | - | 84MHz | 128KB | 64引脚 | LQFP | 50输入 | I2C, I2S, SPI, UART, USB | 64KB | 16放大器 | 12位 | 1.7V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F4 | |||||
每个 | 1+ CNY95.260 (CNY107.6438)10+ CNY91.670 (CNY103.5871)25+ CNY88.070 (CNY99.5191)50+ CNY84.470 (CNY95.4511)100+ CNY80.870 (CNY91.3831) | 最少:1 / 多个:1 | STM32 Family STM32F4 Series Microcontrollers | ARM 皮质-M4 | 32位 | 32bit | 168MHz | 1MB | 144引脚 | LQFP | 114输入 | CAN, ENET, I2C, SPI, UART, USART, USB | 196KB | 24放大器 | 12位 | 1.8V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F4 | |||||
每个 | 1+ CNY85.200 (CNY96.276)10+ CNY82.860 (CNY93.6318)25+ CNY80.520 (CNY90.9876)50+ CNY78.180 (CNY88.3434)100+ CNY75.840 (CNY85.6992) | 最少:1 / 多个:1 | STM32 Family STM32F4 Series Microcontrollers | ARM 皮质-M4 | 32位 | - | 168MHz | 1MB | 100引脚 | LQFP | 82输入 | CAN, ENET, I2C, SPI, UART, USART, USB | 192KB | 16放大器 | 12位 | 1.8V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F4 | |||||
每个 | 1+ CNY35.500 (CNY40.115) | 最少:1 / 多个:1 | STM32 Family STM32F4 Series Microcontrollers | ARM 皮质-M4 | 32位 | - | 84MHz | 512KB | 64引脚 | LQFP | 50输入 | I2C, SPI, USART, USB | 96KB | 16放大器 | 12位 | 1.7V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F4 | |||||
每个 | 1+ CNY91.580 (CNY103.4854) | 最少:1 / 多个:1 | STM32 Family STM32F4 Series Microcontrollers | ARM 皮质-M4 | 32位 | - | 180MHz | 2MB | 216引脚 | TFBGA | 168输入 | CAN, 以太网, I2C, SPI, UART, USART, USB | 256KB | 24放大器 | 12位 | 1.8V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F4 | |||||
每个 | 1+ CNY160.240 (CNY181.0712)10+ CNY140.210 (CNY158.4373)25+ CNY116.170 (CNY131.2721)50+ CNY88.540 (CNY100.0502)100+ CNY84.830 (CNY95.8579) | 最少:1 / 多个:1 | STM32 Family STM32F4 Series Microcontrollers | ARM 皮质-M4 | 32位 | - | 180MHz | 2MB | 169引脚 | UFBGA | 130输入 | CAN, 以太网, I2C, SPI, UART, USART, USB | 256KB | 24放大器 | 12位 | 1.7V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F4 | |||||
每个 | 1+ CNY109.370 (CNY123.5881)10+ CNY83.090 (CNY93.8917)25+ CNY79.640 (CNY89.9932)50+ CNY68.710 (CNY77.6423) | 最少:1 / 多个:1 | STM32 Family STM32F4 Series Microcontrollers | ARM 皮质-M4 | 32位 | - | 100MHz | 1.5MB | 144引脚 | LQFP | 114输入 | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 320KB | 16放大器 | 12位 | 1.7V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F4 | |||||
每个 | 1+ CNY75.620 (CNY85.4506) | 最少:1 / 多个:1 | STM32 Family STM32F4 Series Microcontrollers | ARM 皮质-M4 | 32位 | - | 180MHz | 1MB | 144引脚 | LQFP | 114输入 | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 24放大器 | 12位 | 1.8V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F4 | |||||
每个 | 1+ CNY99.080 (CNY111.9604)10+ CNY94.540 (CNY106.8302)25+ CNY90.000 (CNY101.700)50+ CNY72.650 (CNY82.0945)100+ CNY71.400 (CNY80.682) | 最少:1 / 多个:1 | STM32 Family STM32F4 Series Microcontrollers | ARM 皮质-M4 | 32位 | - | 168MHz | 1MB | 144引脚 | LQFP | 114输入 | CAN, I2C, SPI, UART, USART, USB | 192KB | 24放大器 | 12位 | 1.8V | 3.6V | -40°C | 105°C | 表面安装 | STM32 | STM32F4 | |||||
单件(切割供应) 复卷 包装选项 | 1+ CNY64.710 (CNY73.1223) | 最少:10 / 多个:1 | STM32 Family STM32F4 Series Microcontrollers | ARM 皮质-M4 | 32位 | - | 168MHz | 1MB | 100引脚 | LQFP | 82输入 | CAN, I2C, SPI, UART, USART, USB | 192KB | 16放大器 | 12位 | 1.8V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F4 | |||||
每个 | 1+ CNY35.780 (CNY40.4314) | 最少:1 / 多个:1 | STM32 Family STM32F4 Series Microcontrollers | ARM 皮质-M4 | 32位 | - | 84MHz | 512KB | 100引脚 | LQFP | 81输入 | I2C, SPI, USART, USB | 96KB | 16放大器 | 12位 | 1.7V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F4 | |||||
每个 | 1+ CNY53.230 (CNY60.1499) | 最少:1 / 多个:1 | STM32 Family STM32F4 Series Microcontrollers | ARM 皮质-M4F | 32位 | - | 100MHz | 1MB | 48引脚 | UFQFPN | 36输入 | CAN, I2C, I2S, SPI, USART | 256KB | 10放大器 | 12位 | 1.7V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F4 | |||||
每个 | 1+ CNY65.830 (CNY74.3879) | 最少:1 / 多个:1 | STM32 Family STM32F4 Series Microcontrollers | ARM 皮质-M4 | 32位 | - | 180MHz | 512KB | 144引脚 | LQFP | 114输入 | CAN, 以太网, I2C, SPI, UART, USART, USB | 256KB | 24放大器 | 12位 | 1.8V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F4 | |||||
每个 | 1+ CNY57.460 (CNY64.9298)10+ CNY44.500 (CNY50.285)25+ CNY44.180 (CNY49.9234)50+ CNY43.860 (CNY49.5618)100+ CNY43.540 (CNY49.2002)更多价格信息... | 最少:1 / 多个:1 | STM32 Family STM32F4 Series Microcontrollers | ARM 皮质-M4 | 32位 | - | 180MHz | 256KB | 64引脚 | LQFP | 50输入 | CAN, I2C, I2S, SPI, UART, USART, USB | 132KB | 16放大器 | 12位 | 1.7V | 3.6V | -40°C | 105°C | 表面安装 | STM32 | STM32F4 | |||||
每个 | 1+ CNY23.850 (CNY26.9505) | 最少:1 / 多个:1 | STM32 Family STM32F4 Series Microcontrollers | ARM 皮质-M4 | 32位 | - | 84MHz | 128KB | 48引脚 | UFQFN | 36输入 | I2C, SPI, USART, USB | 64KB | 10放大器 | 12位 | 1.7V | 3.6V | -40°C | 105°C | 表面安装 | STM32 | STM32F4 | |||||
每个 | 1+ CNY78.640 (CNY88.8632) | 最少:1 / 多个:1 | STM32 Family STM32F4 Series Microcontrollers | ARM 皮质-M4 | 32位 | - | 180MHz | 1MB | 176引脚 | LQFP | 140输入 | CAN, I2C, SPI, UART, USART, USB | 256KB | 24放大器 | 12位 | 1.8V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F4 | |||||
每个 | 1+ CNY74.430 (CNY84.1059) | 最少:1 / 多个:1 | STM32 Family STM32F4 Series Microcontrollers | ARM 皮质-M4 | 32位 | - | 180MHz | 1MB | 100引脚 | LQFP | 82输入 | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 16放大器 | 12位 | 1.8V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32F4 |