STM32 Family STM32L4 Series Microcontrollers ARM微控制器:
找到 192 件产品STM32 Family STM32L4 Series Microcontrollers ARM Microcontrollers
STM32L4 MCUs have scored 253 in the standardized EEMBC ULPBench tests that compare the efficiency of ultra-low-power microcontrollers. Moreover, the STM32L4 series shatters performance limits in the ultra-low-power world. It delivers 100 DMIPS based on its ARM Cortex-M4 core with FPU and ST ART Accelerator at 80 MHz.
- RAM: Upto 320KB, FLASH: Upto 1MB
- Interfaces: USART, SPI, I2C, 2x CAN
- Connectivity: USB
- 2x12 Bit DAC
- 16/32 Bit Timers
- Capacitive Touch Sensong inputs
- AES 128/256 Encryption Engine (L486/33/62/42)
- Upto 8x40 Segment LCD Driver (L496/76/75)
- Integrated Op-Amp
- Applications:Consumer Electronics, Industrial, Medical, Home Appliances
查看
采购
工程师
制造商
产品范围
设备核心
数据总线宽度
运行频率最大值
程序内存大小
针脚数
IC 外壳 / 封装
输入/输出数
接口
存储器容量, RAM
ADC通道
ADC分辨率
电源电压最小值
电源电压最大值
工作温度最小值
工作温度最高值
芯片安装
MCU系列
MCU系列
包装
筛选条件已应用
1 筛选条件已选择
比较 | 包装规格 | 数量 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
每个 | 1+ CNY58.870 (CNY66.5231)10+ CNY51.510 (CNY58.2063)25+ CNY42.680 (CNY48.2284)50+ CNY32.530 (CNY36.7589)100+ CNY30.040 (CNY33.9452)更多价格信息... | 最少:1 / 多个:1 | STM32 Family STM32L4 Series Microcontrollers | ARM 皮质-M4 | 32位 | - | 80MHz | 256KB | 48引脚 | QFN | 38输入 | CAN, I2C, SPI, UART, USB | 64KB | 10放大器 | 12位 | 1.71V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32L4 | |||||
每个 | 1+ CNY70.080 (CNY79.1904) | 最少:1 / 多个:1 | STM32 Family STM32L4 Series Microcontrollers | ARM 皮质-M4 | 32位 | 32bit | 80MHz | 1MB | 144引脚 | LQFP | 115输入 | CAN, I2C, SPI, UART, USART | 320KB | 24放大器 | 12位 | 1.71V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32L4 | |||||
每个 | 1+ CNY40.840 (CNY46.1492)10+ CNY38.190 (CNY43.1547) | 最少:1 / 多个:1 | STM32 Family STM32L4 Series Microcontrollers | ARM 皮质-M4 | 32位 | - | 80MHz | 256KB | 64引脚 | LQFP | 51输入 | CAN, I2C, SPI, UART, USART, USB | 128KB | 16放大器 | 12位 | 1.71V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32L4 | |||||
每个 | 1+ CNY22.330 (CNY25.2329) | 最少:1 / 多个:1 | STM32 Family STM32L4 Series Microcontrollers | ARM 皮质-M4 | 32位 | - | 80MHz | 128KB | 64引脚 | LQFP | 52输入 | I2C, SPI, UART, USART, USB | 40KB | 16放大器 | 12位 | 1.71V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32L4 | |||||
每个 | 1+ CNY52.590 (CNY59.4267)10+ CNY46.020 (CNY52.0026)25+ CNY38.130 (CNY43.0869)50+ CNY34.190 (CNY38.6347)100+ CNY31.560 (CNY35.6628)更多价格信息... | 最少:1 / 多个:1 | STM32 Family STM32L4 Series Microcontrollers | ARM 皮质-M4 | 32位 | - | 80MHz | 256KB | 32引脚 | UFQFPN | 26输入 | CAN, I2C, SAI, SPI, UART, USART | 64KB | 10放大器 | 12位 | 1.71V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32L4 | |||||
每个 | 1+ CNY50.480 (CNY57.0424)10+ CNY49.460 (CNY55.8898)25+ CNY48.430 (CNY54.7259)50+ CNY47.400 (CNY53.562)100+ CNY46.380 (CNY52.4094)更多价格信息... | 最少:1 / 多个:1 | STM32 Family STM32L4 Series Microcontrollers | ARM 皮质-M4F | 32位 | - | 80MHz | 512KB | 64引脚 | LQFP | 52输入 | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 160KB | 16放大器 | 12位 | 1.71V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32L4 | |||||
每个 | 1+ CNY108.870 (CNY123.0231)10+ CNY105.880 (CNY119.6444)25+ CNY102.890 (CNY116.2657)50+ CNY85.510 (CNY96.6263) | 最少:1 / 多个:1 | STM32 Family STM32L4 Series Microcontrollers | ARM 皮质-M4 | 32位 | - | 120MHz | 2MB | 144引脚 | LQFP | 115输入 | CAN, I2C, I2S, SPI, UART, USART, USB | 640KB | 16放大器 | 12位 | 1.71V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32L4 | |||||
每个 | 1+ CNY102.220 (CNY115.5086)10+ CNY80.580 (CNY91.0554)25+ CNY78.410 (CNY88.6033)50+ CNY69.500 (CNY78.535)100+ CNY68.170 (CNY77.0321)更多价格信息... | 最少:1 / 多个:1 | STM32 Family STM32L4 Series Microcontrollers | ARM 皮质-M4 | 32位 | 32bit | 80MHz | 1MB | 144引脚 | LQFP | 115输入 | CAN, I2C, SPI, UART, USART, USB | 320KB | 24放大器 | 12位 | 1.71V | 3.6V | -40°C | 125°C | 表面安装 | STM32 | STM32L4 | |||||
每个 | 1+ CNY51.630 (CNY58.3419)10+ CNY38.810 (CNY43.8553)25+ CNY36.150 (CNY40.8495)50+ CNY28.870 (CNY32.6231)100+ CNY27.760 (CNY31.3688) | 最少:1 / 多个:1 | STM32 Family STM32L4 Series Microcontrollers | ARM 皮质-M4 | 32位 | - | 80MHz | 256KB | 48引脚 | UFQFPN | 38输入 | CAN, I2C, SAI, SPI, UART, USART, USB | 160KB | 10放大器 | 12位 | 1.71V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32L4 | |||||
每个 | 1+ CNY33.610 (CNY37.9793)10+ CNY31.430 (CNY35.5159) | 最少:1 / 多个:1 | STM32 Family STM32L4 Series Microcontrollers | ARM 皮质-M4 | 32位 | - | 80MHz | 256KB | 64引脚 | LQFP | 52输入 | CAN, I2C, SAI, SPI, UART, USART, USB | 160KB | 16放大器 | 12位 | 1.71V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32L4 | |||||
每个 | 1+ CNY37.450 (CNY42.3185)10+ CNY36.180 (CNY40.8834)25+ CNY34.910 (CNY39.4483)50+ CNY33.640 (CNY38.0132)100+ CNY32.370 (CNY36.5781)更多价格信息... | 最少:1 / 多个:1 | STM32 Family STM32L4 Series Microcontrollers | ARM 皮质-M4F | 32位 | - | 80MHz | 256KB | 32引脚 | UFQFPN | 26输入 | I2C, SPI, LPUART, USART | 64KB | 10放大器 | 12位 | 1.71V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32L4 | |||||
每个 | 1+ CNY39.390 (CNY44.5107)10+ CNY30.170 (CNY34.0921)25+ CNY30.130 (CNY34.0469)50+ CNY30.090 (CNY34.0017)100+ CNY30.040 (CNY33.9452)更多价格信息... | 最少:1 / 多个:1 | STM32 Family STM32L4 Series Microcontrollers | ARM 皮质-M4 | 32位 | - | 80MHz | 256KB | 48引脚 | LQFP | 38输入 | CAN, I2C, SAI, SPI, UART, USART, USB | 64KB | 10放大器 | 12位 | 1.71V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32L4 | |||||
每个 | 1+ CNY36.890 (CNY41.6857) | 最少:1 / 多个:1 | STM32 Family STM32L4 Series Microcontrollers | ARM 皮质-M4 | 32位 | - | 80MHz | 512KB | 48引脚 | UFQFPN | 38输入 | CAN, I2C, SPI, UART, USART, USB | 160KB | 10放大器 | 12位 | 1.71V | 3.6V | -40°C | 125°C | 表面安装 | STM32 | STM32L4 | |||||
单件(切割供应) 切割卷带 包装选项 | 1+ CNY27.080 (CNY30.6004)10+ CNY26.380 (CNY29.8094)25+ CNY25.670 (CNY29.0071)50+ CNY24.960 (CNY28.2048)100+ CNY24.250 (CNY27.4025)更多价格信息... | 最少:1 / 多个:1 | STM32 Family STM32L4 Series Microcontrollers | ARM 皮质-M4F | 32位 | - | 80MHz | 128KB | 32引脚 | QFN | 26输入 | CAN, I2C, LPUART, SAI, SPI, USART | 64KB | 10放大器 | 12位 | 1.7V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32L4 | |||||
单件(切割供应) 切割卷带 包装选项 | 1+ CNY121.790 (CNY137.6227)10+ CNY106.570 (CNY120.4241)25+ CNY88.300 (CNY99.779)50+ CNY79.170 (CNY89.4621)100+ CNY73.080 (CNY82.5804)更多价格信息... | 最少:1 / 多个:1 | STM32 Family STM32L4 Series Microcontrollers | ARM 皮质-M4F | 32位 | - | 80MHz | 1MB | 100引脚 | CSP | 83输入 | CAN, I2C, SAI, SPI, UART, USART, USB | 320KB | 16放大器 | 12位 | 1.71V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32L4 | |||||
每个 | 1+ CNY49.610 (CNY56.0593)10+ CNY48.590 (CNY54.9067)25+ CNY47.570 (CNY53.7541)50+ CNY46.550 (CNY52.6015)100+ CNY45.530 (CNY51.4489)更多价格信息... | 最少:1 / 多个:1 | STM32 Family STM32L4 Series Microcontrollers | ARM 皮质-M4F | 32位 | - | 80MHz | 256KB | 100引脚 | LQFP | 82输入 | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 128KB | 16放大器 | 12位 | 1.71V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32L4 | |||||
每个 | 1+ CNY54.870 (CNY62.0031)10+ CNY42.050 (CNY47.5165)25+ CNY39.170 (CNY44.2621)50+ CNY32.360 (CNY36.5668)100+ CNY31.400 (CNY35.482)更多价格信息... | 最少:1 / 多个:1 | STM32 Family STM32L4 Series Microcontrollers | ARM 皮质-M4 | 32位 | - | 80MHz | 256KB | 64引脚 | LQFP | 52输入 | CAN, I2C, SAI, SPI, UART, USART, USB | 64KB | 16放大器 | 12位 | 1.71V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32L4 | |||||
每个 | 1+ CNY64.430 (CNY72.8059) | 最少:1 / 多个:1 | STM32 Family STM32L4 Series Microcontrollers | ARM 皮质-M4 | 32位 | 32bit | 80MHz | 1MB | 144引脚 | LQFP | 115输入 | CAN, I2C, SAI, SPI, UART, USART, USB | 320KB | 24放大器 | 12位 | 1.71V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32L4 | |||||
每个 | 1+ CNY76.830 (CNY86.8179) | 最少:1 / 多个:1 | STM32 Family STM32L4 Series Microcontrollers | ARM 皮质-M4 | 32位 | 32bit | 80MHz | 1MB | 144引脚 | LQFP | 114输入 | CAN, I2C, SAI, SPI, UART, USART, USB | 128KB | 24放大器 | 12位 | 1.71V | 3.6V | -40°C | 125°C | 表面安装 | STM32 | STM32L4 | |||||
单件(切割供应) 复卷 包装选项 | 10+ CNY106.570 (CNY120.4241)25+ CNY88.300 (CNY99.779)50+ CNY79.170 (CNY89.4621)100+ CNY73.080 (CNY82.5804)250+ CNY68.200 (CNY77.066) | 最少:10 / 多个:1 | STM32 Family STM32L4 Series Microcontrollers | ARM 皮质-M4F | 32位 | - | 80MHz | 1MB | 100引脚 | CSP | 83输入 | CAN, I2C, SAI, SPI, UART, USART, USB | 320KB | 16放大器 | 12位 | 1.71V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32L4 | |||||
单件(切割供应) 复卷 包装选项 | 100+ CNY24.250 (CNY27.4025)250+ CNY23.540 (CNY26.6002)500+ CNY22.830 (CNY25.7979)1000+ CNY22.120 (CNY24.9956) | 最少:100 / 多个:1 | STM32 Family STM32L4 Series Microcontrollers | ARM 皮质-M4F | 32位 | - | 80MHz | 128KB | 32引脚 | QFN | 26输入 | CAN, I2C, LPUART, SAI, SPI, USART | 64KB | 10放大器 | 12位 | 1.7V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32L4 | |||||
每个 | 1+ CNY54.530 (CNY61.6189) | 最少:1 / 多个:1 | STM32 Family STM32L4 Series Microcontrollers | ARM 皮质-M4 | 32位 | - | 80MHz | 1MB | 64引脚 | LQFP | 51输入 | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 16放大器 | 12位 | 1.71V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32L4 | |||||
每个 | 1+ CNY31.760 (CNY35.8888)10+ CNY30.470 (CNY34.4311)25+ CNY29.170 (CNY32.9621)50+ CNY27.870 (CNY31.4931)100+ CNY26.580 (CNY30.0354)更多价格信息... | 最少:1 / 多个:1 | STM32 Family STM32L4 Series Microcontrollers | ARM 皮质-M4 | 32位 | - | 80MHz | 128KB | 32引脚 | QFN | 26输入 | CAN, I2C, SPI, UART, USB | 64KB | 10放大器 | 12位 | 1.71V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32L4 | |||||
每个 | 1+ CNY112.540 (CNY127.1702)10+ CNY108.310 (CNY122.3903)25+ CNY104.080 (CNY117.6104)50+ CNY99.850 (CNY112.8305)100+ CNY95.620 (CNY108.0506) | 最少:1 / 多个:1 | STM32 Family STM32L4 Series Microcontrollers | ARM 皮质-M4 | 32位 | - | 120MHz | 2MB | 100引脚 | LQFP | 83输入 | CAN, I2C, SAI, SPI, UART, USART, USB | 640KB | 16放大器 | 12位 | 1.71V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32L4 | |||||
每个 | 1+ CNY23.180 (CNY26.1934) | 最少:1 / 多个:1 | STM32 Family STM32L4 Series Microcontrollers | ARM 皮质-M4 | 32位 | - | 80MHz | 128KB | 48引脚 | LQFP | 38输入 | CAN, I2C, SAI, SPI, UART, USART | 64KB | 10放大器 | 12位 | 1.71V | 3.6V | -40°C | 85°C | 表面安装 | STM32 | STM32L4 |