有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY202.440 (CNY228.7572) |
10+ | CNY162.840 (CNY184.0092) |
25+ | CNY160.340 (CNY181.1842) |
50+ | CNY146.610 (CNY165.6693) |
100+ | CNY144.570 (CNY163.3641) |
产品概述
CYT4BB5CEBQ1AEEGS is a dual based on Arm® Cortex®-M4F-single TRAVEO™ T2G 32bit automotive MCU. This microcontroller targeted at automotive systems such as body control units. It has an Arm® Cortex®-M4 CPU for primary processing, and an Arm® Cortex®-M0+ CPU for peripheral and security processing. It contains embedded peripherals supporting controller area network with flexible data rate (CAN FD), local interconnect network (LIN), and clock extension peripheral interface (CXPI). TRAVEO™ T2G device is manufactured on an advanced 40nm process. It incorporates a low-power flash memory, multiple high-performance analogue and digital peripherals, and enables the creation of a secure computing platform.
- 2 CM7 cores, 4160KB code flash, 256KB work flash, 768KB RAM
- 39 ADC channel, 9 SCB channels, 9 LIN channels, 2 I²C channels, 1 Ethernet channels, 1 SD/eMMC
- Single-cycle multiply, single-precision floating point unit, memory protection unit
- Inter-processor communication in hardware
- Read-While-Write allows updating the code-flash/work-flash while executing from it
- Flash programming through SWD/JTAG interface
- Secure boot and authentication, using digital signature verification
- True random number generator and pseudo random number generator
- Supports all the requirements of Bosch CAN FD specification V1.0 for non-ISO CAN FD
- 100 lead TEQFP package, ambient temperature range from -40 to 125°C
技术规格
Traveo T2G Family CYT4BB Series Microcontrollers
32位
4MB
TEQFP
CAN, I2C, LIN, SPI, UART
39放大器
2.7V
-40°C
表面安装
CYT4BB
No SVHC (21-Jan-2025)
ARM Cortex-M7F, ARM Cortex-M0+
250MHz
100引脚
72输入
768KB
12位
5.5V
125°C
Traveo T2G
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Singapore
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书