SAMA5D3系列 微处理器:
找到 4 件产品SAMA5 Family ATSAMA5D3 Series Microprocessors Microprocessors
Operating at 850DMIPS at under 150mW, the SAMA5D3 MPU is ideal for any high-performance, low-power and cost-sensitive industrial application. Think of it for anything that needs high levels of connectivity, enhanced user interfaces, robust security or is battery powered. The SAMA5D3 is also an ideal fit for wearable computing and mobile applications.
- ARM Cortex-A5 core, Clocked up to 536 MHz
- ROM: Upto 160KB, SRAM: Upto 128KB
- Interfaces: 2x SPI, 2x UART, 2xCAN
- LCD TFT Controller with Overlay
- ITU-R BT. 601/656 Image Sensor Interface
- Five 32-bit Parallel Input/Output Controllers
- 3x High Speed Memory Card Hosts (eMMC 4.3 and SD 2.0)
- 2x 3-channel 32-bit Timer/Counters
- 1x 4-channel 16-bit PWM Controller
- Applications: HMI, Smart Grid, IoT Gateways & Nodes, 2D Barcode Scanners & Printers
查看
采购
工程师
制造商
产品范围
CPU核数
程序存储器大小
IC 外壳 / 封装
针脚数
电源电压最小值
电源电压最大值
运行频率最大值
接口
输入/输出数
数据总线宽度
芯片安装
工作温度最小值
工作温度最高值
MPU系列
MPU系列
包装
筛选条件已应用
1 筛选条件已选择
比较 | 包装规格 | 数量 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
每个 | 1+ CNY103.410 (CNY116.8533)25+ CNY100.800 (CNY113.904)100+ CNY98.190 (CNY110.9547)126+ CNY95.570 (CNY107.9941) | 最少:1 / 多个:1 | SAMA5D3系列 | 1Cores | 128KB | LFBGA | 324引脚 | 1.08V | 1.32V | 536MHz | CAN, 以太网, I2C, SPI, UART, USB | 160输入 | 32位 | 表面安装 | -40°C | 85°C | ATSAMA5D3 | SAMA5 | |||||
每个 | 1+ CNY106.210 (CNY120.0173)25+ CNY96.660 (CNY109.2258)100+ CNY92.900 (CNY104.977)126+ CNY89.120 (CNY100.7056) | 最少:1 / 多个:1 | SAMA5D3系列 | 1Cores | 128KB | LFBGA | 324引脚 | 1.08V | 1.32V | 536MHz | CAN, 以太网, I2C, SPI, UART, USB | 160输入 | 32位 | 表面安装 | -40°C | 85°C | ATSAMA5D3 | SAMA5 | |||||
每个 | 1+ CNY93.430 (CNY105.5759)25+ CNY84.830 (CNY95.8579)100+ CNY76.900 (CNY86.897)126+ CNY75.370 (CNY85.1681) | 最少:1 / 多个:1 | SAMA5D3系列 | 1Cores | 128KB | LFBGA | 324引脚 | 1.08V | 1.32V | 536MHz | I2C, SPI, UART, USB | 160输入 | 32位 | 表面安装 | -40°C | 85°C | ATSAMA5D3 | SAMA5 | |||||
每个 | 1+ CNY103.420 (CNY116.8646)25+ CNY94.020 (CNY106.2426)100+ CNY85.060 (CNY96.1178)126+ CNY83.370 (CNY94.2081) | 最少:1 / 多个:1 | SAMA5D3系列 | 1Cores | 128KB | LFBGA | 324引脚 | 1.08V | 1.32V | 536MHz | CAN, 以太网, I2C, SPI, UART, USB | 160输入 | 32位 | 表面安装 | -40°C | 85°C | ATSAMA5D3 | SAMA5 |