有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY159.740 (CNY180.5062) |
10+ | CNY146.720 (CNY165.7936) |
25+ | CNY133.950 (CNY151.3635) |
50+ | CNY126.750 (CNY143.2275) |
100+ | CNY121.230 (CNY136.9899) |
产品概述
The MSP430F156IPM is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 6µs. The device configurations with two 16-bit timers, 12-bit A/D converter, dual 12-bit D/A converter, a comparator and 48 general-purpose I/O pins. This device operates at a maximum frequency of 8MHz.
- 16-bit RISC architecture, 125ns instruction cycle time
- 3-channel internal DMA
- 12-bit ADC with internal reference, sample-and-hold and autoscan feature
- Dual 12-bit DAC converters with synchronization
- 16-bit Timer_A with 3 Capture/Compare registers
- 16-bit Timer_B with 7 Capture/Compare with shadow registers
- On-chip comparator
- Serial communication interface (USART0) functions as asynchronous UART/Synchronous SPI/I2C interface
- Serial communication interface (USART1) functions as asynchronous UART/Synchronous SPI interface
- Supply voltage supervisor/monitor with programmable level detection
- Brownout detector
- Bootstrap loader
- Serial on-board programming
- No external programming voltage needed
- Programmable code protection by security fuse
- 330µA at 1MHz, 2.2V Active mode (AM) power consumption
技术规格
MSP430
64引脚
48输入
8放大器
1.8V
-40°C
表面安装
MSP430
MSP430 Family MSP430F1x Series Microcontrollers
16位
LQFP
I2C, SPI, UART
12位
3.6V
85°C
MSP430F1x
-
技术文档 (1)
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书