有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY64.900 (CNY73.337) |
10+ | CNY48.690 (CNY55.0197) |
25+ | CNY46.460 (CNY52.4998) |
50+ | CNY43.350 (CNY48.9855) |
100+ | CNY40.250 (CNY45.4825) |
250+ | CNY39.860 (CNY45.0418) |
500+ | CNY39.450 (CNY44.5785) |
产品概述
The ISO1050DW is a galvanically isolated CAN Transceiver that meets the specifications of the ISO11898-2 standard. The device has the logic input and output buffers separated by a silicon oxide (SiO2) insulation barrier that provides galvanic isolation of up to 5000VRMS for ISO1050DW. Used in conjunction with isolated power supplies, the device prevents noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. As a CAN transceiver, the device provides differential transmit capability to the bus and differential receive capability to a CAN controller at signalling rates up to 1 megabit per second (Mbps). The device is designed for operation in especially harsh environments and it features cross-wire, overvoltage and loss of ground protection from -27 to 40V and over-temperature shutdown, as well as -12 to 12V common-mode range.
- Fail-safe outputs
- 150ns Typical low loop delay
- 50kV/μs Typical transient immunity
- Bus-fault protection
- Driver (TXD) dominant time-out function
- VDE approval per DIN V VDE V 0884-10 (VDE V 0884-10):2006-12 and DIN EN 61010-1
- UL 1577 approved
- CSA Approved for IEC 60950-1, IEC 61010-1, IEC 60601-1 3rd Ed (medical)
- TUV 5kVRMS Reinforced insulation approval for EN/UL/CSA 60950-1 (ISO1050DW-only)
- CQC Reinforced insulation per GB4843.1-2011 (ISO1050DW-Only)
- Typical 25-year life at rated working voltage
- Green product and no Sb/Br
技术规格
绝缘CAN收发其
3V
SOIC
1放大器
1Receivers
105°C
-
1Mbps
5.5V
16引脚
1驱动器
-55°C
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书