需要更多?
数量 | 价钱 (含税) |
---|---|
5+ | CNY8.820 (CNY9.9666) |
10+ | CNY7.870 (CNY8.8931) |
25+ | CNY7.690 (CNY8.6897) |
50+ | CNY7.500 (CNY8.475) |
100+ | CNY7.170 (CNY8.1021) |
150+ | CNY7.020 (CNY7.9326) |
200+ | CNY6.880 (CNY7.7744) |
250+ | CNY6.740 (CNY7.6162) |
产品概述
TMD26353M is a miniature proximity sensor module. It features advanced proximity measurement in a tiny (1.0mm x 2.0mm) and thin (0.5mm) optical land grid array module that incorporates a 940nm IR VCSEL and is factory calibrated for IR proximity response. The proximity detection feature provides object detection (e.g. close proximity) by photodiode detection of reflected IR energy sourced by the integrated VCSEL emitter. Detect/release events can be interrupt driven, and occur when proximity result crosses upper and/or lower threshold settings. The TMD2635 applications for wearable products such as true-wireless stereo earbuds, glasses, and watches include power control (automatic power up/down based on user insertion/removal), volume/mode control user detection (up/down/mute based on user touch/tap).
- Optimized for small wearable devices, tiny 1.0mm x 2.0mm x 0.5mm module
- Reduced power consumption, 1.8V power supply with 1.8V I²C bus
- Sleep mode (0.7μA) with fast wakeup, VCSEL IR emitter
- Enables superior proximity detection, integrated factory calibrated 940nm IR VCSEL
- Crosstalk and ambient light cancellation, wide configuration range
- Industrial design flexibility, dual photodiode architecture, offset emitter/detector package design
- Supply voltage to sensor range from 1.7 to 2V
- Typical supply current is 30μA (Idle state, (PON=1))
- Oscillator frequency range from 7.9 to 8.3MHz
- Operating ambient temperature range from -30 to 85°C
技术规格
串行 I2C
模块
1.7V
-30°C
-
10mm
6引脚
2V
85°C
No SVHC (21-Jan-2025)
TMD26353M 的替代之选
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书