需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY23.730 (CNY26.8149) |
25+ | CNY22.750 (CNY25.7075) |
100+ | CNY21.770 (CNY24.6001) |
490+ | CNY20.780 (CNY23.4814) |
产品信息
产品概述
LAN8671C2-E/U3B is a 10BASE-T1S ethernet PHY transceiver. It features 10Mbit/s half duplex networking over a single pair of conductors. Utilizing standard ethernet technology in sensor/ actuator networks reduces application costs by eliminating gateways necessary with legacy networking technologies. The ability to connect multiple PHYs onto a common mixing segment further saves implementation costs by reducing cabling and switch ports. It is designed for use in high-reliability cost-sensitive automotive, industrial, building automation, and sensor/actuator applications. It is also used in applications such as in-vehicle networking and automotive zonal architecture, sensor/actuator networks, industrial control cabinets and machine control, building automation, and LED lighting.
- High-performance 10BASE-T1S Ethernet PHY designed according to IEEE Std 802.3cg™-2019
- Media independent interface (MII) and reduced media independent interface (RMII)
- Carrier sense multiple access / collision detection (CSMA/CD) media access control
- Burst mode for transmission of multiple packets for latency-sensitive applications
- Cable fault (open/short) diagnostics and signal quality indication (SQI) support
- Over-temperature and under-voltage detection, simple low cost bus interface network
- Enhanced electromagnetic compatibility /electromagnetic interference (EMC/EMI) performance
- Single 3.3V supply with integrated 1.8V regulator, AEC-Q100 qualification
- Operating temperature range from -40°C to +125°C
- 24-pin VQFN package
技术规格
以太网PHY收发器
3.135V
WFVQFN-EP
表面安装
125°C
-
IEEE 802.3
3.465V
24引脚
-40°C
AEC-Q100
No SVHC (21-Jan-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书