LinkSwitch-II Series 交流/直流离线转换器:
找到 3 件产品LinkSwitch-II Series AC / DC Off Line Converters
The LinkSwitch-II dramatically simplifies low power CV/CC charger designs by eliminating an optocoupler and secondary control circuitry. The device introduces a revolutionary control technique to provide very tight output voltage and current regulation, compensating for transformer and internal parameter tolerances along with input voltage variations.
- Eliminates optocoupler and all secondary CV/CC control circuitry
- Eliminates all control loop compensation circuitry
- Compensates for transformer inductance tolerances
- Compensates for input line voltage variations
- Compensates for external component temperature variations
- Frequency jittering greatly reduces EMI filter cost
- Programmable switching frequency up to 85 kHz to reduce transformer size
- Auto-restart protection reduces power delivered by>95% for o/p short-circuit & control loop faults
- Easily meets all global energy efficiency regulations
- Applications: Chargers for cell/cordless phones, PDAs, MP3/portable audio devices, LED drivers
查看
采购
工程师
制造商
输入电压最小值
交流电输入电压最小值
输入电压最大值
输入交流电压最大值
AC / DC 转换器封装类型
IC 外壳 / 封装
针脚数
最大额定功率
额定功率
拓扑结构
隔离
电源开关额定电压
电源开关额定电流
开关频率
芯片安装
工作温度最小值
工作温度最高值
产品范围
包装
筛选条件已应用
1 筛选条件已选择
比较 | 包装规格 | 数量 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
POWER INTEGRATIONS | 单件(切割供应) 切割卷带 包装选项 | 1+ CNY6.620 (CNY7.4806)10+ CNY6.260 (CNY7.0738)50+ CNY5.860 (CNY6.6218)100+ CNY5.450 (CNY6.1585)250+ CNY5.390 (CNY6.0907)更多价格信息... | 最少:1 / 多个:1 | 85VAC | - | 265VAC | - | - | SOIC | 8引脚 | 5.5W | - | 反激式 | 隔离式 | 700V | 520µA | 65kHz | 表面安装 | -40°C | 150°C | LinkSwitch-II Series | ||||
每个 | 1+ CNY8.450 (CNY9.5485)10+ CNY7.950 (CNY8.9835)50+ CNY7.450 (CNY8.4185)100+ CNY6.940 (CNY7.8422)250+ CNY6.610 (CNY7.4693)更多价格信息... | 最少:1 / 多个:1 | 85VAC | - | 265VAC | - | - | DIP | 8引脚 | 6.1W | - | 反激式 | 隔离式 | 700V | 520µA | 66kHz | 通孔安装 | -40°C | 150°C | LinkSwitch-II Series | |||||
POWER INTEGRATIONS | 单件(切割供应) 复卷 包装选项 | 100+ CNY5.450 (CNY6.1585)250+ CNY5.390 (CNY6.0907)500+ CNY5.250 (CNY5.9325)1000+ CNY5.220 (CNY5.8986) | 最少:100 / 多个:1 | 85VAC | 85V | 265VAC | 265V | SOIC | SOIC | 8引脚 | 5.5W | 5.5W | 反激式 | 隔离式 | 700V | 520µA | 65kHz | 表面安装 | -40°C | 150°C | LinkSwitch-II Series |