打印页面
可订购
制造商标准交货时间:38 周
有货时请通知我
| 数量 | 价钱 (含税) | 
|---|---|
| 1+ | CNY20.620 (CNY23.3006) | 
| 10+ | CNY13.380 (CNY15.1194) | 
| 50+ | CNY13.040 (CNY14.7352) | 
| 100+ | CNY12.700 (CNY14.351) | 
| 250+ | CNY12.040 (CNY13.6052) | 
| 500+ | CNY11.820 (CNY13.3566) | 
| 1000+ | CNY10.610 (CNY11.9893) | 
| 2500+ | CNY10.470 (CNY11.8311) | 
包装规格:每个
最低: 1
多件: 1
CNY20.62 (CNY23.30 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商ROHM
制造商产品编号BM2P0161-Z
库存编号3011479
产品范围BM2P0xxx Family
技术数据表
输入电压最小值85VAC
输入电压最大值265VAC
IC 外壳 / 封装DIP
针脚数7引脚
最大额定功率1W
拓扑结构反激式
隔离隔离, 非隔离
电源开关额定电压730V
电源开关额定电流-
开关频率65kHz
芯片安装通孔安装
工作温度最小值-40°C
工作温度最高值105°C
产品范围BM2P0xxx Family
合规-
湿气敏感性等级MSL 1 -无限制
SVHC(高度关注物质)To Be Advised
产品概述
BM2P0xxx supports both isolated and non-isolated devices, enabling simpler design of various types of low power consumption electrical converters. The built-in 650 V starter circuit contributes to low-power consumption. Power supply can be designed flexibly by connecting current sensing resistor for the switching externally. Current is restricted in each cycle and excellent performance is demonstrated in bandwidth and transient response since current mode control is utilized. The switching frequency is 65 kHz. At light load, the switching frequency is reduced and high efficiency is achieved.
- PWM Frequency: 65 kHz
 - PWM Current Mode Control
 - Built-in Frequency Hopping Function
 - Burst Operation When Load is Light
 - Frequency Reduction Function
 - Built-in 650 V Starter Circuit
 - Built-in 650 V Switching MOSFET
 - VCC Pin Under-Voltage Protection
 - VCC Pin Over-Voltage Protection
 - SOURCE Pin Open Protection
 - SOURCE Pin Short Protection
 - SOURCE Pin Leading Edge Blanking Function
 - Per-Cycle Over-Current Protection Circuit
 - Over Current Protection AC Voltage Compensation Circuit
 - Soft Start
 - Secondary Over-Current Protection Circuit
 
技术规格
输入电压最小值
85VAC
IC 外壳 / 封装
DIP
最大额定功率
1W
隔离
隔离, 非隔离
电源开关额定电流
-
芯片安装
通孔安装
工作温度最高值
105°C
合规
-
SVHC(高度关注物质)
To Be Advised
输入电压最大值
265VAC
针脚数
7引脚
拓扑结构
反激式
电源开关额定电压
730V
开关频率
65kHz
工作温度最小值
-40°C
产品范围
BM2P0xxx Family
湿气敏感性等级
MSL 1 -无限制
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.000833